Magnetic Proximity Switches

Magnetic proximity switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. It is composed from at least two ferrous reeds in a small glass casing. Are magnetised and move when a magnetic field is moved towards the switch. Various contact configurations are available SPST (single pole, double throw).

Features and Benefits
• As there is no physical pressure on the switch there is no standard wear and tear.
• No voltage is needed
• All models are reliable and compact
• Glass tubes encasing the reed switches ensures that they are protected from corrosion.
Anda melihat 1 - 20 dari 69 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Switch Shape Switch Type Pole and Throw Configuration Normal State Configuration Output Type Terminal Type Maximum Current Maximum ac Voltage Maximum dc Voltage Switching Frequency Contact Resistance Total Length Length Dimensions Depth Width Maximum Operating Temperature Minimum Operating Temperature
RS PRO Reed Switch Flat 175V, CO, 500 mA RS Pro 1722 Flat Magnetic Proximity SPNO CO SPDT Wire Lead 500 mA 175V 175V - 300mΩ 108.5mm 8.5mm 3 x 8.5 x 2.7 mm 2.7mm 3mm +70°C -20°C
RS PRO Reed Switch Flat 400V, CO, 2 A RS Pro 1371 Flat Magnetic Proximity - CO - Screw 2 A 400V 250V - 100mΩ 19.1mm 19.1mm 19.1 x 79.4 x 9.8 mm 9.8mm 79.4mm +85°C -10°C
RS PRO Reed Switch Flat 200V, NO, 500 mA RS Pro 1056 Flat Magnetic Proximity SPST NO SPST-NO - 500 mA 200V 200V - 150mΩ 15.6mm 15.6mm 15.6 x 2.3 x 2.3 mm 2.3mm 2.3mm +130°C -40°C
RS PRO Reed Switch Cylindrical 90V, NO, 1 A RS Pro 1017 Cylindrical Magnetic Proximity SPST NO SPST-NO Wire Lead 1 A 90V 90V - 150mΩ 25.5mm 25.5mm 4 (Dia.) x 25.5 mm - - +85°C -20°C
Assemtech Reed Switch Rectangular 400V, NO, 500 mA Assemtech 953 Rectangular Magnetic Proximity - NO - Wire Lead 500 mA 400V 400V - <1Ω 1020mm 20mm 6.5 mm, 14 mm, 20 mm 14mm 6mm +70°C -20°C
Assemtech Reed Switch Rectangular 130V, NO/NC, 250 mA Assemtech 855 Rectangular Magnetic Proximity - NO/NC - Wire Lead 250 mA 130V - - 150mΩ 330mm 30mm 30 x 20 x 7 mm 7mm 20mm +70°C -20°C
Assemtech Reed Switch Rectangular 100V, NC, 500 mA Assemtech 830 Rectangular Magnetic Proximity - NC - Wire Lead 500 mA 100V - - 150mΩ 330mm 30mm 30 x 20 x 7 mm 7mm 20mm +70°C -20°C
Assemtech Reed Switch Rectangular 240V, NO, 500 mA Assemtech 808 Rectangular Magnetic Proximity - NO - Wire Lead 500 mA 240V - - 100mΩ 330mm 30mm 30 x 20 x 7 mm 7mm 20mm +70°C -20°C
RS PRO Reed Switch Cylindrical 400V, NO, 1 A RS Pro 615 Cylindrical Magnetic Proximity SPST NO SPST-NO Wire Lead 1 A 400V 400V - 150mΩ 25.5mm 25.5mm 4 (Dia.) x 25.5 mm - - +85°C -20°C
Assemtech Reed Switch Rectangular 100V, NO, 250 mA Assemtech 541 Rectangular Magnetic Proximity - NO - Wire Lead 250 mA 100V - - 200mΩ 330mm 30mm 30 x 20 x 7 mm 7mm 20mm +70°C -20°C
RS PRO Reed Switch Cylindrical 200V, NO, 500 mA RS Pro 514 Cylindrical Magnetic Proximity - NO - Screw 500 mA 200V 200V - 200mΩ 28mm 28mm 28 x 11 mm 11mm 11mm +85°C -20°C
RS PRO Reed Switch Rectangular 250V, NO, 3 A RS Pro 485 Rectangular Magnetic Proximity - NO - Wire Lead 3 A 250V 250V - 100mΩ 79.4mm 79.4mm 79.4 x 9.8 x 25.4 mm 25.4mm 9.8mm +85°C -20°C
Assemtech Reed Switch Cylindrical 140V, NO, 500 mA Assemtech 444 Cylindrical Magnetic Proximity - NO - - 500 mA 140V 230V - 115mΩ 108mm 18mm - - 6mm +85°C -20°C
Assemtech Reed Switch Cylindrical 470V, NO, 500 mA Assemtech 337 Cylindrical Magnetic Proximity - NO - Wire Lead 500 mA 470V - - 150mΩ 328mm 28mm - - - +85°C -20°C
RS PRO Reed Switch Rectangular 250V, NO, 500 mA RS Pro 284 Rectangular Magnetic Proximity - NO Current, Voltage Wire Lead 500 mA 250V 150V 200 Hz 100mΩ 28.5mm 28.5mm 28.5 x 69.85 x 39.88 mm 6.4mm 19mm +125°C -40°C
Assemtech Reed Switch Rectangular 470V, NO, 500 mA Assemtech 278 Rectangular Magnetic Proximity - NO - - 500 mA 470V - - 150mΩ 25mm 25mm 25 x 4.7 x 3.7 mm 3.7mm 4.7mm +70°C -20°C
RS PRO Reed Switch Rectangular 175V, CO, 400 mA RS Pro 202 Rectangular Magnetic Proximity - CO Current, Voltage Wire Lead 400 mA 175V 175V - 120mΩ 328.5mm 28.5mm 28.5 x 19 x 6.8 mm 6.8mm 19mm +115°C -40°C
Assemtech Reed Switch Cylindrical 240V, NO, 500 mA Assemtech 188 Cylindrical Magnetic Proximity - NO - Wire Lead 500 mA 240V - - 100mΩ 328mm 28mm - - - +70°C -20°C
Assemtech Reed Switch Cylindrical 100V, NO, 250 mA Assemtech 179 Cylindrical Magnetic Proximity - NO - Wire Lead 250 mA 100V - - 200mΩ 18mm 28mm - - - +70°C -20°C
Assemtech Reed Switch Rectangular 200V, NO, 500 mA Assemtech 162 Rectangular Magnetic Proximity SPST NO - PCB Pin 500 mA 200V - - 120mΩ - 25mm 25 x 3.9 x 4.7 mm 4.7mm 3.9mm +70°C -25°C
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
Anda melihat 1 - 20 dari 69 hasil