Pressure Switches

Pressure switches work by forming an electrical contact when its input is subjected to a certain amount of fluid or air pressure.

How They Work
Pressure switches can activate with either rising or falling fluid pressure, so are essential components in any pressurized fluid system where automatic supervision is required.

Uses for pressure switches
Pressure switches are used in a variety of systems. For example, a pneumatic pressure switch would be used to automatically switch off an electric air compressor when the desired pressure had been achieved in, for instance, a car tire. Hydraulic pressure switches have a number of applications in the automotive industry, such as measuring oil levels.

Media
The RS Range of Pressure Switches can accommodate the measuring of a variety of media, such as air and gas for pneumatic applications, and everything from oil to sea water in fluid applications.

Pressure Switch Types
There are four key variations of pressure switch available in the RS range.
• Relative or Gauge Pressure Switches are calibrated for a variety of different purposes, and measure pressure relative to a given value.
• Differential Pressure Switches are commonly used for sensing a difference in pressure between two points in a system
• Vacuum Pressure Switches provide electrical feedback to measure a rise or fall of pressure in a system.
Anda melihat 1 - 20 dari 345 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Pressure Range Pressure Reading Type Media Measured Output Type Supply Voltage Minimum Pressure Reading Maximum Pressure Reading Process Connection Electrical Connection Analogue Output Minimum Operating Temperature Maximum Operating Temperature Accuracy Response Time Maximum Current Housing Material IP Rating Mounting Type
Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil Pressure Switch, Analogue 0 → 1bar, 12 → 24 V Telemecanique Sensors 2 0 → 1bar - Air, Fresh Water, Gas, Hydraulic Oil Analogue 12 → 24 V dc 0bar 1bar - 3 Pin Male Connector 4 → 20 mA -30°C +85°C ±0.5 % <=2 ms 23 mA Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L IP65 Thread Mount
Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil Pressure Switch, Analogue 0 → 4bar, 12 → 24 V Telemecanique Sensors 2 0 → 4bar - Air, Fresh Water, Gas, Hydraulic Oil Analogue 12 → 24 V dc 0bar 4bar - 3 Pin Male Connector 4 → 20 mA -30°C +85°C ±0.5 % <=2 ms 23 mA Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L IP65 Thread Mount
Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil Pressure Switch, Analogue 0 → 6bar, 12 → 24 V Telemecanique Sensors 2 0 → 6bar - Air, Fresh Water, Gas, Hydraulic Oil Analogue 12 → 24 V dc 0bar 6bar - 3 Pin Male Connector 4 → 20 mA -30°C +85°C ±0.5 % <=2 ms 23 mA Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L IP65 Thread Mount
Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil Pressure Switch, Analogue -1 → 1bar, 12 → 24 V Telemecanique Sensors 1 -1 → 1bar - Air, Fresh Water, Gas, Hydraulic Oil Analogue 12 → 24 V dc -1bar 1bar - 3 Pin Male Connector 4 → 20 mA -30°C +85°C ±0.5 % <=2 ms 23 mA Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L IP65 Thread Mount
Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil Pressure Switch, Analogue -1 → 5bar, 12 → 24 V Telemecanique Sensors 1 -1 → 5bar - Air, Fresh Water, Gas, Hydraulic Oil Analogue 12 → 24 V dc -1bar 5bar - 4 Pin Male Connector M12 4 → 20 mA -30°C +85°C ±0.5 % <=2 ms 23 mA Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L IP65, IP67, IP69K Thread Mount
Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil Pressure Switch, Analogue -1 → 5bar, 12 → 24 V Telemecanique Sensors 1 -1 → 5bar - Air, Fresh Water, Gas, Hydraulic Oil Analogue 12 → 24 V dc -1bar 5bar - 3 Pin Male Connector 4 → 20 mA -30°C +85°C ±0.5 % <=2 ms 23 mA Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L IP65 Thread Mount
Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil Pressure Switch, Analogue 0 → 1bar, 5 V dc Telemecanique Sensors 1 0 → 1bar - Air, Fresh Water, Gas, Hydraulic Oil Analogue 5 V dc 0bar 1bar - 3 Pin Male Connector 0.5 → 4.5 V -30°C +85°C ±0.5 % <=2 ms 5 mA Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L IP65 Thread Mount
Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil Pressure Switch, Analogue 0 → 2.5bar, 12 → 24 Telemecanique Sensors 1 0 → 2.5bar - Air, Fresh Water, Gas, Hydraulic Oil Analogue 12 → 24 V dc 0bar 2.5bar - 3 Pin Male Connector 4 → 20 mA -30°C +85°C ±0.5 % <=2 ms 23 mA Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L IP65 Thread Mount
Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil Pressure Switch, Analogue 0 → 2.5bar, 5 V dc Telemecanique Sensors 1 0 → 2.5bar - Air, Fresh Water, Gas, Hydraulic Oil Analogue 5 V dc 0bar 2.5bar - 4 Pin Male Connector M12 0.5 → 4.5 V -30°C +85°C ±0.5 % <=2 ms 5 mA Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L IP65, IP67, IP69K Thread Mount
Telemecanique Sensors Air, Fresh Water, Gas, Hydraulic Oil Pressure Switch, Analogue 0 → 4bar, 12 → 24 V Telemecanique Sensors 1 0 → 4bar - Air, Fresh Water, Gas, Hydraulic Oil Analogue 12 → 24 V dc 0bar 4bar - 4 Pin Male Connector M12 4 → 20 mA -30°C +85°C ±0.5 % <=2 ms 23 mA Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L IP65, IP67, IP69K Thread Mount
Telemecanique Sensors Hydraulic Oil Pressure Switch 22 → 300bar, 500 V Telemecanique Sensors 1 22 → 300bar - Hydraulic Oil - 500 V 22bar 300bar - Screw Clamp Terminal - -25°C +70°C <2 % - 3 A Zinc Alloy IP66 -
9013FYG2S8J99B8U2C20 260/380 Telemecanique Sensors 0 - - - - - - - - - - - - - - - - - -
CLASS 9013 PRESSURE SWITCH - REV ACTION Telemecanique Sensors 0 - - - - - - - - - - - - - - - - - -
CLASS 9013 PRESSURE SWITCH - REV ACTION Telemecanique Sensors 0 - - - - - - - - - - - - - - - - - -
CLASS 9013 PRESSURE SWITCH - UNLOADER Telemecanique Sensors 0 - - - - - - - - - - - - - - - - - -
CLASS 9013 PRESSURE SWITCH w/ spade conn Telemecanique Sensors 0 - - - - - - - - - - - - - - - - - -
FYG2J99B7PU2C20 (260-450) Telemecanique Sensors 0 - - - - - - - - - - - - - - - - - -
PRESSURE SWITCH 20-40 PSi Telemecanique Sensors 0 - - - - - - - - - - - - - - - - - -
PRESSURE SWITCH 30-50 PSi Telemecanique Sensors 0 - - - - - - - - - - - - - - - - - -
PRESSURE SWITCH 30-50 PSi Telemecanique Sensors 0 - - - - - - - - - - - - - - - - - -
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
Anda melihat 1 - 20 dari 345 hasil