Sakelar Waktu Penerangan

Anda melihat 1 - 20 dari 44 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Lighting Switch Type Supply Voltage Number of Channels Memory Spaces Adjustment Range Setting Time Contact Configuration Series Battery Life Depth Height Terminal Type IP Rating Brightness Range Switch Configuration
Exterior Light Dependent Relay Timer Light Switch 1 Channel, 230 V ac Finder Exterior Light Dependent Relay 230 V ac 1 - - - SPNO 11 Series - - - Screw IP20, IP54 1 → 100lux SPST-NO
Exterior Light Dependent Relay Timer Light Switch 1 Channel, 230 V ac Finder Exterior Light Dependent Relay 230 V ac 1 - - - SPDT 11 Series - - - Screw IP20, IP54 1 → 100lux SPDT
Minature Light dependent Relay Timer Light Switch 1 Channel, 230 V ac Finder Minature Light dependent Relay 230 V ac 1 - - - SPNO 10 Series - 37mm 81mm Screw IP54 1 → 80lux SPST-NO
Staircase Timer Light Switch, 220 → 240 V ac Grasslin Staircase 220 → 240 V ac - - 0.5 → 20min - SPNO - - 62mm 85mm Screw IP20 - SPST
Exterior Light Dependent Relay Timer Light Switch 1 Channel, 230 V ac, 30s Setting Time Finder Exterior Light Dependent Relay 230 V ac 1 - - 30s SPDT + Auxiliary Output 11 Series 5yr 35mm 60.8mm Screw IP20, IP54 2 → 150lux SPDT
Light Sensitive Timer Light Switch 1 Channel, 230 V ac Merlin Gerin Light Sensitive 230 V ac 1 - - - - - - - - - - 2 → 2000lux -
Twilight Switch Timer Light Switch 1 Channel, 230 V
  • No. Stok RS 849-3854
  • Merek Muller
  • Pbrk. No. Komp. 923500 230V 50-60Hz
Muller Twilight Switch 230 V 1 - - - SPNO - - 60mm 90mm Screw IP20, IP54 1-100 lux, 50-1000 lux -
Staircase Timer Light Switch
  • No. Stok RS 456-8960
  • Merek ABB
  • Pbrk. No. Komp. 2CDE110000R0501
ABB Staircase - - - - - - - - 59mm 88mm - - - -
Staircase Timer Light Switch 1 Channel, 230 V ac, 0.5 → 20min Setting Time Theben / Timeguard Staircase 230 V ac 1 - - 0.5 → 20min SPNO - - 23.5mm 48.4mm - IP20 - SPDT
Staircase Timer Light Switch, 230 V ac, 1 → 7min Setting Time Theben / Timeguard Staircase 230 V ac - - - 1 → 7min - - - 64mm 128mm - IP20 - SPDT
Exterior Light Dependent Relay Timer Light Switch 1 Channel, 230 V ac Finder Exterior Light Dependent Relay 230 V ac 1 - - - SPNO 10 Series - - - Screw IP54 1 → 80lux SPST-NO
Staircase Timer Light Switch 1 Channel, 220 → 230 V ac, 2 → 100s Setting Time Theben / Timeguard Staircase 220 → 230 V ac 1 - - 2 → 100s SPNO - - 49.4mm 118.4mm Screw IP55 2 → 200lux -
Digital Timer Light Switch, 220 → 240 V ac Theben / Timeguard Digital 220 → 240 V ac - - - - - - 720h 50mm 115 (Open) mm, 86 (Closed) mm Screw - <10lux -
Exterior Light Dependent Relay Timer Light Switch 2 Channel, 230 V ac Finder Exterior Light Dependent Relay 230 V ac 2 - - - SPDT 11 Series - - - Screw IP20, IP54 - SPDT
Twilight Switch Timer Light Switch 1 Channel, 230 V Muller Twilight Switch 230 V 1 30 0 → 59min - SPDT - 10yr 63mm 90mm Screw IP20, IP54 1-50000lux -
Light Sensitive Timer Light Switch, 230 V ac Grasslin Light Sensitive 230 V ac - - - - SPNO - - 43mm 111mm Screw IP20, IP65 2 → 500lux SPST
Staircase Timer Light Switch 1 Channel, 230 V ac, 0.5 → 20min Setting Time Theben / Timeguard Staircase 230 V ac 1 - - 0.5 → 20min SPNO - - 23.5mm 48.4mm - IP20 - SPDT
Staircase Timer Light Switch, 230 V ac, 0.5 → 20min Setting Time Theben / Timeguard Staircase 230 V ac - - - 0.5 → 20min SPDT - - 65.5mm 84mm Screw - - SPDT
Plug-In Time Switch 1 Channel, 230 V ac Schneider Electric Timer 230 V ac 1 - 0.5 → 20min - - - - 66mm 89mm Screw IP20B - -
Staircase Timer Light Switch 1 Channel, 230 V ac
  • No. Stok RS 656-6017
  • Merek Dold
  • Pbrk. No. Komp. IK8810.41/003 AC230V 0.5-10M/2-40M
Dold Staircase 230 V ac 1 - 0.5 → 40min - - - - 58mm 89mm - - - -
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
Anda melihat 1 - 20 dari 44 hasil