Sel Beban

Anda melihat 1 - 20 dari 39 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Force Measured Force/ Load Measurement Range Maximum Excitation Voltage Output At Rated Load Housing Material IP Rating Terminal Type Overall Height Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Sensor Type
Tedea Huntleigh Compression & Tension Load Cell 200kg, 15V dc, IP67 Tedea Huntleigh Compression, Tension 200kg 15V dc 2mV/V Nickel Plated Alloy Steel IP67 Wire Lead 80mm 62.1mm 26mm -10°C +40°C S Type
Tedea Huntleigh Compression Load Cell 30kg, 15V dc, IP66 Tedea Huntleigh Compression 30kg 15V dc 2mV/V Aluminium IP66 Wire Lead 40mm 150mm 20mm -10°C +40°C Single Point
Tedea Huntleigh Compression Load Cell 5kg, 15V dc, IP66 Tedea Huntleigh Compression 5kg 15V dc 2mV/V Aluminium IP66 Wire Lead 40mm 150mm 20mm -10°C +40°C Single Point
Tedea Huntleigh Compression & Tension Load Cell 300kg, 15V dc, IP67 Tedea Huntleigh Compression, Tension 300kg 15V dc 2mV/V Nickel Plated Alloy Steel IP67 Wire Lead 80mm 62.1mm 26mm -10°C +40°C S Type
Tedea Huntleigh Compression Load Cell 1000kg, 15V dc, IP68 Tedea Huntleigh Compression 1000kg 15V dc 2mV/V Stainless Steel IP68 Wire Lead 32mm 130mm 32mm -10°C +40°C Low Profile
Tedea Huntleigh Compression Load Cell 75kg, 15V dc, IP66 Tedea Huntleigh Compression 75kg 15V dc 2mV/V Aluminium IP66 Wire Lead 40mm 150mm 25.4mm -10°C +40°C Single Point
Honeywell Compression & Tension Load Cell 0.15kg, 5V dc Honeywell Compression, Tension 0.15kg 5V dc 20mV/V Stainless Steel - Wire Lead 19.05mm 25.4 (Dia.)mm - -53°C +121°C Miniature
Tedea Huntleigh Compression Load Cell 0.6kg, 15V dc, IP66 Tedea Huntleigh Compression 0.6kg 15V dc 0.9mV/V Aluminium IP66 Wire Lead 33mm 110mm 10mm +5°C +40°C Single Point
Tedea Huntleigh Compression Load Cell 7kg, 15V dc, IP66 Tedea Huntleigh Compression 7kg 15V dc 2mV/V Aluminium IP66 Wire Lead 40mm 150mm 20mm -10°C +40°C Single Point
Tedea Huntleigh Compression Load Cell 20kg, 15V dc, IP67 Tedea Huntleigh Compression 20kg 15V dc 2mV/V Aluminium IP67 Wire Lead 40mm 150mm 29.5mm -10°C +40°C Single Point
Tedea Huntleigh Compression Load Cell 2kg, 15V dc, IP65 Tedea Huntleigh Compression 2kg 15V dc 2mV/V Aluminium IP65 Screw 63mm 118mm 26.25mm -10°C +50°C Single Point
Tedea Huntleigh Compression Load Cell 3kg, 15V dc, IP66 Tedea Huntleigh Compression 3kg 15V dc 2mV/V Aluminium IP66 Wire Lead 40mm 150mm 20mm -10°C +40°C S Type
Tedea Huntleigh Compression Load Cell 100kg, 15V dc, IP68 Tedea Huntleigh Compression 100kg 15V dc 2mV/V Stainless Steel IP68 Wire Lead - 120mm - -10°C +40°C Low Profile
Tedea Huntleigh Compression Load Cell 100kg, 15V dc, IP66 Tedea Huntleigh Compression 100kg 15V dc 2mV/V Aluminium IP66 Wire Lead 40mm 150mm 25.4mm -10°C +40°C Single Point
Tedea Huntleigh Compression Load Cell 100kg, 15V dc, IP65 Tedea Huntleigh Compression 100kg 15V dc 2mV/V Aluminium IP65 Wire Lead 75.8mm 191mm 80.4mm -10°C +40°C Single Point
Tedea Huntleigh Compression & Tension Load Cell 500kg, 15V dc, IP67 Tedea Huntleigh Compression, Tension 500kg 15V dc 2mV/V Stainless Steel IP67 Wire Lead 80mm 62.1mm 26mm -10°C +40°C Single Point
Tedea Huntleigh Compression Load Cell 50kg, 15V dc, IP65 Tedea Huntleigh Compression 50kg 15V dc 2mV/V Aluminium IP65 Wire Lead 75.8mm 191mm 80.4mm -10°C +40°C Single Point
Tedea Huntleigh Compression Load Cell 250kg, 15V dc, IP68 Tedea Huntleigh Compression 250kg 15V dc 2mV/V Stainless Steel IP68 Wire Lead - 120mm - -10°C +40°C Low Profile
Tedea Huntleigh Compression Load Cell 20kg, 15V dc, IP66 Tedea Huntleigh Compression 20kg 15V dc 2mV/V Steel IP66 Wire Lead 115mm 220mm 80mm -10°C +40°C Single Point
Tedea Huntleigh Compression Load Cell 500kg, 15V dc, IP65 Tedea Huntleigh Compression 500kg 15V dc 2mV/V Aluminium IP65 Wire Lead 75.8mm 191mm 80.4mm -10°C +40°C Single Point
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
Anda melihat 1 - 20 dari 39 hasil