Sensor Arus

Anda melihat 1 - 14 dari 14 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Offset Voltage Quiescent Current Package Type Pin Count Mounting Type Dimensions Maximum Input Voltage Minimum Input Voltage Product Height Product Length Product Width
ON Semiconductor RV4145AMT, Current Sensor 8-Pin, SOIC ON Semiconductor 3mV 0.75mA SOIC 8 Surface Mount 5 x 4.01 x 1.5mm 14.6 V 12.5 V 1.5mm 5mm 4.01mm
DiodesZetex ZXCT1051E5TA, Current Monitor 5-Pin, SOT-23 DiodesZetex - 50µA SOT-23 5 Surface Mount 3.1 x 1.8 x 1.3mm 20 V 2.7 V 1.3mm 3.1mm 1.8mm
Analog Devices ADM1191-2ARMZ-R7, Current Monitor 10-Pin, MSOP Analog Devices - - MSOP 10 Surface Mount 3.1 x 3.1 x 0.95mm 26 V 3.15 V 0.95mm 3.1mm 3.1mm
Infineon IR2175SPBF, Current Sensor Infineon 600V 2mA SOIC 8 Surface Mount 5 x 4 x 1.5mm 0.26 V -260 mV 1.5mm 5mm 4mm
Silicon Labs Si8501-C-IM, Isolated Current Sensor 12-Pin, QFN Silicon Labs 50mV 7mA QFN 12 Surface Mount 4 x 4 x 0.85mm 5.5 V 2.7 V 0.85mm 4mm 4mm
Texas Instruments INA225AIDGKT, Current Sensor 8-Pin, VSSOP Texas Instruments ±150µV 350µA VSSOP 8 Surface Mount 3.1 x 3.1 x 0.95mm 36 V 0 V 0.95mm 3.1mm 3.1mm
Allegro Microsystems ACS723LLCTR-40AB-T, Current Sensor 8-Pin, SOIC Allegro Microsystems ±15mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm
Silicon Labs Si8519-C-IS, Current Sensor 20-Pin, SOIC Silicon Labs 50mV - SOIC 20 Surface Mount 12.8 x 7.5 x 2.05mm 5.5 V 2.7 V 2.05mm 12.8mm 7.5mm
ON Semiconductor RV4141AMT, Current Sensor 8-Pin, SOIC ON Semiconductor 0.2mV 0.5mA SOIC 8 Surface Mount 5 x 4 x 1.5mm 14 V 12 V 1.5mm 5mm 4mm
DiodesZetex ZXCT1008FTA, High Side Current Monitor 3-Pin, SOT-23 DiodesZetex - 4µA SOT-23 3 Surface Mount 3.04 x 1.4 x 1.02mm 20 V 2.5 V 1.02mm 3.04mm 1.4mm
Allegro Microsystems ACS770LCB-100U-PFF-T, Current Sensor 5-Pin, PFF Allegro Microsystems ±6mV - PFF 5 Through Hole 10 x 13 x 7mm 5.5 V 4.5 V 7mm 14mm 13mm
Texas Instruments DRV401AIDWP, Sensor Signal Conditioning 20-Pin, SOIC Texas Instruments - - SOIC 20 Surface Mount 12.82 x 7.52 x 2.55mm - - 2.55mm 12.82mm 7.52mm
Analog Devices ADM1192-1ARMZ-R7, Current Monitor 10-Pin, MSOP Analog Devices - - MSOP 10 Surface Mount 3.1 x 3.1 x 0.95mm 26 V 3.15 V 0.95mm 3.1mm 3.1mm
Current sensor 50A MagnetoResistive Sensitec - - - - PCB Mount - - - - - -
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
Anda melihat 1 - 14 dari 14 hasil