Hall Effect Sensors

Anda melihat 1 - 20 dari 70 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Output Type Body Style Mounting Style Supply Voltage Terminal Type Maximum dc Voltage Detection Range Switching Current Switching Frequency Length Width Depth Dimensions Housing Material IP Rating Maximum Operating Temperature Minimum Operating Temperature Standards Met Response Time
Hallův snímač 25 mA 5 až 24 V DC
  • S$ 29,27
  • Each
  • Compare
  • No. Stok RS 307-6224
  • Merek ZF
  • Pbrk. No. Komp. MP-100701
ZF 0 - - - 5 → 24 V dc Vedení drátu - - 25 mA - - - - - - - +85°C -20°C - -
Hole IC,Bop=+/-3.7mT,CMOSout,SSOP5
  • S$ 0,634
  • Each (On a Reel of 3000)
  • Compare
  • No. Stok RS 177-7765
  • Merek ROHM
  • Pbrk. No. Komp. BU52025G-TR
ROHM 0 CMOS - - 2.4 → 3.6 V - 4.5V - 1 mA - - - - - - - +85°C -40°C - -
Kubler Analogue Hall Effect Sensor switching current 40 mA supply voltage 10 → 30 V dc
  • S$ 468,51
  • Each
  • Compare
Kubler 0 Analogue - - 10 → 30 V dc - 10 → 30V - 40 mA 0.1 → 10 Hz 80mm 60mm 23mm 80 x 60 x 23 mm Aluminium IP67, IP69K +85°C -40°C - -
Kubler Analogue Hall Effect Sensor switching current 40 mA supply voltage 10 → 30 V dc
  • S$ 468,51
  • Each
  • Compare
Kubler 0 Analogue - - 10 → 30 V dc - 10 → 30V - 40 mA 0.1 → 10 Hz 80mm 60mm 23mm 80 x 60 x 23 mm Aluminium IP67, IP69K +85°C -40°C - -
Kubler Analogue Inclination Sensor switching current 40 mA supply voltage 10 → 30 V dc
  • S$ 468,51
  • Each
  • Compare
Kubler 0 Analogue - - 10 → 30 V dc - 10 → 30V - 40 mA 0.1 → 10 Hz 80mm 60mm 23mm 80 x 60 x 23 mm Aluminium IP67, IP69K +85°C -40°C - -
Kubler Analogue Inclination Sensor switching current 40 mA supply voltage 10 → 30 V dc
  • S$ 468,51
  • Each
  • Compare
Kubler 0 Analogue - - 10 → 30 V dc - 10 → 30V - 40 mA 0.1 → 10 Hz 80mm 60mm 23mm 80 x 60 x 23 mm Aluminium IP67, IP69K +85°C -40°C - -
Kubler Analogue Inclination Sensor switching current 40 mA supply voltage 10 → 30 V dc
  • S$ 468,51
  • Each
  • Compare
Kubler 0 Analogue - - 10 → 30 V dc - 10 → 30V - 40 mA 0.1 → 10 Hz 80mm 60mm 23mm 80 x 60 x 23 mm Aluminium IP67, IP69K +85°C -40°C - -
Kubler Hall Effect Sensor switching current 70 mA supply voltage 10 → 30 V dc
  • S$ 564,35
  • Each
  • Compare
Kubler 0 - - - 10 → 30 V dc - 10 → 30V - 70 mA 0.1 → 10 Hz 80mm 60mm 23mm 80 x 60 x 23 mm Aluminium IP67, IP69K +85°C -40°C - -
Kubler Hall Effect Sensor switching current 70 mA supply voltage 10 → 30 V dc
  • S$ 588,39
  • Each
  • Compare
Kubler 0 - - - 10 → 30 V dc - 10 → 30V - 70 mA 0.1 → 10 Hz 80mm 60mm 23mm 80 x 60 x 23 mm Aluminium IP67, IP69K +85°C -40°C - -
Kubler Hall Effect Sensor switching current 70 mA supply voltage 10 → 30 V dc
  • S$ 564,35
  • Each
  • Compare
Kubler 0 - - - 10 → 30 V dc - 10 → 30V - 70 mA 0.1 → 10 Hz 80mm 60mm 23mm 80 x 60 x 23 mm Aluminium IP67, IP69K +85°C -40°C - -
Kubler Hall Effect Sensor switching current 70 mA supply voltage 10 → 30 V dc
  • S$ 588,39
  • Each
  • Compare
Kubler 0 - - - 10 → 30 V dc - 10 → 30V - 70 mA 0.1 → 10 Hz 80mm 60mm 23mm 80 x 60 x 23 mm Aluminium IP67, IP69K +85°C -40°C - -
Honeywell Digital Hall Effect Sensor switching current 20 mA supply voltage 4.5 → 24 V dc
  • S$ 2,41
  • Each
  • Compare
Honeywell 1768 Digital - Through Hole 4.5 → 24 V dc PCB - - 20 mA - 4.1mm 4.1mm 1.6mm 4.1 x 4.1 x 1.6 mm - - +125°C -40°C - -
Honeywell Ratiometric Hall Effect Sensor switching current 1.5 mA supply voltage 4.5 → 10.5 V dc
  • S$ 3,53
  • Each
  • Compare
Honeywell 1080 Ratiometric - - 4.5 → 10.5 V dc PCB - - 1.5 mA - 4.06mm 3mm 1.6mm 4.06 x 3 x 1.6 mm - - +150°C -40°C - -
Honeywell Ratiometric Hall Effect Sensor switching current 1 mA supply voltage 6.6 → 12.6 V dc
  • S$ 102,90
  • Each
  • Compare
Honeywell 979 Ratiometric - - 6.6 → 12.6 V dc PCB - - 1 mA - 7.62mm 15.24mm 1.78mm 7.62 x 15.24 x 1.78 mm - - +125°C -40°C - -
Honeywell Digital Hall Effect Sensor switching current 20 mA supply voltage 3.8 → 30 V dc
  • S$ 3,48
  • Each
  • Compare
Honeywell 837 Digital - PCB Mount 3.8 → 30 V dc PCB 0.4V - 20 mA - 4.06mm 3mm 1.57mm 4.06 x 3 x 1.57 mm - - +150°C -40°C - -
Honeywell Digital Hall Effect Sensor switching current 1 mA supply voltage 6.6 → 12.6 V dc
  • S$ 47,26
  • Each
  • Compare
Honeywell 644 Digital - - 6.6 → 12.6 V dc Solder Tag - - 1 mA - 7.6mm 15.2mm 1.8mm 7.6 x 15.2 x 1.8 mm - - +125°C -40°C - -
Honeywell Ratiometric Hall Effect Sensor switching current 1.5 mA supply voltage 4.5 → 10.5 V dc
  • S$ 8,03
  • Each
  • Compare
Honeywell 548 Ratiometric Block Surface Mount 4.5 → 10.5 V dc PCB - - 1.5 mA - 4.06mm 3mm 1.6mm 4.06 x 3 x 1.6 mm - - +150°C -40°C - -
ZF NPN Hall Effect Sensor switching current 20 mA supply voltage 4.5 → 18 V dc
  • S$ 7,43
  • Each
  • Compare
  • No. Stok RS 765-9325
  • Merek ZF
  • Pbrk. No. Komp. MP101401
ZF 500 NPN Block Flange Mount 4.5 → 18 V dc Wire Lead 18V - 20 mA - 17.27mm 21.72mm 3.3mm 17.27 x 21.72 x 3.3 mm - IP68 +85°C -40°C - -
Honeywell Digital Hall Effect Sensor switching current 20 mA supply voltage 3.8 → 30 V dc
  • S$ 26,12
  • Each
  • Compare
Honeywell 311 Digital - - 3.8 → 30 V dc Wire Lead 30V - 20 mA - 23.88mm 15.75mm 12.95mm 23.88 x 15.75 x 12.95 mm - - +85°C -20°C - -
Honeywell Digital Hall Effect Sensor switching current 2 mA supply voltage 5 V dc
  • S$ 40,48
  • Each
  • Compare
Honeywell 125 Digital Barrel Panel Mount 5 V dc Solder Tag 5V - 2 mA - 52.59mm 27.69mm - 52.59 (Length) x 27.69 (Dia.) mm Brass, Stainless Steel - +85°C -40°C - -
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
Anda melihat 1 - 20 dari 70 hasil