Sensor Fotoelektrik

Anda melihat 1 - 20 dari 2075 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Sensor Style Detection Type Detection Range Output Type Electrical Connection Maximum ac Voltage Maximum dc Voltage Optical Technology Terminal Type Light Source IP Rating Maximum Current Response Time Housing Material Series Standards Met Maximum Operating Temperature Mounting Type Minimum Operating Temperature
Optek Retro-reflective Photoelectric Sensor 1.27 → 9.525 mm Detection Range NPN Block Style OPB608A Optek Block Retro-Reflective 1.27 → 9.525 mm NPN - - - Phototransistor Wire Lead Infrared LED - - - Plastic - - +85°C - -40°C
Optek Retro-reflective Photoelectric Sensor 3.8 mm Detection Range NPN Block Style OPB704 Optek Block Retro-Reflective 3.8 mm NPN - - - Phototransistor Wire Lead Infrared LED - - - Plastic - - +85°C - -40°C
Omron Diffuse Photoelectric Sensor 100 mm Detection Range NPN IP67, IP69K Barrel Style E3FADN112M Omron Barrel Diffuse 100 mm NPN Pre-Wired Cable - 30V Phototransistor - Red LED IP67, IP69K 25 mA 0.5 ms ABS E3F - +55°C - -25°C
Optek Retro-reflective Photoelectric Sensor 3.8 mm Detection Range NPN Block Style OPB704W-Z Optek Block Retro-Reflective 3.8 mm NPN 4-Wire Cable 0.61m - - Phototransistor - Infrared LED - - - Plastic - - +85°C - -40°C
Panasonic Through Beam (Emitter and Receiver) Photoelectric Sensor 500 mm Detection Range PNP-NO IP67 Block Style Panasonic Block Through Beam (Emitter and Receiver) 500 mm PNP-NO 3-Wire Cable 2m - 24V Phototransistor - LED IP67 50 mA <=0.5 ms PET EX10 - +55°C - -25°C
Sick Retro-reflective Photoelectric Sensor 2.4 m Detection Range PNP-NO/NC IP67 Block Style WL150-P430
  • No. Stok RS 289-2491
  • Merek Sick
  • Pbrk. No. Komp. WL150-P430
Sick Block Retro-Reflective 2.4 m PNP-NO/NC 4-Pin M8 Connector - 30V Phototransistor - LED IP67 100 mA <=0.5 ms ABS, PMMA - - +55°C - -25°C
Omron Through Beam (Fork) Photoelectric Sensor 5 mm Detection Range NPN IP50 Fork Style EE-SX672 Omron Fork Through Beam (Fork) 5 mm NPN Connector - 24V Phototransistor - Infrared LED IP50 100 mA - PBT - - +55°C - -25°C
Omron Retro-reflective Photoelectric Sensor 0.1 → 4 m Detection Range PNP-NO/NC IP67, IP69K Barrel Style Omron Barrel Retro-Reflective 0.1 → 4 m PNP-NO/NC 4-Pin M12 Connector - 30V Phototransistor - Red LED IP67, IP69K 25 mA 0.5 ms ABS E3F - +55°C - -25°C
Omron Retro-reflective Photoelectric Sensor 100 mm → 4 m Detection Range PNP-NO/NC IP69K Block Style E3ZR86 Omron Block Retro-Reflective 100 mm → 4 m PNP-NO/NC 4-Pin M8 Connector - 26.4V Phototransistor - LED IP69K 100 mA 1 ms PBT E3ZR - +55°C - -25°C
Omron Retro-reflective Photoelectric Sensor 0.1 → 2 m Detection Range PNP-NO/NC IP67 Block Style E3SAR86 Omron Block Retro-Reflective 0.1 → 2 m PNP-NO/NC M12 Connector - 30V Phototransistor - LED IP67 100 mA 0.5 ms PBT E3S - +55°C - -25°C
Omron Through Beam (Fork) Photoelectric Sensor 5 mm Detection Range NPN IP50 Fork Style EE-SX670 Omron Fork Through Beam (Fork) 5 mm NPN Connector - 24V Phototransistor - Infrared LED IP50 100 mA - PBT - - +55°C - -25°C
Omron Retro-reflective Photoelectric Sensor 5 mm Detection Range NPN IP50 Block Style EE-SPY402 JPN Omron Block Retro-Reflective 5 mm NPN Non-Solder Connector - 24V Phototransistor - Infrared LED IP50 80 mA - PC - - +55°C - -10°C
Sick Retro-reflective Photoelectric Sensor 0.01 → 6.5 m Detection Range PNP-NO/NC IP69K Block Style WL160-F440
  • No. Stok RS 442-0391
  • Merek Sick
  • Pbrk. No. Komp. WL160-F440
Sick Block Retro-Reflective 0.01 → 6.5 m PNP-NO/NC 4-Pin M8 Connector - 30V Phototransistor - LED IP69K 100 mA <=0.5 ms PBT - - +55°C - -25°C
Omron Background Suppression Distance Sensor 20 → 300 mm Detection Range PNP-NO/NC IP67 Block Style E3Z-LL86 Omron Block Background Suppression 20 → 300 mm PNP-NO/NC 4-Pin M8 Connector - 26.4V Laser, Phototransistor - LED IP67 100 mA 1 ms PBT E3Z - +55°C - -10°C
Omron Retro-reflective Photoelectric Sensor 100 mm → 4 m Detection Range PNP-NO/NC IP69K Block Style E3ZR812M Omron Block Retro-Reflective 100 mm → 4 m PNP-NO/NC 4-Pin M8 Connector 2m Cable - 26.4V Phototransistor - LED IP69K 100 mA 1 ms PBT E3ZR - +55°C - -25°C
Sick Diffuse Photoelectric Sensor 4 → 150 mm Detection Range PNP-NO IP66, IP67 Block Style WTB4-3P2161
  • No. Stok RS 530-0939
  • Merek Sick
  • Pbrk. No. Komp. WTB4-3P2161
Sick Block Diffuse 4 → 150 mm PNP-NO 3-Pin M8 Connector - 30V Phototransistor - LED IP66, IP67 100 mA <0.5 ms Bayblend, PMMA - - +60°C - -40°C
RS PRO Retro-reflective Photoelectric Sensor 0.05 → 7 m Detection Range PNP-NO/NC IP67 Barrel Style RS Pro Barrel Retro-Reflective 0.05 → 7 m PNP-NO/NC 4-Pin M12 Connector - 30V Phototransistor - LED, Red Light IP67 100 mA <=0.5 ms Nickel Plated Brass, PC - CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH +55°C Flange Mount -25°C
Omron Retro-reflective Photoelectric Sensor 6 m, 100 mm Detection Range Relay IP64 Block Style E3JK-RR12 2M Omron Block Retro-Reflective 6 m, 100 mm Relay 5-Wire Cable 2m 240V 240V LED Wire Lead Red LED IP64 - 20 ms ABS E3JK - +55°C - -25°C
Omron Background Suppression Distance Sensor 20 → 200 mm Detection Range PNP-NO/NC IP67 Block Style E3Z-LS86 Omron Block Background Suppression 20 → 200 mm PNP-NO/NC 4-Pin M8 Connector - 26.4V Phototransistor - Red LED IP67 100 mA 1 ms PBT E3Z - - - -
Omron Diffuse Photoelectric Sensor 100 mm Detection Range PNP IP67 Barrel Style E3H2-DS10B4M-M1
  • No. Stok RS 712-5487
  • Merek Omron
  • Pbrk. No. Komp. E3H2-DS10B4M-M1
Omron Barrel Diffuse 100 mm PNP M12 Connector - 30V Phototransistor - Infrared LED IP67 100 mA 1.1 ms Nickel Plated Brass E3H2 - +55°C - -25°C
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
Anda melihat 1 - 20 dari 2075 hasil