Sensor Getaran

Anda melihat 1 - 20 dari 56 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Maximum Shock / Vibration Maximum Current Maximum ac Voltage Maximum dc Voltage Contact Resistance Switching Frequency Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions
Assemtech Vibration Sensor 200 mA -37°C → +100°C, Dimensions 8.08 x 4.72 mm Assemtech - 200 mA 24V - 100Ω - 8.08mm - - -37°C +100°C 8.08 x 4.72 mm
Assemtech Vibration Sensor 1 A -37°C → +100°C, Dimensions 20.7 x 8.2 mm Assemtech - 1 A 120V - - 20.7mm - - -37°C +100°C 20.7 x 8.2 mm
Assemtech Vibration Sensor 200 mA -37°C → +100°C, Dimensions 8.99 x 4.72 mm Assemtech - 200 mA 24V - 100Ω - 8.99mm - - -37°C +100°C 8.99 x 4.72 mm
Assemtech Vibration Sensor 250 mA -20°C → +85°C, Dimensions 18 x 4.6 mm Assemtech - 250 mA 24V - 10Ω - 18mm - - -20°C +85°C 18 x 4.6 mm
Assemtech Vibration Sensor 20 mA -37°C → +100°C, Dimensions 8.08 x 4.72 mm Assemtech - 20 mA 24V - 100Ω - 8.08mm - - -37°C +100°C 8.08 x 4.72 mm
Assemtech Vibration Sensor 250 mA -20°C → +85°C, Dimensions 18 x 4.6 mm Assemtech - 250 mA 24V - 10Ω - 18mm - - -20°C +85°C 18 x 4.6 mm
Assemtech Vibration Sensor 309 mA -25°C → +80°C, Dimensions 9.6 x 7 x 9.2 mm Assemtech - 309 mA - 9V - - 9.6mm 7mm 9.2mm -25°C +80°C 9.6 x 7 x 9.2 mm
Assemtech Vibration Sensor 309 mA -25°C → +80°C, Dimensions 10 x 11 x 12 mm Assemtech - 309 mA - 9V - - 10mm 11mm 12mm -25°C +80°C 10 x 11 x 12 mm
Honeywell Vibration Sensor -55°C → +120°C, Dimensions 19.05 (Dia.) x 56.88 mm Honeywell - - - - - 15 kHz 19.05 (Dia.)mm - 56.88mm -55°C +120°C 19.05 (Dia.) x 56.88 mm
Monitran Mounting Adaptor Monitran - - - - - - - - - - - -
Honeywell Vibration Sensor -55°C → +120°C, Dimensions 19.05 (Dia.) x 63.88 mm Honeywell - - - - - 40 kHz 19.05 (Dia.)mm - 63.88mm -55°C +120°C 19.05 (Dia.) x 63.88 mm
RS PRO Vibration Sensor -15°C → +55°C, Dimensions 15 x 1.5 x 0.6 mm
  • S$ 5,65
  • Each (In a Pack of 5)
  • Periksa Tingkat Stok
  • Compare
RS Pro - - - - - 100 Hz 15mm 1.5mm 0.6mm -15°C +55°C 15 x 1.5 x 0.6 mm
Monitran Vibration Sensor 20 mA -25°C → +90°C, Dimensions 27 x 43 mm Monitran - 20 mA - - - - 27mm 27mm - -25°C +90°C 27 x 43 mm
ifm Electronic Vibration Sensor 500 mA -25°C → +80°C, Dimensions 27 (Dia.) x 73.1 mm ifm electronic 0 → 50mm/s 500 mA - 32V - - 73.1mm - - -25°C +80°C 27 (Dia.) x 73.1 mm
Monitran Vibration Sensor 20 mA -25°C → +90°C, Dimensions 27 x 43 mm Monitran - 20 mA - 32V - - 43mm 27mm 27mm -25°C +90°C 27 x 43 mm
Assemtech Vibration Sensor 250 mA -20°C → +85°C, Dimensions 18 x 4.6 mm Assemtech - 250 mA 24V - 10Ω - 18mm - - -20°C +85°C 18 x 4.6 mm
Assemtech Vibration Sensor 200 mA -37°C → +100°C, Dimensions 8.99 x 4.72 mm Assemtech - 200 mA 24V - 100Ω - 8.99mm - - -37°C +100°C 8.99 x 4.72 mm
Honeywell Vibration Sensor -55°C → +120°C, Dimensions 19.05 (Dia.) x 104.88 mm Honeywell - - - - - 15 kHz 19.05 (Dia.)mm - 104.88mm -55°C +120°C 19.05 (Dia.) x 104.88 mm
Abus Vibration Sensor 150 mA -20°C → +60°C, Dimensions 85 x 25 x 23 mm ABUS - 150 mA - 16V 10Ω - 85mm 25mm 23mm -20°C +60°C 85 x 25 x 23 mm
Monitran Mounting Adaptor Monitran - - - - - - - - - - - -
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
Anda melihat 1 - 20 dari 56 hasil