Capacitive Proximity Sensors

Capacitive proximity sensors are a type of sensor that can detect metallic and non-metallic materials. They can detect and measure materials that are conductive or have a greater dielectric constant than air. They are able to detect materials in solid form, in powder form or in granulate.
How do they work?
Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.
What are they used for?
Capacitive proximity sensors are incredibly versatile as they are able to sense both ferrous and non-ferrous materials. These sensors are frequently found within the automotive industry, in the food industry and within storage and conveyor systems. Capacitive proximity sensors can be used to detect liquid through non-ferrous materials such as glass or plastic. Typical applications include the induction moulding process, liquid level detection and material level control.
Things to consider
Capacitive proximity sensors are ideal for sensing all sorts of materials, but you must keep them away from non-target materials. Non-target materials can potentially interfere with the sensor, and provide inaccurate or incorrect readings.
Capacitive proximity sensors have an excellent life span and are highly reliable. They are resistant to fault and contaminants such as dust and spray particles have very little impact on them. However, you should bear in mind that they can be a little slower to provide a reading that inductive sensors.
Anda melihat 1 - 20 dari 169 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Body Style Thread Size Output Type Detection Range Supply Voltage Terminal Type IP Rating Maximum dc Voltage Mounting Style Length Width Depth Maximum ac Voltage Switching Current Dimensions Housing Material Switching Frequency Standards Met Maximum Operating Temperature Minimum Operating Temperature Shielding Reverse Polarity Protection
Carlo Gavazzi 74mm Flush Mount Capacitive Proximity Sensor, NO/NC, NPN, PNP, Push-Pull Output, 16 mm Detection Range, Carlo Gavazzi 0 Barrel M30 NO/NC, NPN, PNP, Push-Pull 16 mm 10 → 40 V dc M12 - 4 Pin IP67, IP68, IP69K 40V Flush 74mm - - - <lteq/>20 mA - PBT 50 Hz - +85°C -30°C Shielded Yes
Carlo Gavazzi 74mm Non Flush Mount Capacitive Proximity Sensor, NO/NC, NPN, PNP, Push-Pull Output, 25 mm Detection Carlo Gavazzi 0 Barrel M30 NO/NC, NPN, PNP, Push-Pull 25 mm 10 → 40 V dc M12 - 4 Pin IP67, IP68, IP69K 40V Non Flush 74mm - - - <lteq/>20 mA - PBT 50 Hz - +85°C -30°C Shielded Yes
Carlo Gavazzi 81mm Flush Mount Capacitive Proximity Sensor, NO/NC, NPN, PNP, Push-Pull Output, 16 mm Detection Range, Carlo Gavazzi 0 Barrel M30 NO/NC, NPN, PNP, Push-Pull 16 mm 10 → 40 V dc M12 - 4 Pin IP67, IP68, IP69K 40V Flush 81mm - - - <lteq/>20 mA - PBT 50 Hz - +85°C -30°C Shielded Yes
Carlo Gavazzi 81mm Non Flush Mount Capacitive Proximity Sensor, NO/NC, NPN, PNP, Push-Pull Output, 25 mm Detection Carlo Gavazzi 0 Barrel M30 NO/NC, NPN, PNP, Push-Pull 25 mm 10 → 40 V dc M12 - 4 Pin IP67, IP68, IP69K 40V Non Flush 81mm - - - <lteq/>20 mA - PBT 50 Hz - +85°C -30°C Shielded Yes
Carlo Gavazzi 85mm Flush Mount Capacitive Proximity Sensor, NO/NC, NPN, PNP, Push-Pull Output, 8 mm Detection Range, Carlo Gavazzi 0 Barrel M18 NO/NC, NPN, PNP, Push-Pull 8 mm 10 → 40 V dc M12 - 4 Pin IP67, IP68, IP69K 40V Flush 85mm - - - <lteq/>20 mA - PBT 50 Hz - +85°C -30°C Shielded Yes
Carlo Gavazzi 85mm Non Flush Mount Capacitive Proximity Sensor, NO/NC, NPN, PNP, Push-Pull Output, 12 mm Detection Carlo Gavazzi 0 Barrel M18 NO/NC, NPN, PNP, Push-Pull 12 mm 10 → 40 V dc M12 - 4 Pin IP67, IP68, IP69K 40V Non Flush 85mm - - - <lteq/>20 mA - PBT 50 Hz - +85°C -30°C Shielded Yes
Carlo Gavazzi 86mm Flush Mount Capacitive Proximity Sensor, NO/NC, NPN, PNP, Push-Pull Output, 8 mm Detection Range, Carlo Gavazzi 0 Barrel M18 NO/NC, NPN, PNP, Push-Pull 8 mm 10 → 40 V dc M12 - 4 Pin IP67, IP68, IP69K 40V Flush 86mm - - - <lteq/>20 mA - PBT 50 Hz - +85°C -30°C Shielded Yes
Carlo Gavazzi 86mm Non Flush Mount Capacitive Proximity Sensor, NO/NC, NPN, PNP, Push-Pull Output, 12 mm Detection Carlo Gavazzi 0 Barrel M18 NO/NC, NPN, PNP, Push-Pull 12 mm 10 → 40 V dc M12 - 4 Pin IP67, IP68, IP69K 40V Non Flush 86mm - - - <lteq/>20 mA - PBT 50 Hz - +85°C -30°C Shielded Yes
Telemecanique Sensors 84mm Flush Mount Capacitive sensor, PNP-NO/NC Output, 5 mm Detection Range, IP65 Telemecanique Sensors 6 Barrel M18 PNP-NO/NC 5 mm 24 V dc M12 - 4 Pin IP65 30V Flush 84mm 24mm - - 200 mA 84 mm Metal 200 Hz CETLus Certificate, EN, IEC 60947-5-2 +70°C -25°C Unshielded Yes
Capcitive Prox Sensor CBN10-F46-E2 Pepperl + Fuchs 0 - - - - - - - - - - - - - - - - - - - - - -
Pepperl + Fuchs Capacitive Proximity Sensor Amplifier 15 mm length 72.5mm PNP supply voltage 10 → 60 V dc IP67 Pepperl + Fuchs 0 Barrel M30 PNP-NO 15 mm 10 → 60 V dc M12-4 Pin IP67 60V Non Flush 72.5mm - - - 200 mA - Stainless Steel 10 Hz cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, EN 60947-5-2/A1, IEC 60947-5-2, IEC 60947-5-2 AMD 1 +70°C -25°C - Yes
Pepperl + Fuchs Capacitive Proximity Sensor Amplifier 15 mm length 72.5mm PNP supply voltage 10 → 60 V dc IP67 Pepperl + Fuchs 0 Barrel M30 PNP-NO/NC 15 mm 10 → 60 V dc M12-4 Pin IP67 60V Non Flush 72.5mm - - - 200 mA - Stainless Steel 10 Hz cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, EN 60947-5-2/A1, IEC 60947-5-2, IEC 60947-5-2 AMD 1 +70°C -25°C - Yes
Pepperl + Fuchs Capacitive Proximity Sensor Amplifier 4 mm length 59.8mm PNP supply voltage 10 → 36 V dc IP65 Pepperl + Fuchs 0 Barrel M12 PNP-NO 4 mm 10 → 36 V dc M12-4 Pin IP65 36V Flush 59.8mm - - - 100 mA - Stainless Steel 50 Hz cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2 +70°C -25°C - Yes
Pepperl + Fuchs Capacitive Proximity Sensor Amplifier 8 mm length 61.2mm PNP supply voltage 10 → 36 V dc IP65 Pepperl + Fuchs 0 Barrel M12 PNP-NO 8 mm 10 → 36 V dc M12-4 Pin IP65 36V Non Flush 61.2mm - - - 100 mA - Stainless Steel 36 Hz cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2 +70°C -25°C - Yes
Pepperl + Fuchs Capacitive Proximity Sensor Amplifier 8 mm length 88.5mm PNP supply voltage 10 → 30 V IP67 Pepperl + Fuchs 0 Barrel M18 PNP-NO 8 mm 10 → 30 V M12-3 Pin IP67 - Flush 88.5mm - - - 100 mA - Stainless Steel 100 Hz cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2 +85°C -25°C - Yes
Telemecanique Sensors 95mm Non Flush Mount Capacitive sensor, 8 mm Detection Range, IP67 Telemecanique Sensors 0 Barrel M18 NO 8 mm 24 → 240 V ac Cable IP67 - Non Flush 95mm 24mm - 240V 300 mA 95 mm Plastic 25 Hz cULus Certificate, EN, IEC 60947-5-2 +60°C -10°C Unshielded No
BALLUFF 40mm Flush Mount Capacitive sensor, PNP/NPN-NO/NC Output, 20 mm Detection Range, IP67
  • No. Stok RS 902-7470
  • Merek BALLUFF
  • Pbrk. No. Komp. BCS Q40BBAA-GPC20C-EP02
BALLUFF 72 Block - PNP/NPN-NO/NC 20 mm 10 → 30 V dc Cable IP67 30V Flush 40mm 40mm 10mm - 100 mA 40 x 40 x 10 mm PBT 100 Hz CE, cULus Listed +85°C -5°C Shielded Yes
RS PRO 83.5mm Flush Mount Capacitive sensor, PNP-NO/NC Output, 5 mm Detection Range, IP67 RS Pro 57 Barrel M18 PNP-NO/NC 5 mm 10 → 30 V dc M12 - 4 Pin IP67 30V Flush 83.5mm - - - 200 mA - Nickel Copper Alloy 50 Hz CE, cUL +70°C -25°C Unshielded Yes
RS PRO 52mm Non Flush Mount Capacitive sensor, PNP-NC Output, 4 mm Detection Range, IP67 RS Pro 45 Barrel M12 PNP-NC 4 mm 10 → 30 V dc Cable IP67 30V Non Flush 52mm - - - 200 mA - Nickel Copper Alloy 50 Hz CE +70°C -25°C Unshielded Yes
ifm electronic 61.2mm Non Flush Mount Capacitive sensor, PNP-NO Output, 6 mm Detection Range, IP65 ifm electronic 41 Barrel M12 PNP-NO 6 mm 10 → 36 V dc M12 - 4 Pin IP65 36V Non Flush 61.2mm - - - 100 mA 61.2 (L) mm PEEK, Stainless Steel 50 Hz - +70°C -25°C - Yes
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
Anda melihat 1 - 20 dari 169 hasil