Sensor Jarak Ultrasonik

Anda melihat 1 - 20 dari 248 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Detection Range Output Type Body Style Thread Size Transducer Frequency Diameter Maximum ac Voltage Maximum dc Voltage Supply Voltage Terminal Type IP Rating Housing Material Dimensions Length Switching Frequency Response Time Depth Width Switching Current Maximum Operating Temperature Standards Met Minimum Operating Temperature
RS Pro Ultrasonic Sensor Barrel, 0.2 → 4 m, PCB RS Pro 0.2 → 4 m - Barrel - 40kHz 10 mm - - 20 V PCB - - 7.1 x 9.9 mm 7.1mm - - - - - +85°C - -40°C
Sick Ultrasonic Sensor Barrel M30 x 1.5, 200 → 1300 mm, PNP, 5-Pin M12 Connector IP67
  • No. Stok RS 700-2858
  • Merek Sick
  • Pbrk. No. Komp. UM30-213111
Sick 200 → 1300 mm PNP Barrel M30 x 1.5 200kHz 30 mm - 30V 9 → 30 V dc 5-Pin M12 Connector IP67 Nickel Plated Brass 84 x 30 mm 84mm 6 Hz - - - 200 mA +70°C - -25°C
Pepperl + Fuchs Ultrasonic Sensor Barrel M18 x 1, 30 → 300 mm, PNP, 4-Pin M12 Connector IP67 Pepperl + Fuchs 30 → 300 mm PNP Barrel M18 x 1 390kHz - - 30V 10 → 30 V dc 4-Pin M12 Connector IP67 Nickel Plated Brass 50.2 x 18 mm 50.2mm ≤13 Hz - - - 200 mA +70°C - -25°C
Banner Ultrasonic Sensor Block, 50 → 500 mm, PNP, Cable IP67 Banner 50 → 500 mm PNP Block - - - - 30V 12 → 30 V dc Cable IP67 ABS 33.5 x 15 x 35 mm 33.5mm 300 kHz - 35mm 15mm 25 mA +60°C - -20°C
Pepperl + Fuchs Ultrasonic Sensor Barrel M30 x 1.5, 80 → 2000 mm, Analogue, 5-Pin M12 Connector IP65 Pepperl + Fuchs 80 → 2000 mm Analogue Barrel M30 x 1.5 180kHz 30 mm - 30V 10 → 30 V dc 5-Pin M12 Connector IP65 PBT 141.5 x 30 mm 141.5mm - - - - 20 mA +70°C - -25°C
Sick Ultrasonic Sensor Barrel M30 x 1.5, 2000 mm, Analogue, 5-Pin M12 Connector IP67
  • No. Stok RS 784-6718
  • Merek Sick
  • Pbrk. No. Komp. UM30-213113
Sick 2000 mm Analogue Barrel M30 x 1.5 - - - 30V 9 → 30 V dc 5-Pin M12 Connector IP67 Nickel Plated Brass, PBT, TPU - 84mm - - - - - +70°C - -25°C
Telemecanique Sensors Ultrasonic Sensor Barrel M18 x 1, 3 → 50 mm, PNP-NO, 4-Pin M12 Connector IP67 Telemecanique Sensors 3 → 50 mm PNP-NO Barrel M18 x 1 360kHz 18 mm - 36V 12 → 24 V dc 4-Pin M12 Connector IP67 Brass 18 (Dia.) x 75 mm 75mm ≤80 Hz - - - 200 mA +60°C - 0°C
Pepperl + Fuchs Ultrasonic Sensor Barrel M30 x 1.5, 80 → 2000 mm, PNP, 5-Pin M12 Connector IP65 Pepperl + Fuchs 80 → 2000 mm PNP Barrel M30 x 1.5 180kHz 30 mm - 30V 10 → 30 V dc 5-Pin M12 Connector IP65 PBT 121.5 x 30 mm 121.5mm ≤2.5 Hz - - - 200 mA +70°C - -25°C
Pepperl + Fuchs Ultrasonic Sensor Block M8 x 1, 20 → 250 mm, PNP-NO, 4-Pin M8 Connector IP67 Pepperl + Fuchs 20 → 250 mm PNP-NO Block M8 x 1 400kHz - - 30V 20 → 30 V dc 4-Pin M8 Connector IP67 Polycarbonate 12 x 40 x 23 mm 12mm 10 Hz - 23mm 40mm 200 mA - - -
Pepperl + Fuchs Ultrasonic Sensor Block M8 x 1, 25 → 400 mm, PNP-NO, 4-Pin M8 Connector IP67 Pepperl + Fuchs 25 → 400 mm PNP-NO Block M8 x 1 300kHz - - 30V 20 → 30 V dc 4-Pin M8 Connector IP67 Polycarbonate 12 x 40 x 23 mm 12mm 5 Hz - 23mm 40mm 200 mA - - -
Baumer Ultrasonic Sensor Block, 10 → 200 mm, PNP, M8 Connector IP67 Baumer 10 → 200 mm PNP Block - 380kHz - - 30V 12 → 30 V dc M8 Connector IP67 PET 42 x 20 x 15 mm 42mm - 10 ms 15mm 20mm 200 mA +60°C - -10°C
Sick Ultrasonic Sensor Barrel M30 x 1.5, 60 → 350 mm, PNP, 5-Pin M12 Connector IP67
  • No. Stok RS 700-2854
  • Merek Sick
  • Pbrk. No. Komp. UM30-212111
Sick 60 → 350 mm PNP Barrel M30 x 1.5 400kHz 30 mm - 30V 9 → 30 V dc 5-Pin M12 Connector IP67 Nickel Plated Brass 84 x 30 mm 84mm 8 Hz - - - 200 mA +70°C - -25°C
BALLUFF Ultrasonic Sensor Barrel M30 x 1.5, 65 → 600 mm, NO/NC, PNP, 5 Pole M12 Connector IP67
  • No. Stok RS 814-1146
  • Merek BALLUFF
  • Pbrk. No. Komp. BUS M30M1-PPX-07/35-S92K
BALLUFF 65 → 600 mm NO/NC, PNP Barrel M30 x 1.5 400kHz - - 30V 9 → 30 V dc 5 Pole M12 Connector IP67 Brass, PBT, TPU - 94.5mm 12 Hz - - - 200 mA +70°C - -25°C
Pepperl + Fuchs Ultrasonic Sensor Block, 200 → 4000 mm, Analogue, 5-Pin M12 Connector IP54 Pepperl + Fuchs 200 → 4000 mm Analogue Block - 85kHz - - 30V 10 → 30 V dc 5-Pin M12 Connector IP54 ABS 80 x 96 x 34 mm 80mm - - 34mm 96mm 200 mA +70°C - -25°C
Sick Ultrasonic Sensor Block, 20 → 150 mm, PNP, 4-Pin M12 Connector IP67
  • No. Stok RS 219-061
  • Merek Sick
  • Pbrk. No. Komp. UC12-11231
Sick 20 → 150 mm PNP Block - 380kHz - - 30V 10 → 30 V dc 4-Pin M12 Connector IP67 Die Cast Zinc 50.5 x 43.5 x 15 mm 50.5mm 25 Hz - 15mm 43.5mm 500 mA +70°C - -25°C
Telemecanique Sensors Ultrasonic Sensor Barrel M18 x 1, 500 mm, Analogue, 4-Pin M12 Connector IP67 Telemecanique Sensors 500 mm Analogue Barrel M18 x 1 300kHz 18 mm - 24V 12 → 24 V dc 4-Pin M12 Connector IP67 Valox 18 (Dia.) x 77.6 mm 77.6mm - - - - 40 mA +65°C - -20°C
Telemecanique Sensors Ultrasonic Sensor Barrel M18 x 1, 51 → 508 mm, PNP, 4-Pin M12 Connector IP67 Telemecanique Sensors 51 → 508 mm PNP Barrel M18 x 1 300kHz 18 mm - 24V 12 → 24 V dc 4-Pin M12 Connector IP67 Plastic 79 x 18 mm 79mm ≤40 Hz - - - 100 mA +65°C - -20°C
Pepperl + Fuchs Ultrasonic Sensor Block, 200 → 3000 mm, NO/NC, 5-Pin M18 Connector IP65 Pepperl + Fuchs 200 → 3000 mm NO/NC Block - 85kHz - 253V 20V 20 V dc, 253 V ac 5-Pin M18 Connector IP65 PBT 80 x 96 x 34 mm 80mm ≤1.5 Hz - 34mm 96mm 3 A +70°C - -25°C
Sick Ultrasonic Sensor Barrel M30 x 1.5, 200 → 1300 mm, PNP, 5-Pin M12 Connector IP67
  • No. Stok RS 700-2889
  • Merek Sick
  • Pbrk. No. Komp. UM30-213112
Sick 200 → 1300 mm PNP Barrel M30 x 1.5 200kHz 30 mm - 30V 9 → 30 V dc 5-Pin M12 Connector IP67 Nickel Plated Brass 84 x 30 mm 84mm 6 Hz - - - 200 mA +70°C - -25°C
Pepperl + Fuchs Ultrasonic Sensor Barrel M12 x 1, 30 → 400 mm, PNP, 4-Pin M12 Connector IP67 Pepperl + Fuchs 30 → 400 mm PNP Barrel M12 x 1 310kHz 12 mm - 30V 10 → 30 V dc 4-Pin M12 Connector IP67 Nickel Plated Brass 70 x 12 mm 70mm ≤8 Hz - - - 100 mA +70°C - -25°C
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
Anda melihat 1 - 20 dari 248 hasil