Light Intensity or Colour or Contrast Sensors

Anda melihat 1 - 20 dari 36 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Detection Range Light Source Output Type Maximum Current Switching Frequency Electrical Connection Supply Voltage Terminal Type Housing Material Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Mounting Type
13 mm RGB LED Contrast Sensors, PNP, 100 mA, 10.8 → 28.8 V dc, IP67
  • No. Stok RS 180-6335
  • Merek Sick
  • Pbrk. No. Komp. KTX-WP91141252ZZZZZZZZZZZZZZZ1
Sick 2 13 mm RGB LED PNP 100 mA 50 kHz M12 Male Connector 10.8 → 28.8 V dc M12 Male 5-pin Connector Vistal KTX IP67 -20°C +60°C -
13 mm RGB LED Contrast Sensors, Pull, Push, 100 mA, 10.8 → 28.8 V dc, IP67
  • No. Stok RS 180-6343
  • Merek Sick
  • Pbrk. No. Komp. KTS-WB81141142ZZZZ
Sick 2 13 mm RGB LED Pull, Push 100 mA 25 kHz M12 Male Connector 10.8 → 28.8 V dc M12 Male 4-pin Connector Vistal KTS IP67 -20°C +60°C -
13 mm LED Contrast Sensors, Pull, Push, 100 mA, 10.8 → 28.8 V dc, IP67
  • No. Stok RS 180-6342
  • Merek Sick
  • Pbrk. No. Komp. KTS-MB81141142ZZZZ
Sick 1 13 mm LED Pull, Push 100 mA 25 kHz M12 Male Connector 10.8 → 28.8 V dc M12 Male 4-pin Connector Vistal KTS IP67 -20°C +60°C -
13 mm RGB LED Contrast Sensors, NPN, 100 mA, 10.8 → 28.8 V dc, IP67
  • No. Stok RS 180-6336
  • Merek Sick
  • Pbrk. No. Komp. KTX-WN91142252ZZZZZZZZZZZZZZZ1
Sick 1 13 mm RGB LED NPN 100 mA 50 kHz M12 Male Connector 10.8 → 28.8 V dc M12 Male 5-pin Connector Vistal KTX IP67 -20°C +60°C -
13 mm RGB LED Contrast Sensors, NPN, 100 mA, 10.8 → 28.8 V dc, IP67
  • No. Stok RS 180-6337
  • Merek Sick
  • Pbrk. No. Komp. KTX-WN91141252ZZZZZZZZZZZZZZZ1
Sick 1 13 mm RGB LED NPN 100 mA 50 kHz M12 Male Connector 10.8 → 28.8 V dc M12 Male 5-pin Connector Vistal KTX IP67 -20°C +60°C -
13 mm RGB LED Contrast Sensors, NPN, 100 mA, 10.8 → 28.8 V dc, IP67
  • No. Stok RS 180-6340
  • Merek Sick
  • Pbrk. No. Komp. KTX-WN91142242ZZZZZZZZZZZZZZZ1
Sick 1 13 mm RGB LED NPN 100 mA 50 kHz M12 Male Connector 10.8 → 28.8 V dc M12 Male 4-pin Connector Vistal KTX IP67 -20°C +60°C -
13 mm RGB LED Contrast Sensors, NPN, 100 mA, 10.8 → 28.8 V dc, IP67
  • No. Stok RS 180-6341
  • Merek Sick
  • Pbrk. No. Komp. KTX-WN91141242ZZZZZZZZZZZZZZZ1
Sick 1 13 mm RGB LED NPN 100 mA 50 kHz M12 Male Connector 10.8 → 28.8 V dc M12 Male 4-pin Connector Vistal KTX IP67 -20°C +60°C -
13 mm RGB LED Contrast Sensors, PNP, 100 mA, 10.8 → 28.8 V dc, IP67
  • No. Stok RS 180-6334
  • Merek Sick
  • Pbrk. No. Komp. KTX-WP91142252ZZZZZZZZZZZZZZZ1
Sick 1 13 mm RGB LED PNP 100 mA 50 kHz M12 Male Connector 10.8 → 28.8 V dc M12 Male 5-pin Connector Vistal KTX IP67 -20°C +60°C -
13 mm RGB LED Contrast Sensors, PNP, 100 mA, 10.8 → 28.8 V dc, IP67
  • No. Stok RS 180-6339
  • Merek Sick
  • Pbrk. No. Komp. KTX-WP91141242ZZZZZZZZZZZZZZZ1
Sick 1 13 mm RGB LED PNP 100 mA 50 kHz M12 Male Connector 10.8 → 28.8 V dc M12 Male 4-pin Connector Vistal KTX IP67 -20°C +60°C -
13 mm RGB LED Contrast Sensors, PNP, 100 mA, 10.8 → 28.8 V dc, IP67
  • No. Stok RS 180-6338
  • Merek Sick
  • Pbrk. No. Komp. KTX-WP91142242ZZZZZZZZZZZZZZZ1
Sick 1 13 mm RGB LED PNP 100 mA 50 kHz M12 Male Connector 10.8 → 28.8 V dc M12 Male 4-pin Connector Vistal KTX IP67 -20°C +60°C -
13 mm RGB LED Contrast Sensors, Pull, Push, 100 mA, 10.8 → 28.8 V dc, IP67
  • No. Stok RS 180-6344
  • Merek Sick
  • Pbrk. No. Komp. KTS-WB9114115AZZZZ
Sick 1 13 mm RGB LED Pull, Push 100 mA 50 kHz M12 Male Connector 10.8 → 28.8 V dc M12 Male 5-pin Connector Vistal KTS IP67 -20°C +60°C -
25 mm RGB LED Contrast Sensors, Pull, Push, 100 mA, 10.8 → 28.8 V dc, IP67
  • No. Stok RS 180-6345
  • Merek Sick
  • Pbrk. No. Komp. KTS-WB9124115AZZZZ
Sick 1 25 mm RGB LED Pull, Push 100 mA 50 kHz M12 Male Connector 10.8 → 28.8 V dc M12 Male 5-pin Connector Vistal KTS IP67 -20°C +60°C -
Light Intensity Sensors, 300/500 V, IP66, IP67 Finder 38 - - - - - Cable 300/500 V - PVC 11 Series IP66, IP67 - +90°C -
10 mm RGB LED Contrast Sensors, PNP, 100 mA, 10 → 30 V dc, IP67
  • No. Stok RS 741-7666
  • Merek Sick
  • Pbrk. No. Komp. KT5W-2P1116
Sick 30 10 mm RGB LED PNP 100 mA 10 kHz M12 Connector 10 → 30 V dc 5-Pin Connector Die Cast Zinc - IP67 -10°C +55°C -
10 mm Green LED Contrast Sensors, PNP, 100 mA, 10 → 30 V dc, IP67
  • No. Stok RS 263-8405
  • Merek Sick
  • Pbrk. No. Komp. KT5G-2P1111
Sick 11 10 mm Green LED PNP 100 mA 10 kHz M12 Connector 10 → 30 V dc - Die Cast Zinc - IP67 -10°C +55°C -
12.5 mm Blue, Green, Red LED Contrast Sensors, PNP, 100 mA, 12 → 24 V dc, IP67
  • No. Stok RS 800-4022
  • Merek Sick
  • Pbrk. No. Komp. KTM-WP11181P
Sick 11 12.5 mm Blue LED, Green LED, Red LED PNP 100 mA 15 kHz 4-Pin M8 Connector 12 → 24 V dc - ABS - IP67 -10°C +55°C -
0 → 700 mm Infrared Light Intensity Sensors, PNP, 100 mA, 10 → 30 V, IP67 BALLUFF 10 0 → 700 mm Infrared PNP 100 mA 1 kHz 4-Pin M12 Connector 10 → 30 V 4-Pin Connector PBT - IP67 -25°C +55°C Flush Mount
1 → 100 mm Red LED Light Intensity Sensors, PNP, 100 mA, 10 → 30 V dc, IP67 BALLUFF 9 1 → 100 mm Red LED PNP 100 mA 1 kHz M12 Connector 10 → 30 V dc Connecter Nickel Plated Brass - IP67 -5°C +55°C Panel Mount
12.5 mm RGB LED Colour Sensors IO-Link, PNP, 50 mA, 12 → 24 V dc, IP67
  • No. Stok RS 134-7830
  • Merek Sick
  • Pbrk. No. Komp. CSM-WP117A2P
Sick 9 12.5 mm RGB LED PNP 50 mA 1.7 kHz 4-Pin M12 Male Connector 12 → 24 V dc 4-Pin Connector ABS - IP67 -10°C +55°C Flange Mount
1 → 250 mm Red LED Light Intensity Sensors, PNP, 100 mA, 10 → 30 V dc, IP67 BALLUFF 8 1 → 250 mm Red LED PNP 100 mA 1 kHz M12 Connector 10 → 30 V dc Connecter Nickel Plated Brass - IP67 -5°C +55°C Panel Mount
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
Anda melihat 1 - 20 dari 36 hasil