Vision Sensors

Vision sensors are image processing systems used to capture images and evaluate them. They are easily configurable.

What are vision sensors used for?
Vision sensors are used to capture images taken by a camera to determine the orientation and accuracy of objects and triggering corresponding reactions. You can use them to solve artificial machine vision applications because they have inspection, identification and object reflection tools with professional advanced functions.

They also don’t need programming as they can be configured easily by making just a few adjustments. You may find vision sensors in the beverage industry where they're used to inspect for fill level tolerance and improperly applied caps as part of quality control for example.

Types of vision sensors
There are two main types of vision sensors:
Perspective projection-type: the field of view is trapezoidal, which is ideal for camera-type sensors.
Orthographic projection-type: they have a rectangular field of view which makes them well suited for laser range finders or close-range infrared sensors.
Anda melihat 1 - 15 dari 15 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Light Source Imaging Technology Vision Color Type Detection Range Resolution Output Type Electrical Connection Supply Voltage Maximum Current Number of Images Stored Terminal Type Interface Housing Material IP Rating Maximum Operating Temperature
White Light Colour IO-Link NPN Vision Sensor, Connector, 2.4 A, 21.6 → 26.4 V dc Omron 4 White Light CMOS Colour - 752 x 480 Pixels NPN Connector 21.6 → 26.4 V dc 2.4 A - Cable IO-Link PBT, PC, SUS IP67 +50°C
White Light Colour IO-Link NPN Vision Sensor, Connector, 2.4 A, 21.6 → 26.4 V dc Omron 3 White Light CMOS Colour - 752 x 480 Pixels NPN Connector 21.6 → 26.4 V dc 2.4 A - Cable IO-Link PBT, PC, SUS IP67 +50°C
White Light Monochrome IO-Link PNP Vision Sensor, Connector, 200 mA, 21.6 → 26.4 V dc Omron 3 White Light CMOS Monochrome - 320 x 240 Pixels PNP Connector 21.6 → 26.4 V dc 200 mA - Cable IO-Link ABS IP20 +50°C
Red LED Monochrome PNP Vision Sensor, 10 x 9.2 → 50 x 46 mm, Pre-Wired Cable, 800 mA, 24 V dc Omron 2 Red LED CCD Monochrome 10 x 9.2 → 50 x 46 mm - PNP Pre-Wired Cable 24 V dc 800 mA 8 - - - IP65 -
White Light Colour IO-Link PNP Vision Sensor, Connector, 2.4 A, 21.6 → 26.4 V dc Omron 2 White Light CMOS Colour - 752 x 480 Pixels PNP Connector 21.6 → 26.4 V dc 2.4 A - Cable IO-Link PBT, PC, SUS IP67 +50°C
White Light Colour IO-Link PNP Vision Sensor, Connector, 2.4 A, 21.6 → 26.4 V dc Omron 1 White Light CMOS Colour - 752 x 480 Pixels PNP Connector 21.6 → 26.4 V dc 2.4 A - Cable IO-Link PBT, PC, SUS IP67 +50°C
White Light Colour IO-Link PNP Vision Sensor, Connector, 2.4 A, 21.6 → 26.4 V dc Omron 1 White Light CMOS Colour - 752 x 480 Pixels PNP Connector 21.6 → 26.4 V dc 2.4 A - Cable IO-Link PBT, PC, SUS IP67 +40°C
White Light Monochrome Digital Vision Sensor, 50 mm, M12 Connector, 450 mA, 24 V dc
  • No. Stok RS 123-5181
  • Merek Sick
  • Pbrk. No. Komp. VSPI-4F211
Sick 1 White Light CMOS Monochrome 50 mm 640 x 480 pixels Digital M12 Connector 24 V dc 450 mA 30 M12 - Aluminium IP67 +45°C
Red LED Colour Ethernet PNP/NPN Vision Sensor, 6 → 350 mm, 12-Pin M12 Male Connector, 4-Pin M12 Female Telemecanique Sensors 0 Red LED CMOS Colour 6 → 350 mm 736 x 480 pixels PNP/NPN 12-Pin M12 Male Connector, 4-Pin M12 Female Connector 24 V dc ≤200 (No Load) mA - M12 Female Connector, M12 Male Connector Ethernet ABS (Enclosure), Aluminium, PMMA (Lens) IP65, IP67 +50°C
Red LED Colour Vision Sensor, 5-Pin M12 Female Connector, ≤320 (No Load) mA, 24 V dc Telemecanique Sensors 0 Red LED - Colour - - - 5-Pin M12 Female Connector 24 V dc ≤320 (No Load) mA - M12 Female Connector - Acrylic (Front Face), Aluminium (Box) IP30 +35°C
Red LED Colour Vision Sensor, 5-Pin M12 Female Connector, ≤480 (No Load) mA, 24 V dc Telemecanique Sensors 0 Red LED - Colour - - - 5-Pin M12 Female Connector 24 V dc ≤480 (No Load) mA - M12 Female Connector - Aluminium (Box) IP30 +35°C
White LED Colour Ethernet PNP/NPN Vision Sensor, 6 → 350 mm, 12-Pin M12 Male Connector, 4-Pin M12 Female Telemecanique Sensors 0 White LED CMOS Colour 6 → 350 mm 736 x 480 pixels PNP/NPN 12-Pin M12 Male Connector, 4-Pin M12 Female Connector 24 V dc ≤200 (No Load) mA - M12 Female Connector, M12 Male Connector Ethernet ABS (Enclosure), Aluminium, PMMA (Lens) IP65, IP67 +50°C
White LED Colour Vision Sensor, 12-Pin M12 Male Connector, ≤390 (No Load) mA, 24 V dc Telemecanique Sensors 0 White LED - Colour - - - 12-Pin M12 Male Connector 24 V dc ≤390 (No Load) mA - M12 Male Connector - Aluminium (Box), PMMA (Front Face) IP65 +50°C
White Light Colour IO-Link NPN Vision Sensor, Connector, 2.4 A, 21.6 → 26.4 V dc Omron 0 White Light CMOS Colour - 752 x 480 Pixels NPN Connector 21.6 → 26.4 V dc 2.4 A - Cable IO-Link PBT, PC, SUS IP67 +40°C
White Light Colour IO-Link PNP Vision Sensor, Connector, 2.4 A, 21.6 → 26.4 V dc Omron 0 White Light CMOS Colour - 752 x 480 Pixels PNP Connector 21.6 → 26.4 V dc 2.4 A - Cable IO-Link PBT, PC, SUS IP67 +40°C
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
Anda melihat 1 - 15 dari 15 hasil