Sensor Penyandi

Anda melihat 1 - 20 dari 482 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Pulses Per Revolution Encoder Technology Maximum Revolutions Output Signal Type Shaft Type Supply Voltage Resolution Steps Per Revolution IP Rating Overall Height Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Series Switching Frequency Current Rating Mounting Type
11mm Vertical SW encoder,15 pulse,slot Alps Electric 15 - - - - - - - - - - - - - - - - Through Hole
TE Connectivity Incremental Encoder 24 ppr 60rpm Flatted 5 V dc TE Connectivity 24 Incremental 60rpm Quadrature Flatted 5 V dc - - - 27.4mm 13.2mm 12.4mm -40°C +85°C - - - -
TE Connectivity Incremental Encoder 24 ppr 60rpm Flatted 5 V dc TE Connectivity 24 Incremental 60rpm Quadrature Flatted 5 V dc - - - 26mm 13.2mm 12.4mm -40°C +85°C - - - -
TE Connectivity Incremental Encoder 24 ppr 60rpm Flatted 5 V dc TE Connectivity 24 Incremental 60rpm Quadrature Flatted 5 V dc - - - 27.4mm 13.2mm 12.4mm -40°C +85°C - - - -
TE Connectivity Incremental Encoder 24 ppr 60rpm Knurled 5 V dc TE Connectivity 24 Incremental 60rpm Quadrature Knurled 5 V dc - - - 25mm 13.2mm 12.4mm -40°C +85°C - - - -
TE Connectivity Incremental Encoder 24 ppr 60rpm Knurled 5 V dc TE Connectivity 24 Incremental 60rpm Quadrature Knurled 5 V dc - - - 25mm 13.2mm 12.4mm -40°C +85°C - - - -
TE Connectivity Incremental Encoder 24 ppr 60rpm Knurled 5 V dc TE Connectivity 24 Incremental 60rpm Quadrature Knurled 5 V dc - - - 25mm 13.2mm 12.4mm -40°C +85°C - - - -
TE Connectivity Incremental Encoder 24 ppr 60rpm Flatted 5 V dc TE Connectivity 24 Incremental 60rpm Quadrature Flatted 5 V dc - - - 27.4mm 13.2mm 12.4mm -40°C +85°C - - - -
Bourns Incremental Encoder 64 ppr 120rpm Slotted 5 V dc Bourns 64 Incremental 120rpm Quadrature Slotted 5 V dc 2 bit - IP54 14.76mm 14.25mm 32.05mm -40°C +70°C - - - -
Broadcom Incremental Encoder 500 ppr 30000rpm Hollow 4.5 → 5.5 V dc Broadcom 500 Incremental 30000rpm Quadrature Hollow 4.5 → 5.5 V dc - - - 41.1mm 30mm 18.3mm -40°C +100°C - 100 kHz - -
Broadcom Reflective Encoder 4.5 → 5.5 V dc Broadcom - Reflective - TTL - 4.5 → 5.5 V dc 75 LPI - - 4.38mm 6.23mm 4.38mm 0°C +85°C - 30 kHz - -
TE Connectivity Incremental Encoder 24 ppr 60rpm Knurled 5 V dc TE Connectivity 24 Incremental 60rpm Quadrature Knurled 5 V dc - - - 25mm 13.2mm 12.4mm -40°C +85°C - - - -
Bourns Incremental Encoder 24 ppr 120rpm Slotted Bourns 24 Incremental 120rpm Quadrature Slotted - 2 bit - IP40 27.51mm 28.49mm 23.37mm -40°C +85°C - - - -
Broadcom Incremental Encoder 30000rpm Round 4.5 → 5.5 V dc Broadcom - Incremental 30000rpm Digital Round 4.5 → 5.5 V dc 500 CPR 500Steps - 18.3mm 41.1mm 30mm -40°C +100°C - 100 kHz - -
Broadcom Incremental Encoder 30000rpm Round 4.5 → 5.5 V dc Broadcom - Incremental 30000rpm Digital Round 4.5 → 5.5 V dc 500 CPR 500Steps - 18.3mm 41.1mm 30mm -40°C +100°C - 100 kHz - -
Broadcom Incremental Encoder 256 ppr 12000rpm 4.5 → 5.5 V dc Broadcom 256 Incremental 12000rpm Quadrature - 4.5 → 5.5 V dc - - - - - - -40°C +125°C - - - -
Broadcom Incremental Encoder 4.5 → 5.5 V dc Broadcom - Incremental - Digital - 4.5 → 5.5 V dc 304 LPI - - 0.956mm 3.4mm 3.95mm -20°C +85°C - 55 kHz - -
Digital Contacting Encoder 6mm 3/4in Bourns - - - - - - - - - - - - - - - - - -
Broadcom Incremental Encoder 500 ppr 30000rpm Hollow 4.5 → 5.5 V dc Broadcom 500 Incremental 30000rpm Quadrature Hollow 4.5 → 5.5 V dc - - - 41.1mm 30mm 18.3mm -40°C +100°C - 100 kHz - -
Broadcom Incremental Encoder 30000rpm Round 4.5 → 5.5 V dc Broadcom - Incremental 30000rpm Digital Round 4.5 → 5.5 V dc 500 CPR 500Steps - 18.3mm 41.1mm 30mm -40°C +100°C - 100 kHz - -
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
Anda melihat 1 - 20 dari 482 hasil