Fibre Optic Sensors

Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmit light between the two ends to produce an electrical signal.

How Fibre Optic Sensors Work

A fibre-optic sensor system consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

Uses of Fiber Optic Sensors

Fibre optic sensors are used in a number of different applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.
Anda melihat 1 - 20 dari 184 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Electrical Connection Power Consumption Switching Frequency IP Rating Housing Material Supply Voltage Length Width Interface Dimensions Depth Maximum Operating Temperature Standards Met Minimum Operating Temperature Mounting Type
Sick Plastic Fibre Optic Sensor 0 → 800 (Through-beam) mm, 0 to 190 (Proximity) mm, PNP Output, 30 mA, IP66, 10
  • S$ 173,98
  • Each
  • Compare
  • No. Stok RS 180-6367
  • Merek Sick
  • Pbrk. No. Komp. GLL170-P334
Sick 18 0 → 800 (Through-beam) mm, 0 to 190 (Proximity) mm PNP Plastic M8 Male 4-pin Connector <lteq/>250 μs LED M8 Male Connector 30 mA 2 kHz IP66 PC, Plastic, POM 10 → 30 V dc 72.5mm 10mm - 72.5 x 10 x 9.4 mm 9.4mm +55°C CE Certified, cULus Recognized, UL NRKH2.E300503, UL NRKH8.E300503 -25°C Panel Mount
Banner Fibre Amplifier 1100 mm, PNP, Push Pull Output IO-Link, 960 mW, IP50, 10 → 30 V dc
  • S$ 419,63
  • Each
  • Compare
Banner 2 1100 mm PNP, Push Pull - Cable 1000 (Long Range) μs, 2000 (Long Range with Immunity) μs, 250 (Standard) μs, 50 (Fast) μs, 500 (Medium Range) μs Red LED 4-Wire 960 mW - IP50 Thermoplastic 10 → 30 V dc 86.3mm 10mm IO-Link 86.3 x 10 x 31.5 mm 31.5mm +55°C CE Certified, cULus Listed -10°C DIN Rail
Banner Fibre Amplifier 1100 mm, PNP, Push Pull Output IO-Link, 960 mW, IP50, 10 → 30 V dc
  • S$ 419,63
  • Each
  • Compare
Banner 2 1100 mm PNP, Push Pull - Cable 1000 (Long Range) μs, 2000 (Long Range with Immunity) μs, 250 (Standard) μs, 50 (Fast) μs, 500 (Medium Range) μs Red LED 4-Wire 960 mW - IP50 Thermoplastic 10 → 30 V dc 86.9mm 10mm IO-Link 86.9 x 10 x 31.5 mm 31.5mm +55°C CE Certified, cULus Listed -10°C DIN Rail
Banner Fibre Amplifier 3000 mm, PNP Output, 840 mW, IP50, 10 → 30 V dc
  • S$ 451,64
  • Each
  • Compare
Banner 2 3000 mm PNP - M8 Connector 1000 (Fast) μs, 2 (Standard) ms, 24 (Extra Long Range) ms, 500 (High Speed) μs, 8 (Long Range) ms Red LED M8 5-Pin 840 mW - IP50 Thermoplastic 10 → 30 V dc 86.3mm 10mm - 86.3 x 10 x 31.5 mm 31.5mm +55°C CE Certified, cULus Listed -10°C DIN Rail
Banner Fibre Amplifier 3000 mm, PNP Output, 840 mW, IP50, 10 → 30 V dc
  • S$ 451,64
  • Each
  • Compare
Banner 2 3000 mm PNP - Cable 1000 (Fast) μs, 2 (Standard) ms, 24 (Extra Long Range) ms, 500 (High Speed) μs, 8 (Long Range) ms Red LED 4-Wire 840 mW - IP50 Thermoplastic 10 → 30 V dc 86.9mm 10mm - 86.9 x 10 x 31.5 mm 31.5mm +55°C CE Certified, cULus Listed -10°C DIN Rail
Banner Fibre Amplifier 3000 mm, PNP, Push Pull Output IO-Link, 960 mW, IP50, 10 → 30 V dc
  • S$ 419,63
  • Each
  • Compare
Banner 2 3000 mm PNP, Push Pull - Cable 1000 (Fast) μs, 2 (Standard) ms, 24 (Extra Long Range) ms, 500 (High Speed) μs, 8 (Long Range) ms Red LED 4-Wire 960 mW - IP50 Thermoplastic 10 → 30 V dc 86.9mm 10mm IO-Link 86.9 x 10 x 31.5 mm 31.5mm +55°C CE Certified, cULus Listed -10°C DIN Rail
Banner Fibre Amplifier 3000 mm, PNP, Push Pull Output IO-Link, 960 mW, IP50, 10 → 30 V dc
  • S$ 419,63
  • Each
  • Compare
Banner 2 3000 mm PNP, Push Pull - Cable 1000 (Fast) μs, 2 (Standard) ms, 24 (Extra Long Range) ms, 500 (High Speed) μs, 8 (Long Range) ms Red LED 4-Wire 960 mW - IP50 Thermoplastic 10 → 30 V dc 86.3mm 10mm IO-Link 86.3 x 10 x 31.5 mm 31.5mm +55°C CE Certified, cULus Listed -10°C DIN Rail
Banner Fibre Amplifier, PNP, Push Pull Output IO-Link, 960 mW, IP50, 10 → 30 V dc
  • S$ 305,39
  • Each
  • Compare
Banner 2 - PNP, Push Pull - M8 Connector 2 (Long Range) ms, 200 (High Speed) μs, 5 (Extra Long Range) ms, 500 (Standard) μs Red LED M8 QD Connector 960 mW - IP50 Thermoplastic 10 → 30 V dc 86.3mm 10mm IO-Link 86.3 x 10 x 31.5 mm 31.5mm +55°C CE Certified, cULus Listed -10°C DIN Rail
Plastic fibre, diffuse mode, 2m long, 0.
  • S$ 155,97
  • Each
  • Compare
Banner 2 - - Plastic M3 - - - - - - Polyethylene - 2.011m - - - - +70°C - - Threaded Mount
Plastic fibre, opposed mode, 2m long, 0.
  • S$ 148,00
  • Each
  • Compare
Banner 2 - - Plastic M2.5 - - - - - - Polyethylene - 2.01m - - - - +70°C - - Threaded Mount
Banner Fibre Amplifier, PNP Output IO-Link, 960 mW, IP50, 10 → 30 V dc
  • S$ 331,95
  • Each
  • Compare
Banner 1 - PNP - Cable 2 (Long Range) ms, 200 (High Speed) μs, 5 (Extra Long Range) ms, 500 (Standard) μs Red LED 4-Wire 960 mW - IP50 Thermoplastic 10 → 30 V dc 86.9mm 10mm IO-Link 86.9 x 10 x 31.5 mm 31.5mm +55°C CE Certified, cULus Listed -10°C DIN Rail
Banner Fibre Amplifier, PNP, Push Pull Output IO-Link, 960 mW, IP50, 10 → 30 V dc
  • S$ 305,39
  • Each
  • Compare
Banner 1 - PNP, Push Pull - Cable 2 (Long Range) ms, 200 (High Speed) μs, 5 (Extra Long Range) ms, 500 (Standard) μs Red LED 4-Wire 960 mW - IP50 Thermoplastic 10 → 30 V dc 86.9mm 10mm IO-Link 86.9 x 10 x 31.5 mm 31.5mm +55°C CE Certified, cULus Listed -10°C DIN Rail
Plastic fibre, opposed mode, 2m long, 1m
  • S$ 143,55
  • Each
  • Compare
Banner 1 - - Plastic M2.5, M4 - - - - - - Polyethylene - 2.011m - - - - +70°C - - Threaded Mount
Banner Fibre Amplifier 1100 mm, PNP Output, 960 mW, IP50, 10 → 30 V dc
  • S$ 398,74
  • Each
  • Compare
Banner 0 1100 mm PNP - Cable 10 (Super High Speed) μs, 1000 (Long Range) μs, 15 (High Speed) μs, 2000 (Long Range with Immunity) μs, 250 (Standard) μs, 50 (Fast) μs, 500 (Medium Range) μs Red LED 4-Wire 960 mW - IP50 Thermoplastic 10 → 30 V dc 86.9mm 10mm - 86.9 x 10 x 31.5 mm 31.5mm +55°C CE Certified, cULus Listed -10°C DIN Rail
Banner Fibre Amplifier 1100 mm, PNP Output, 960 mW, IP50, 10 → 30 V dc
  • S$ 405,15
  • Each
  • Compare
Banner 0 1100 mm PNP - M8 Connector 10 (Super High Speed) μs, 1000 (Long Range) μs, 15 (High Speed) μs, 2000 (Long Range with Immunity) μs, 250 (Standard) μs, 50 (Fast) μs, 500 (Medium Range) μs Red LED M8 QD Connector 960 mW - IP50 Thermoplastic 10 → 30 V dc 86.9mm 10mm - 86.9 x 10 x 31.5 mm 31.5mm +55°C CE Certified, cULus Listed -10°C DIN Rail
Plastic fibre, diffuse mode, 2m long, 0.
  • S$ 127,92
  • Each
  • Compare
Banner 0 - - Plastic M3 - - - - - - Polyethylene - 2.011m - - - - +70°C - - Threaded Mount
Omron Plastic Fibre Optic Sensor 300 (Standard Mode) mm, 500 (High Resolution Mode) mm, 90 (Super High Speed Mode) mm,
  • S$ 71,40
  • Each
  • Compare
Omron 208 300 (Standard Mode) mm, 500 (High Resolution Mode) mm, 90 (Super High Speed Mode) mm - Plastic - - - Cable - - IP67 PE 12 → 24 V dc 17mm - - 17 x M6 x 0.75 mm - +70°C - -40°C -
Omron Fibre Optic Sensor, NPN Output, 840 mW, IP50, 12 → 24 V dc
  • S$ 162,17
  • Each
  • Compare
Omron 145 - NPN - Connector 200 μs Red LED Wire Saving Connector 840 mW - IP50 PBT 12 → 24 V dc 67.3mm 10mm - 67.3 x 10 x 31.5 mm 31.5mm +50°C - -25°C -
Omron Plastic Fibre Optic Sensor 1000 (High Resolution Mode) mm, 200 (Super High Speed Mode) mm, 500 (High Speed Mode)
  • S$ 66,77
  • Each
  • Compare
Omron 141 1000 (High Resolution Mode) mm, 200 (Super High Speed Mode) mm, 500 (High Speed Mode) mm, 760 (Standard Mode) mm - Plastic Wire Lead - - Cable - - IP67 PE 12 → 24 V dc 14mm - - 14 x M4 mm - +70°C - -40°C -
Pepperl + Fuchs Glass Fibre Optic Sensor 300 mm, Push Pull Output, IP67, 10 → 30 V dc
  • S$ 179,62
  • Each
  • Compare
Pepperl + Fuchs 108 300 mm Push Pull Glass - 1 ms Red LED M12 4-Pin - 500 Hz IP67 Nickel Plated Brass 10 → 30 V dc 78mm 11.2mm - 78 x 11.2 x 7.8 mm 7.8mm +70°C - -25°C -
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
Anda melihat 1 - 20 dari 184 hasil