Platinum Resistance Temperature Sensors

Platinum resistance temperature sensors are high-quality temperature detectors used for accurate temperature measurement. They are ideal in industries where precise measurement and control, often at extreme temperatures, are crucial.

How do platinum resistance temperature sensors work?

Platinum resistance temperature sensors measure an accurate change in electrical resistance when exposed to changes in temperature. They have a positive temperature coefficient which means that the electrical resistance increases as the temperature rises. They have unrivalled long-term stability, making them ideal for many industrial applications. Because of this stability, coupled with their high-quality design, they provide an excellent solution for extreme high or low temperature use.

What are the different types of platinum resistance temperature sensors?

Platinum resistance temperature sensors are compact and are more stable and reliable than other sensors. They can be used in pipes and tanks, as well as in industrial ovens. They're small and easy to install, and are made of apure platinum wire coilincorporated into ceramic or glass. Different parameters include sensor style, detection type, range and current variability.

Anda melihat 1 - 20 dari 558 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Sensor Type Probe Length Probe Diameter Minimum Temperature Sensed Maximum Temperature Sensed Termination Type Cable Length Probe Material Process Connection Cable Entry Size Number Of Wires Accuracy Response Time
Electrotherm 2 wire Resistance Thermometer, -40°C min +120°C max, 80mm Probe Length x 6mm Probe Diameter Electrotherm 0 PT100 80mm 6mm -40°C +120°C Cable Gland - - - - 2 - -
Electrotherm 2 wire Resistance Thermometer, -40°C min +120°C max, 80mm Probe Length x 6mm Probe Diameter Electrotherm 0 PT100 80mm 6mm -40°C +120°C Cable Gland - - - - 2 - -
Electrotherm 4 wire PT100 Sensor, -50°C min +200°C max, 120mm Probe Length x 4.5mm Probe Diameter Electrotherm 0 PT100 120mm 4.5mm -50°C +200°C Cable - - - - 4 - -
Electrotherm 4 wire PT100 Sensor, -50°C min +200°C max, 120mm Probe Length x 4.5mm Probe Diameter Electrotherm 0 PT100 120mm 4.5mm -50°C +200°C Cable - - - - 4 - -
Electrotherm 4 wire PT100 Sensor, 100mm Probe Length x 4mm Probe Diameter Electrotherm 0 PT100 100mm 4mm - - Cable 2.5m - - - 4 - -
Electrotherm PT100 Sensor, 200mm Probe Length x 6mm Probe Diameter Electrotherm 0 PT100 200mm 6mm - - Cable 2.5m - - - - - -
Electrotherm PT100 Sensor, 200mm Probe Length x 6mm Probe Diameter Electrotherm 0 PT100 200mm 6mm - - Cable 2.5m - - - - - -
Electrotherm PT100 Sensor, 200mm Probe Length x 6mm Probe Diameter Electrotherm 0 PT100 200mm 6mm - - Cable 2.5m - - - - - -
Electrotherm PT100 Sensor, 200mm Probe Length x 6mm Probe Diameter Electrotherm 0 PT100 200mm 6mm - - Cable 2.5m - - - - - -
TE Connectivity 2 wire Resistance Thermometer, -35°C min +105°C max, 20mm Probe Length x 5mm Probe Diameter
  • S$ 3,512
  • Each (In a Bag of 500)
  • Periksa Tingkat Stok
  • Compare
TE Connectivity 0 RTD 20mm 5mm -35°C +105°C Cable 1m - - - 2 ±0.22 °C -
TE Connectivity 2 wire Resistance Thermometer, -35°C min +105°C max, 20mm Probe Length x 5mm Probe Diameter
  • S$ 4,932
  • Each (In a Pack of 5)
  • Periksa Tingkat Stok
  • Compare
TE Connectivity 0 RTD 20mm 5mm -35°C +105°C Cable 1m - - - 2 ±0.22 °C -
RS PRO 4 wire PT100 Sensor, -100°C min +450°C max, 250mm Probe Length x 6mm Probe Diameter RS Pro 8 PT100 250mm 6mm -100°C +450°C Connection Head 250mm 316 Stainless Steel G1/2 M20 4 - -
RS PRO 4 wire PT100 Sensor, -100°C min +450°C max, 150mm Probe Length x 6mm Probe Diameter RS Pro 6 PT100 150mm 6mm -100°C +450°C Connection Head 150mm 316 Stainless Steel G1/2 M20 4 - -
RS PRO 2 wire PT1000 Sensor, -50°C min +200°C max, 25mm Probe Length x 4mm Probe Diameter RS Pro 5 PT1000 25mm 4mm -50°C +200°C Cable 1m 316 Stainless Steel - - 2 - -
RS PRO 4 wire PT100 Sensor, -100°C min +450°C max, 300mm Probe Length x 6mm Probe Diameter RS Pro 5 PT100 300mm 6mm -100°C +450°C Connection Head 300mm 316 Stainless Steel G1/2 M20 4 - -
RS PRO 2 wire PT1000 Sensor, -50°C min +200°C max, 150mm Probe Length x 4mm Probe Diameter RS Pro 4 PT1000 150mm 4mm -50°C +200°C Cable 1m 316 Stainless Steel - - 2 - -
RS PRO 2 wire PT1000 Sensor, -50°C min +500°C max, 10mm Probe Length x 2mm Probe Diameter RS Pro 1676 PT1000 10mm 2mm -50°C +500°C Solder - Platinum - - 2 Class B 0.1 s
RS PRO 2 wire PT100 Sensor, -50°C min +500°C max, 10mm Probe Length x 2mm Probe Diameter RS Pro 1165 PT100 10mm 2mm -50°C +500°C Solder - Platinum - - 2 Class A 0.1 s
RS PRO PT100 Sensor, -50°C min +500°C max, 1.6mm Probe Length x 1.2mm Probe Diameter RS Pro 1074 PT100 1.6mm 1.2mm -50°C +500°C Solder - Platinum - - - Class A 0.1 s
TE Connectivity PT100 Sensor, -30°C min +200°C max, 4mm Probe Length x 1.2mm Probe Diameter TE Connectivity 952 PT100 4mm 1.2mm -30°C +200°C Solder - - - - - ±0.1 °C 0.2 (Water) s, 10 (Air) s
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
Anda melihat 1 - 20 dari 558 hasil