IR (Infrared) Temperature Sensors

Infrared (IR) temperature sensors emit an infrared energy beam focused by a lens on to a surface to detect the surface temperature. The reflected beam is received back in the sensor which converts the energy to an electrical signal that can be displayed in units of temperature. The sensor compensates for ambient temperature variation to give an accurate temperature reading.
Measuring Different Surface Materials
Painted surfaces, paper, thick plastics, food, water, asphalt, rubber and wood all have a high emissivity, these materials can be measured easily using general purpose sensors with a fixed emissivity setting.
Sensors with an adjustable emissivity setting allow fine-tuning of the measurement accuracy for use on partially reflective materials such as metals.
Anda melihat 1 - 20 dari 29 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Sensor Type Response Time Accuracy Cable Length Supply Voltage Minimum Temperature Sensed Output Type Maximum Temperature Sensed Interface Mounting Type Diameter Termination Type
Calex PC21MT-0 mA Output Signal Infrared Temperature Sensor, 1m Cable, 0°C to +250°C Calex 50 mA Output Signal 240 ms 1 % 1m - 0°C Analogue +250°C - - 18 mm -
RS PRO V Output Signal Infrared Temperature Sensor, 1m Cable, 0°C to +1000°C RS Pro 40 V Output Signal 250 ms ±1.5 % 1m 24 V dc 0°C Alarm, Analogue +1000°C - Flange Mount 31 mm Bare Wire Tail
Calex PMU21 USB Infrared Temperature Sensor, 1.5m Cable, -20°C to +1000°C Calex 29 - 125 ms ±1 % 1.5m - -20°C Modbus, USB +1000°C USB - 16 mm M16 Thread
Calex PC151MT-0 mA Output Signal Infrared Temperature Sensor, 1m Cable, 0°C to +250°C Calex 27 mA Output Signal 240 ms 1 % 1m - 0°C Analogue +250°C - - 18 mm -
Calex PN151 V Output Signal NFC Infrared Temperature Sensor, 1m Cable, 0°C to +1000°C Calex 24 V Output Signal 125 ms ±1.5 % 1m - 0°C Alarm, Analogue +1000°C NFC - 31 mm Cable
FLIR AX8 Thermal Image Infrared Temperature Sensor, -10°C to +150°C
  • No. Stok RS 893-8489
  • Merek FLIR
  • Pbrk. No. Komp. 71201-0101
Flir 22 Thermal Image - ±2 % - - -10°C Alarm, Ethernet +150°C - - - M12 Thread
Omron D6T8L06 MEMS Thermal Infrared Temperature Sensor, +5°C to +50°C Omron 22 MEMS Thermal - ±3 °C - - +5°C Serial +50°C - - 8.3 mm -
Calex PC21MT-4 Type K Thermocouple Infrared Temperature Sensor, 1m Cable, 0°C to +250°C Calex 20 Type K Thermocouple 240 ms 1 % 1m - 0°C Analogue +250°C - - 18 mm -
Calex PCAN201 Infrared Temperature Sensor, 1m Cable, -20°C to +1000°C Calex 13 - 200 ms ±1°C or ±1% of reading 1m - -20°C CAN-Bus +1000°C - - 16 mm Cable
Calex PMU201 USB Infrared Temperature Sensor, 1.5m Cable, -20°C to +1000°C Calex 12 - 125 ms ±1 % 1.5m - -20°C Modbus, USB +1000°C USB - 16 mm M16 Thread
Calex CIRSPMHA201CTCRTMSD mA Output Signal Infrared Temperature Sensor, 1m Cable, -20°C to +1000°C
  • No. Stok RS 779-4314
  • Merek Calex
  • Pbrk. No. Komp. CIRSPMHA201CTCRTMSD
Calex 11 mA Output Signal 240 ms 1 % 1m - -20°C Alarm, Analogue +1000°C - - 16 mm -
Optris RSCCSTCLT15K V Output Signal Infrared Temperature Sensor, 1m Cable, -20°C to +350°C Optris 10 V Output Signal 25 ms (adjustable up to 999 s) 1.5 % 1m - -20°C Analogue +350°C - - 12 mm -
Calex PC21MT-3 Type J Thermocouple Output Infrared Temperature Sensor, 1m Cable, 0°C to +250°C Calex 8 Type J Thermocouple Output 240 ms 1 % 1m - 0°C Analogue +250°C - - 18 mm -
Calex PN151-K Type K Thermocouple NFC Infrared Temperature Sensor, 1m Cable, 0°C to +1000°C Calex 7 Type K Thermocouple 125 ms ±1.5 % 1m 6 → 28 V dc 0°C Alarm, Analogue +1000°C NFC Cable Mount 31 mm Cable
Calex PC151MT-0WJ mA Output Signal Infrared Temperature Sensor, 1m Cable, 0°C to +250°C
  • No. Stok RS 553-311
  • Merek Calex
  • Pbrk. No. Komp. PC151MT-0WJ
Calex 6 mA Output Signal 240 ms 1 % 1m - 0°C Analogue +250°C - - 16 mm -
Calex PM-MA-151-CT-CRT-MSD mA Output Signal Infrared Temperature Sensor, 1m Cable, -20°C to +1000°C
  • No. Stok RS 779-4305
  • Merek Calex
  • Pbrk. No. Komp. PM-MA-151-CT-CRT-MSD
Calex 6 mA Output Signal 240 ms 1 % 1m - -20°C Alarm, Analogue +1000°C - - 16 mm -
CorDEX MN4100 Thermal Image Ethernet, MODBUS/TCP, RJ45 Infrared Temperature Sensor, -10 °C, +14 °F to +120 °C, +248 °F CorDEX 5 Thermal Image - ±2 %, ±2 °C - - -10 °C, +14 °F Modbus +120 °C, +248 °F Ethernet, MODBUS/TCP, RJ45 - - Screw
Calex PCAN21 Infrared Temperature Sensor, 1m Cable, -20°C to +1000°C Calex 4 - 200 ms ±1°C or ±1% of reading 1m - -20°C CAN-Bus +1000°C - - 16 mm Cable
Calex PC21MT-0WJ mA Output Signal Infrared Temperature Sensor, 1m Cable, 0°C to +250°C
  • No. Stok RS 553-327
  • Merek Calex
  • Pbrk. No. Komp. PC21MT-0WJ
Calex 3 mA Output Signal 240 ms 1 % 1m - 0°C Alarm, Analogue +250°C - - 16 mm -
Calex PM-MA-21-CT-CRT-MSD mA Output Signal Infrared Temperature Sensor, 1m Cable, -20°C to +1000°C
  • No. Stok RS 779-4301
  • Merek Calex
  • Pbrk. No. Komp. PM-MA-21-CT-CRT-MSD
Calex 3 mA Output Signal 240 ms 1 % 1m - -20°C Alarm, Analogue +1000°C - - 16 mm -
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
Anda melihat 1 - 20 dari 29 hasil