SIDAC

Anda melihat 1 - 15 dari 15 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Maximum Breakover Voltage Peak On-State Voltage Maximum Holding Current Surge Current Rating Repetitive Peak Reverse Voltage Repetitive Peak Forward Blocking Voltage Mounting Type Package Type Pin Count Repetitive Peak Off-State Current Dimensions Length Width Height Maximum Operating Temperature
Littelfuse, P3100SBLRP, SIDAC, 275V 0.005mA, 2-Pin DO-214AA Littelfuse - 4V 150mA 0.8A 275V 275V Surface Mount DO-214AA (SMB) 2 0.005mA 4.6 x 3.95 x 2.45mm 4.6mm 3.95mm 2.45mm +150 °C
Littelfuse, P0300SCMCLRP, SIDAC, 25V 0.005mA, 2-Pin DO-214AA Littelfuse - 4V 50mA 0.8A 25V 25V Surface Mount DO-214AA (SMB) 2 0.005mA 4.6 x 3.95 x 2.45mm 4.6mm 3.95mm 2.45mm +150 °C
Littelfuse, P0300SCLRP, SIDAC, 25V 0.005mA, 2-Pin DO-214AA Littelfuse - 4V 50mA 0.8A 25V 25V Surface Mount DO-214AA (SMB) 2 0.005mA 4.6 x 3.95 x 2.45mm 4.6mm 3.95mm 2.45mm +150 °C
Littelfuse, P0300SAMCLRP, SIDAC, 25V 0.005mA, 2-Pin DO-214AA Littelfuse - 4V 50mA 0.8A 25V 25V Surface Mount DO-214AA (SMB) 2 0.005mA 4.6 x 3.95 x 2.45mm 4.6mm 3.95mm 2.45mm +150 °C
Littelfuse, P0080SALRP, SIDAC, 6V 0.005mA, 2-Pin DO-214AA Littelfuse - 4V 50mA 0.8A 6V 6V Surface Mount DO-214AA (SMB) 2 0.005mA 4.6 x 3.95 x 2.45mm 4.6mm 3.95mm 2.45mm +150 °C
Littelfuse, P3100SALRP, SIDAC, 275V 0.005mA, 2-Pin DO-214AA Littelfuse - 4V 150mA 0.8A 275V 275V Surface Mount DO-214AA (SMB) 2 0.005mA 4.6 x 3.95 x 2.45mm 4.6mm 3.95mm 2.45mm +150 °C
Littelfuse, P0080SCMCLRP, SIDAC, 6V 0.005mA, 2-Pin DO-214AA Littelfuse - 4V 50mA 0.8A 6V 6V Surface Mount DO-214AA (SMB) 2 0.005mA 4.6 x 3.95 x 2.45mm 4.6mm 3.95mm 2.45mm +150 °C
Littelfuse, P3100SCLRP, SIDAC, 275V 0.005mA, 2-Pin DO-214AA Littelfuse - 4V 150mA 0.8A 275V 275V Surface Mount DO-214AA (SMB) 2 0.005mA 4.6 x 3.95 x 2.45mm 4.6mm 3.95mm 2.45mm +150 °C
Littelfuse, P0080SCLRP, SIDAC, 6V 0.005mA, 2-Pin DO-214AA Littelfuse - 4V 50mA 0.8A 6V 6V Surface Mount DO-214AA (SMB) 2 0.005mA 4.6 x 3.95 x 2.45mm 4.6mm 3.95mm 2.45mm +150 °C
Littelfuse, K2401GRP, SIDAC, 190V 5μA, 2-Pin DO-15 Littelfuse 250V - 160mA 20A 190V 190V Through Hole DO-15 2 5µA 3.556 (Dia.) x 6.858mm 6.86mm 3.556 (Dia.)mm - +125 °C
Littelfuse, K1200E70, SIDAC 5μA, 3-Pin TO-92 Littelfuse 125V 1.5V 150mA 20A - 90V Through Hole TO-92 3 5µA 4.73 x 3.68 x 4.98mm 4.73mm 3.68mm 4.98mm +125 °C
Littelfuse, K1200G, SIDAC 5μA, 2-Pin DO-15 Littelfuse 125V 1.5V 150mA 20A - 90V Through Hole DO-15 2 5µA 3.556 (Dia.) x 6.858mm 6.86mm 3.556 (Dia.)mm - +125 °C
Littelfuse, K2400E70, SIDAC 5μA, 3-Pin TO-92
  • S$ 1,395
  • Each (In a Pack of 50)
  • Periksa Tingkat Stok
  • Compare
Littelfuse 250V 1.5V 150mA 20A - 190V Through Hole TO-92 3 5µA 4.73 x 3.68 x 4.98mm 4.73mm 3.68mm 4.98mm +125 °C
Littelfuse, K2400G, SIDAC 5μA, 2-Pin DO-15 Littelfuse 250V 1.5V 150mA 20A - 190V Through Hole DO-15 2 5µA 3.556 (Dia.) x 6.858mm 6.86mm 3.556 (Dia.)mm - +125 °C
Littelfuse, P0080SAMCLRP, SIDAC, 6V 0.005mA, 2-Pin DO-214AA Littelfuse - 4V 50mA 0.8A 6V 6V Surface Mount DO-214AA (SMB) 2 0.005mA 4.6 x 3.95 x 2.45mm 4.6mm 3.95mm 2.45mm +150 °C
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
Anda melihat 1 - 15 dari 15 hasil