Data Acquisition System ICs

Anda melihat 1 - 14 dari 14 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Number of ADCs Number of DACs Data Rate Resolution Signal to Noise Ratio Maximum Settling Time Mounting Type Package Type Pin Count Integral Nonlinearity Error Full Scale Error Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Dimensions Width Length Height Minimum Operating Temperature Maximum Operating Temperature
Linear Technology LTC1392CS8#PBF Data Acquisition System IC, 10 bit, 8-Pin SOIC Linear Technology 1 - - 10 bit - - Surface Mount SOIC 8 - ±25LSB Single 4.5 → 6 V - 5 x 3.98 x 1.49mm 3.98mm 5mm 1.49mm 0 °C +70 °C
Analog Devices AD7606BSTZ-4 Data Acquisition System IC, 16 bit, 200ksps, 80μs, 64-Pin LQFP Analog Devices 1 - 200ksps 16 bit 95.5dB 80µs Surface Mount LQFP 64 ±2LSB ±32LSB Single 5 V - 10.2 x 10.2 x 1.45mm 10.2mm 10.2mm 1.45mm -40 °C +85 °C
Analog Devices AD5593RBRUZ Data Acquisition System IC, 12 bit, 10kHz, 6μs, 16-Pin TSSOP Analog Devices 1 8 10kHz 12 bit 81dB 6µs Surface Mount TSSOP 16 ±1 (DAC) LSB, ±2 (ADC) LSB 0.3%FSR Single 2.7 → 5.5 V - 5.1 x 4.5 x 1.05mm 4.5mm 5.1mm 1.05mm -40 °C +105 °C
Analog Devices AD5592RBRUZ Data Acquisition System IC, 12 bit, 400ksps, 6μs, 16-Pin TSSOP Analog Devices 1 8 400ksps 12 bit 81dB 6µs Surface Mount TSSOP 16 ±1 (DAC) LSB, ±2 (ADC) LSB 0.3%FSR Single 2.7 → 5.5 V - 5.1 x 4.5 x 1.05mm 4.5mm 5.1mm 1.05mm -40 °C +105 °C
Analog Devices AD7609BSTZ Data Acquisition System IC, 18 bit, 200ksps, 80μs, 64-Pin LQFP Analog Devices 18 - 200ksps 18 bit 101dB 80µs Surface Mount LQFP 64 ±7.5LSB ±140LSB Single 5 V - 10.2 x 10.2 x 1.45mm 10.2mm 10.2mm 1.45mm -40 °C +85 °C
Analog Devices ADAS3022BCPZ Data Acquisition System IC, 16 bit, 1Msps, 100ms, 40-Pin LFCSP Analog Devices 1 1 1Msps 16 bit 91.5dB 100ms Surface Mount LFCSP 40 +1.5LSB ±15LSB Dual, Single 4.75 → 5.25 V ±1.28 → ±10.24V 6.1 x 6.1 x 0.95mm 0.95mm 6.1mm 0.95mm -40 °C +85 °C
Microchip MCP2122-E/SN Data Acquisition System IC, 8-Pin SOIC Microchip - - - - - - Surface Mount SOIC 8 - - Single - - 4.9 x 3.9 x 1.25mm 3.9mm 4.9mm 1.25mm -40 °C +125 °C
Infrared encoder/decoder,MCP2120-I/SL Microchip - - - - - - Surface Mount SOIC 14 - - - - - 8.65 x 3.9 x 1.25mm 3.9mm 8.65mm 1.25mm -40 °C +85 °C
Analog Devices AD7569JNZ Data Acquisition System IC, 8 bit, 200kHz, 4μs, 24-Pin PDIP Analog Devices 1 1 200kHz 8 bit 44dB 4µs Through Hole PDIP 24 ±1LSB ±3LSB Dual, Single 5 V ±5V 31.75 x 6.35 x 3.3mm 6.35mm 31.75mm 3.3mm 0 °C +70 °C
Linear Technology LTC1290DCSW#PBF Data Acquisition System IC, 12 bit, 13μs, 20-Pin SOIC Linear Technology 1 1 - 12 bit 74dB 13µs Surface Mount SOIC 20 ±0.75LSB 1LSB Dual, Single 5 V ±5V 13.005 x 10.643 x 2.337mm 10.643mm 13.01mm 2.337mm 0 °C +70 °C
Analog Devices AD7569BNZ Data Acquisition System IC, 8 bit, 200kHz, 4μs, 24-Pin PDIP Analog Devices 1 1 200kHz 8 bit 46dB 4µs Through Hole PDIP 24 - ±2LSB Dual, Single - ±5.25V 31.9 x 6.61 x 3.3mm 6.61mm 31.9mm 3.3mm -40 °C +85 °C
Analog Devices ADAS3023BCPZ Data Acquisition System IC, 16 bit, 1Msps, 100ms, 40-Pin LFCSP Analog Devices 1 - 1Msps 16 bit 91.5dB 100ms Surface Mount LFCSP 40 - - Single 4.75 → 5.25 V - 6.1 x 6.1 x 0.95mm 6.1mm 6.1mm 0.95mm -40 °C +85 °C
Analog Devices AD7606BSTZ-6 Data Acquisition System IC, 16 bit, 200ksps, 80μs, 64-Pin LQFP Analog Devices 1 - 200ksps 16 bit 95.5dB 80µs Surface Mount LQFP 64 ±2LSB ±32LSB Single 5 V - 10.2 x 10.2 x 1.45mm 10.2mm 10.2mm 1.45mm -40 °C +85 °C
Linear Technology LTC1091CN8#PBF Data Acquisition System IC, 10 bit, 8-Pin PDIP Linear Technology 1 - - 10 bit - - Through Hole PDIP 8 - ±2LSB Single 4.5 → 10 V - 10.16 x 6.47 x 3.3mm 6.47mm 10.16mm 3.3mm -40 °C +85 °C
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
Anda melihat 1 - 14 dari 14 hasil