Coaxial Plugs & Sockets

A coaxial plug, or coaxial connector, is a type of radio frequency (RF) connector that is often used with coaxial cable. Though commonly associated with a standard RF Connector used in analogue television and radio arrays, there are actually several different kinds of coaxial connector suited to a variety of specialist RF applications.

Types of coaxial plugs:
• BNC Connector is a miniature RF connector with a bayonet locking system, and is commonly used in television, radio and test instruments.
• TNC Connector is a threaded version of the BNC connector.
• UHF Connector is a threaded RF connector that has applications in amateur radio arrays and VHF radio.
• F Connector is an RF Connector commonly used to connect satellite television and cable modems.
• N Connector is a threaded RF Connector that is known for its weather proof properties.
• SMA/SMB/SMC are sub miniature RF connectors. Versions A, B and C are all feature 50 Ohm impedance, and differ by their threaded, snap on, and hex nut coupling, respectively.
• MCX is a micro coaxial connector that is a smaller version of the SMB connector, often used in Wi-Fi antennas.
Anda melihat 1 - 20 dari 34 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Connector Type Gender Body Orientation Mounting Type Body Plating Cable Type Contact Material Contact Plating Maximum Operating Temperature Minimum Operating Temperature Series Series Number
Hirose Coaxial Connector Male Surface Mount Coaxial Socket, Solder Termination Hirose 920 Coaxial Male Straight Surface Mount - - Brass Gold +90°C -40°C - -
Molex 73412 Series Number Female Surface Mount Coaxial Socket, Solder Termination Molex 645 - Female Straight Surface Mount - - Phosphor Bronze Gold +90°C -40°C - 73412
Molex 73412 Series Number Female Surface Mount Coaxial Socket, Solder Termination Molex 490 - Female Straight Surface Mount Gold - Phosphor Bronze Gold - - - 73412
Lemo 00 S, Female Through Hole Coaxial Socket, Solder Termination
  • No. Stok RS 124-3371
  • Merek Lemo
  • Pbrk. No. Komp. EPA.00.250.DTN
Lemo 363 - Female Straight Through Hole Gold - Bronze Gold over Nickel +260°C -55°C 00 S -
Lemo 00 S, Right Angle Female Through Hole Coaxial Socket, Solder Termination
  • No. Stok RS 124-3387
  • Merek Lemo
  • Pbrk. No. Komp. EPL.00.250.DTN
Lemo 222 - Female Right Angle Through Hole Gold - Bronze Gold over Nickel +260°C -55°C 00 S -
Hirose Male Surface Mount Coaxial Socket, Solder Termination Hirose 160 - Male Straight Surface Mount Silver - Brass Gold +90°C -40°C - -
Hirose Male Surface Mount Coaxial Socket, Solder Termination Hirose 142 - Male Straight Surface Mount Silver - Brass Gold +90°C -40°C - -
TE Connectivity Right Angle Coaxial Connector Female PCB Mount DIN 41612 Connector, Solder Termination, Bulkhead Fitting TE Connectivity 123 Coaxial Female Right Angle PCB Mount - - Beryllium Copper Gold - - - -
Lemo 1S, Female Panel Mount Coaxial Socket, Solder Termination
  • No. Stok RS 203-9274
  • Merek Lemo
  • Pbrk. No. Komp. ERA.1S.405.CTL
Lemo 73 - Female Straight Panel Mount - - - - +250°C -55°C 1S -
Hirose MS-156C Connector Female Surface Mount RF Adapter, Solder Termination Hirose 70 MS-156C Female Straight Surface Mount - - Copper Nickel Silicon Alloy, Phosphor Bronze Gold +85°C -40°C - -
Lemo 3S, Female Panel Mount Coaxial Socket, Solder Termination
  • No. Stok RS 203-9319
  • Merek Lemo
  • Pbrk. No. Komp. ERA.3S.415.CTL
Lemo 40 - Female Straight Panel Mount - - - - +250°C -55°C 3S -
Lemo 2S, Female Panel Mount Coaxial Socket, Solder Termination
  • No. Stok RS 203-9296
  • Merek Lemo
  • Pbrk. No. Komp. ERA.2S.408.TL
Lemo 24 - Female Straight Panel Mount - - - - +250°C -55°C 2S -
MS-147 - coaxial switch receptacle Hirose 24 - - - - - - - - - - - -
Telegartner Right Angle SMB Connector Male Surface Mount Coaxial Plug, Solder Termination Telegartner 21 SMB Male Right Angle Surface Mount - - Brass Gold, Nickel - - - -
RF Coaxial Receptacle Switch, DC - 6 GHz Hirose 11 - Female - - - - - - - - - -
Telegartner Right Angle SMB Connector Male Surface Mount Coaxial Plug, Solder Termination Telegartner 11 SMB Male Right Angle Surface Mount - - Brass Gold, Nickel - - - -
Hirose Right Angle MS-151NB Connector Male Cable Mount Coaxial Connector, Solder Termination Hirose 1 MS-151NB Male Right Angle Cable Mount - - Phosphor Bronze Gold +85°C -40°C - -
AVX 917X, 9178 Series Number Female Surface Mount RF Adapter, Solder Termination
  • S$ 1,39
  • Each (In a Pack of 50)
  • Periksa Tingkat Stok
  • Compare
  • No. Stok RS 888-2566
  • Merek AVX
  • Pbrk. No. Komp. 009178001001006
AVX 0 - Female Straight Surface Mount - - Phosphor Bronze Tin +125°C -40°C 917X 9178
Deutsch Female Cable Mount Coaxial Socket Deutsch 0 - Female Straight Cable Mount - Coaxial - Gold over Nickel - - - -
Deutsch Female Panel Mount Coaxial Socket, Solder Termination Deutsch 0 - Female Straight Panel Mount - RG58 C/U Brass Silver +150°C -55°C - -
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
Anda melihat 1 - 20 dari 34 hasil