Thermostatic Switches

Thermostats are used in temperature control systems regulating air or liquids and can be used in both commercial and domestic applications. The two main types are capillary and bimetallic thermostats.
RS Components offer a range of thermostats such as enclosure thermostats, mechanical HVAC thermostats, digital and programmable HVAC thermostats, digital and smart thermostats with Wi-Fi.

What Does a Thermostat Do?
It regulates the temperature of a liquid in a tank, or in conjuction with air conditioning units to monitor the air in a room/system. The thermostat simply switches the system off or on whenever necessary so that a constant temperature can be maintained. At home room thermostats switches on the heating when the room is cold and once the temperature has reached the level set, the programmable thermostat switches the heating off.

Capillary Thermostats
These consist of a sensor, capillary tube, diaphragms, a probe and an expansion medium. When the liquid heats up and expands, the temperature sensor is heated allowing for it to be converted into displacement in the diaphragm. The contacts within the closed circuit system can be opened or closed by this displacement due to pressure.
Due to their accuracy and easy installation, they are widely used to control air and water temperatures and are suitable for use in storage heaters, hot tanks and boilers to control hot water.

Bimetallic Thermostats
These consist of a strip of two different metals with different coefficients of linear expansion. The bimetallic strip acts as an electric contact breaker in an electric heating circuit. When the desired temperature is reached, the circuit is broken.
The strips of metal are bolted together. A bridge is then created in the electrical circuit and is connected to your heating system. The strip carries electricity through the circuit when the heating is on. When the strips get hot, both of the metals expand but one more so than the other. The hottest metal bends and opens the circuit. Once the circuit is open the electricity switches off and the heating cuts out.
Once the heating is off, the room cools down which in turn cools down the strip of metal and allows it to go back to its original shape. When it cools, the metal goes back into the circuit and switches the heating back on as the electricity flow has been re-established. The metal strip takes a while to expand and contract so the heating is not constantly switching on and off every few seconds.
Anda melihat 1 - 20 dari 153 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Minimum Temperature Maximum Temperature Opening Temperature Closing Temperature Thermostat Type Switch Configuration Contact Rating Contact Voltage Rating Terminal Type Mounting Type Switch Function Reset Type
Honeywell SPST NC 15 A Bi-Metallic Thermostat, Opens at+70°C Honeywell 6368 0°C +150°C +70°C +55°C Bi-Metallic SPST NC 15 A 240 V ac Quick Connect - Open On Rise -
Honeywell NC 10 A Bi-Metallic Thermostat, Opens at+60°C Honeywell 4159 0°C +186°C +60°C +45°C Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
Honeywell SPST-NO 10 A Bi-Metallic Thermostat, Opens at+50°C Honeywell 3723 - - +50°C +82.2°C Bi-Metallic SPST-NO 10 A 250 V ac Solder Tab - - -
Honeywell SPST 10 A Bi-Metallic Thermostat, Opens at+15°C Honeywell 3078 - - +15°C - Bi-Metallic SPST 10 A 250 V ac Solder Tab - - -
Honeywell SPST NC 15 A Bi-Metallic Thermostat, Opens at+250°C Honeywell 2615 0°C +260°C +250°C +210°C Bi-Metallic SPST NC 15 A 120 → 250 V ac Quick Connect - - -
Honeywell NC 10 A Bi-Metallic Thermostat, Opens at+50°C Honeywell 2597 - - +50°C - Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
Honeywell NC 15 A Bi-Metallic Thermostat, Opens at+120°C Honeywell 2418 0°C +150°C +120°C +105°C Bi-Metallic NC 15 A 120 → 250 V ac Quick Connect - - -
Honeywell NC 10 A Bi-Metallic Thermostat, Opens at+220°C Honeywell 2410 0°C +260°C +220°C +180°C Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
Honeywell NC 10 A Bi-Metallic Thermostat, Opens at+40°C Honeywell 2350 - - +40°C - Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
Honeywell NC 10 A Bi-Metallic Thermostat, Opens at+90°C Honeywell 2229 0°C +186°C +90°C +75°C Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
Honeywell NC 10 A Bi-Metallic Thermostat, Opens at+150°C Honeywell 2163 0°C +186°C +150°C +135°C Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
Honeywell NC 10 A Bi-Metallic Thermostat, Opens at+200°C Honeywell 1877 0°C +260°C +200°C +160°C Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
Honeywell NO 15 A Bi-Metallic Thermostat, Opens at+60°C Honeywell 1871 - - +60°C +75°C Bi-Metallic NO 15 A 240 V ac Quick Connect - - -
Honeywell NC 10 A Bi-Metallic Thermostat, Opens at+150°C Honeywell 1805 +50°C +150°C +150°C - Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
Honeywell 15 A Bi-Metallic Thermostat, Opens at+180°C Honeywell 1445 0°C +260°C +180°C - Bi-Metallic - 15 A - Quick Connect - - -
Honeywell NC 10 A Bi-Metallic Thermostat, Opens at+50°C Honeywell 1329 0°C +186°C +50°C +35°C Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
Selco NC 10 A @ 250 V ac, 15 A @ 125 V ac Bi-Metallic Thermostat, Opens at+350°F, Automatic Reset Selco 1281 +10°C +260°C +350°F +290°F Bi-Metallic NC 10 A @ 250 V ac, 15 A @ 125 V ac 125 V ac @ 15 A, 250 V ac @ 10 A Quick Connect Rotating Bracket Open On Rise Automatic
Honeywell SPST NC 10 → 15 A Bi-Metallic Thermostat, Opens at+90°C Honeywell 1201 0°C +150°C +90°C +75°C Bi-Metallic SPST NC 10 → 15 A 240 V ac Quick Connect - - -
Honeywell NO 10 A Bi-Metallic Thermostat, Opens at+45°C Honeywell 1196 0°C +186°C +45°C +60°C Bi-Metallic NO 10 A 250 V ac Solder Tab - - -
Honeywell NC 10 A Bi-Metallic Thermostat, Opens at+100°C Honeywell 1191 - - +100°C - Bi-Metallic NC 10 A 250 V ac Quick Connect - - -
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
Anda melihat 1 - 20 dari 153 hasil