Thyristors

What is a Thyristor?
A Thyristor is a four layer semiconductor device, also known as a silicon controlled rectifier (SCR) It is like a fast static switch and is good for controlling large amounts of power, they can also control the speed of DC motors.
A Thyristor usually consists of three electrodes: an anode (positive terminal), Cathode (negative terminal) and a gate. (You can also get thyristors with two or four leads). The gate is the main control terminal while the main current flows between the anode and cathode
The Thyristor is made of N type and P type materials. The N-type material is formed by doping an element with electrons to increase the number of negative charge-carrying electrons. The P-type material is also produced through doping, although the resulting charge-carrying electrons are positively charged. By alternating layers of P and N-type material, a semiconductor thyristor device is formed.
Thyristors are used to create a latching circuit. Thyristors can be turned on using the gate. It then turns off when the voltage across the anode-cathode drops back down to zero.
Types of Thyristor:
Silicon controlled rectifier (SCR) -The basic purpose of a SCR is to function as a switch that can turn on or off small or large amounts of power.
Silicon controlled switch (SCS) - Silicon Controlled Switch (SCS) is a device similar to a SCR, but it is designed to turn off when a positive voltage/input current pulse is applied to an additional "Anode gate"
Triac – Triac gets its name from Triode for alternating current Triacs are similar to SCRs but it conducts in both directions, (a bidirectional device). This means that it can switch AC and DC currents.
Four layer diode - A four layer diode has 2 pins and is similar to a voltage-sensitive switch. When the voltage between the two pins exceeds the breakdown voltage it turns ON, otherwise it’s OFF.
Diac- Diac is a mix of the words diode and ac switch it is similar to four-layer diode but it can conduct in both directions meaning it can contact both AC and DC currents.
Thyristors are used in applications such as motor speed controls, pressure control systems, light dimmers and liquid level regulators
What are Phase controlled Thyristors?
Thyristors are frequently used as phase-controlled current valves for AC to DC conversion and vice versa, operating at low frequencies In the conducting state, thyristors feature very low losses, making them ideal devices to efficiently control very high currents and energies.
Anda melihat 1 - 20 dari 453 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Rated Average On-State Current Thyristor Type Package Type Repetitive Peak Reverse Voltage Surge Current Rating Mounting Type Maximum Gate Trigger Current Maximum Gate Trigger Voltage Maximum Holding Current Pin Count Length Width Height Dimensions Peak On-State Voltage Repetitive Peak Off-State Current Repetitive Peak Forward Blocking Voltage Diameter Off-State Voltage Maximum Operating Temperature Minimum Operating Temperature
STMicroelectronics, TN1215-800G-TR, Thyristor 12A, 15mA 3-Pin, D2PAK
  • S$ 1,417
  • Each (On a Reel of 1000)
  • Compare
STMicroelectronics 0 12A SCR D2PAK - 145A Surface Mount 15mA - 30mA 3 10.28mm 9.35mm 4.37mm 10.28 x 9.35 x 4.37mm - - 800V - 800V +125 °C -40 °C
STMicroelectronics, TN1215-800G-TR, Thyristor 12A, 15mA 3-Pin, D2PAK STMicroelectronics 0 12A SCR D2PAK - 145A Surface Mount 15mA - 30mA 3 10.28mm 9.35mm 4.37mm 10.28 x 9.35 x 4.37mm - - 800V - 800V +125 °C -40 °C
STMicroelectronics, TN1625-1000G-TR, Thyristor 16A 3-Pin, D2PAK
  • S$ 1,843
  • Each (On a Reel of 1000)
  • Compare
STMicroelectronics 0 16A SCR D2PAK - 200A Surface Mount - - 40mA 3 10.28mm 9.35mm 4.37mm 10.28 x 9.35 x 4.37mm - - 1000V - 1000V +125 °C -40 °C
STMicroelectronics, TN1625-1000G-TR, Thyristor 16A 3-Pin, D2PAK STMicroelectronics 0 16A SCR D2PAK - 200A Surface Mount - - 40mA 3 10.28mm 9.35mm 4.37mm 10.28 x 9.35 x 4.37mm - - 1000V - 1000V +125 °C -40 °C
STMicroelectronics, TN2540-600G-TR, Thyristor 25A, 40mA 3-Pin, D2PAK
  • S$ 1,953
  • Each (On a Reel of 1000)
  • Compare
STMicroelectronics 0 25A SCR D2PAK - 314A Surface Mount 40mA - 50mA 3 10.28mm 9.35mm 4.37mm 10.28 x 9.35 x 4.37mm - - 600V - 600V +125 °C -40 °C
STMicroelectronics, TN2540-600G-TR, Thyristor 25A, 40mA 3-Pin, D2PAK STMicroelectronics 0 25A SCR D2PAK - 314A Surface Mount 40mA - 50mA 3 10.28mm 9.35mm 4.37mm 10.28 x 9.35 x 4.37mm - - 600V - 600V +125 °C -40 °C
STMicroelectronics, TS1220-600B-TR, Thyristor 12A, 200μA 3-Pin, DPAK
  • S$ 1,101
  • Each (On a Reel of 2500)
  • Compare
STMicroelectronics 0 12A SCR DPAK - 115A Surface Mount 200µA - 5mA 3 6.73mm 6.22mm 2.17mm 6.73 x 6.22 x 2.17mm - - 600V - 600V +125 °C -40 °C
STMicroelectronics, TS1220-600B-TR, Thyristor 12A, 200μA 3-Pin, DPAK STMicroelectronics 0 12A SCR DPAK - 115A Surface Mount 200µA - 5mA 3 6.73mm 6.22mm 2.17mm 6.73 x 6.22 x 2.17mm - - 600V - 600V +125 °C -40 °C
Littelfuse, 2N6400G, Thyristor, 50V 16A, 60mA 3-Pin, TO-220AB
  • S$ 1,895
  • Each (In a Box of 500)
  • Compare
Littelfuse 0 16A SCR TO-220AB 50V 160A Through Hole 60mA 2.5V 60mA 3 10.28mm 4.82mm 15.75mm 10.28 x 4.82 x 15.75mm 1.7V 2mA 50V - - +125 °C -40 °C
Littelfuse, 2N6405G, Thyristor, 800V 10A, 60mA 3-Pin, TO-220AB
  • S$ 1,21
  • Each (In a Box of 500)
  • Compare
Littelfuse 0 10A SCR TO-220AB 800V 160A Through Hole 60mA 2.5V 60mA 3 10.28mm 4.82mm 15.75mm 10.28 x 4.82 x 15.75mm 1.7V 2mA 800V - - +125 °C -40 °C
Littelfuse, 2N6508G, Thyristor, 600V 16A, 75mA 3-Pin, TO-220AB
  • S$ 1,894
  • Each (In a Box of 500)
  • Compare
Littelfuse 0 16A SCR TO-220AB 600V 250A Through Hole 75mA 1.5V 80mA 3 10.28mm 4.82mm 15.75mm 10.28 x 4.82 x 15.75mm 1.8V 2mA 600V - - +125 °C -40 °C
Littelfuse, 2N6509TG, Thyristor, 800V, 75mA 3-Pin, TO-220
  • S$ 1,783
  • Each (In a Tube of 50)
  • Compare
Littelfuse 0 - SCR TO-220 800V 250A Through Hole 75mA 1.5V 80mA 3 10.28mm 4.82mm 15.75mm 10.28 x 4.82 x 15.75mm 1.8V - 800V - - +125 °C -40 °C
Littelfuse, C106BG, Thyristor, 200V 2.55A, 500μA 3-Pin, TO-225AA
  • S$ 0,437
  • Each (In a Box of 500)
  • Compare
Littelfuse 0 2.55A SCR TO-225AA 200V 20A Through Hole 500µA 1V 6mA 3 7.74mm 2.66mm 11.04mm 7.74 x 2.66 x 11.04mm 2.2V 100µA 200V - - +110 °C -40 °C
Littelfuse, C106DG, Thyristor, 400V 2.55A, 500μA 3-Pin, TO-225AA
  • S$ 0,454
  • Each (In a Box of 500)
  • Compare
Littelfuse 0 2.55A SCR TO-225AA 400V 20A Through Hole 500µA 1V 6mA 3 7.74mm 2.66mm 11.04mm 7.74 x 2.66 x 11.04mm 2.2V 100µA 400V - - +110 °C -40 °C
Littelfuse, C106MG, Thyristor, 600V 2.55A, 500μA 3-Pin, TO-225AA
  • S$ 0,454
  • Each (In a Box of 500)
  • Compare
Littelfuse 0 2.55A SCR TO-225AA 600V 20A Through Hole 500µA 1V 6mA 3 7.74mm 2.66mm 11.04mm 7.74 x 2.66 x 11.04mm 2.2V 100µA 600V - - +110 °C -40 °C
Littelfuse, MCR08BT1G, Thyristor, 200V 0.8A, 200μA 3+Tab-Pin, SOT-223
  • S$ 0,278
  • Each (On a Reel of 1000)
  • Compare
Littelfuse 0 0.8A SCR SOT-223 200V 8A Surface Mount 200µA 0.8V 5mA 3+Tab 6.7mm 3.7mm 1.65mm 6.7 x 3.7 x 1.65mm 1.7V 200 μA @ Tj 110°C 600V - - +110 °C -40 °C
Littelfuse, MCR68-2G, Thyristor, 50V 8A, 30mA 3-Pin, TO-220AB
  • S$ 0,925
  • Each (In a Box of 500)
  • Compare
Littelfuse 0 8A SCR TO-220AB 50V 100A Through Hole 30mA 1.5V 50mA 3 10.28mm 4.82mm 15.75mm 10.28 x 4.82 x 15.75mm 2.2V 2mA 50V - - +125 °C -40 °C
Littelfuse, MCR716T4G, Thyristor, 400V 2.6A, 300μA 3-Pin, DPAK (TO-252)
  • S$ 0,797
  • Each (On a Reel of 2500)
  • Compare
Littelfuse 0 2.6A SCR DPAK (TO-252) 400V 25A Surface Mount 300µA 1V 10mA 3 6.73mm 6.22mm 2.38mm 6.73 x 6.22 x 2.38mm 2.2V - - - - +110 °C -40 °C
Littelfuse, MCR72-3G, Thyristor, 100V 8A, 200mA 3-Pin, TO-220AB
  • S$ 0,906
  • Each (In a Box of 500)
  • Compare
Littelfuse 0 8A SCR TO-220AB 100V 100A Through Hole 200mA 1.5V 6mA 3 10.53mm 4.83mm 15.75mm 10.53 x 4.83 x 15.75mm 2V 500µA 100V - - +110 °C -40 °C
Littelfuse, MCR72-6G, Thyristor, 400V 8A, 200mA 3-Pin, TO-220AB
  • S$ 1,015
  • Each (In a Box of 500)
  • Compare
Littelfuse 0 8A SCR TO-220AB 400V 100A Through Hole 200mA 1.5V 6mA 3 10.53mm 4.83mm 15.75mm 10.53 x 4.83 x 15.75mm 2V 500µA 400V - - +110 °C -40 °C
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
Anda melihat 1 - 20 dari 453 hasil