Strain Gauges

A strain gauge is a type of sensor which measures the strain and force on an item. The gauge sticks to an item as it deforms the electrical resistance changes, this particular change can also be known as the “gauge factor”. The strain gauges we provide offer excellent reliability to their low sensitivity to excessive noise and vibration, giving a clearer reading.

Features and Benefits
• Can be used on various products, such as keypads, medical devices and automotive products
• Affixed to an object with epoxy or glue
Anda melihat 1 - 13 dari 13 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Gauge Length Gauge Factor Gauge Resistance Maximum Current Maximum dc Voltage Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions
Low profile force sensor
  • S$ 94,69
  • Each (In a Tube of 25)
  • Periksa Tingkat Stok
  • Compare
Honeywell 0 0.24mm - 6kΩ 1.6 mA 12V 0.36mm 0.22mm 0.148mm -40°C +85°C 0.36 x 0.22 x 0.148 mm
RS PRO Wire Lead Strain Gauge 3.5mm, 120Ω -30°C +80°C RS Pro 516 5mm 2.1 120Ω - - 9.5mm 3.5mm - -30°C +80°C 9.5 x 3.5 mm
RS PRO Wire Lead Strain Gauge 3.5mm, 120Ω -30°C +80°C RS Pro 447 5mm 2.1 120Ω - - 9.5mm 3.5mm - -30°C +80°C 9.5 x 3.5 mm
RS PRO Wire Lead Strain Gauge 4mm, 120Ω -30°C +180°C RS Pro 218 8mm 2 120Ω - - 13mm 4mm - -30°C +180°C 13 x 4 mm
RS PRO Wire Lead Strain Gauge 4mm, 120Ω -30°C +180°C RS Pro 210 8mm 2 120Ω - - 13mm 4mm - -30°C +180°C 13 x 4 mm
RS PRO Wire Lead Strain Gauge 2.5mm, 120Ω -30°C +80°C RS Pro 77 2mm 2 120Ω - - 6mm 2.5mm - -30°C +80°C 6 x 2.5 mm
I.E.E. Strain Gauge 11.7mm, >1MΩ -30°C +170°C I.E.E. 76 - - >1MΩ 1 mA - 48.8mm 11.7mm - -30°C +170°C -
I.E.E. Strain Gauge 27.8mm, >1MΩ -30°C +170°C I.E.E. 65 - - >1MΩ 1 mA - 63.7mm 27.8mm - -30°C +170°C -
I.E.E. Strain Gauge 7mm, >1MΩ -30°C +170°C I.E.E. 32 - - >1MΩ 1 mA - 36.1mm 7mm - -30°C +170°C -
Honeywell Wire Lead Strain Gauge 12.7mm, 6kΩ -40°C +85°C Honeywell 30 - - 6kΩ - 10V 11.1mm 12.7mm 10.3mm -40°C +85°C 11.1 x 12.7 x 10.3 mm
Honeywell Strain Gauge 0.22mm, 6kΩ -40°C +85°C Honeywell 21 0.24mm - 6kΩ 1.6 mA 12V 0.36mm 0.22mm 0.148mm -40°C +85°C 0.36 x 0.22 x 0.148 mm
I.E.E. Strain Gauge 15.25mm, >1MΩ -30°C +170°C I.E.E. 14 - - >1MΩ 1 mA - 51.65mm 15.25mm - -30°C +170°C -
RS PRO Wire Lead Strain Gauge 2.5mm, 120Ω -30°C +80°C RS Pro 14 2mm 2 120Ω - - 6mm 2.5mm - -30°C +80°C 6 x 2.5 mm
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
Anda melihat 1 - 13 dari 13 hasil