Emergency Stop Push Buttons

An emergency stop push button or E-Stop is a fail-safe control switch that provides both safety for the machinery and for the person using the machinery. The purpose of the emergency pushbutton is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.

All machinery requires an emergency top button unless it would not reduce the risk or the machine is hand operated. The buttons are red as standard, often with a yellow background.

Types of Emergency Stops

The three most common emergency stops are:
•Push-pull: The button is pushed in to stop and released by pulling the button back.


•Twist release: The button is pushed in to stop and released by twisting the button.


•Key release: The button is pushed in to stop and only released with a key.



Where are they used?

Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.

Some industries that require emergency stop push buttons are:
•Material handling


•Mining


•Food and beverage


•HVAC


•Amusements


•Marine


•Aviation



Foot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.

Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.
Anda melihat 1 - 20 dari 423 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Mounting Type Reset Method Normal State Configuration Cutout Diameter Safety Contacts Supply Current Auxiliary Contacts Pole and Throw Configuration IP Rating Push Button Actuation Supply Voltage Head Style Illuminated Range Head Diameter Series Dimensions Depth Width Length Housing Material Colour Push Button Material
Metal E Stop with Shroud Key Reset 1NC Lovato 0 - Key Reset NC 21mm - - - - IP66, IP67 - - - - - - LPZM 80 x 108 x 80 mm 80mm 108mm 80mm Aluminium Alloy - -
Metal E Stop with Shroud Twist Reset 1NC Lovato 0 - Twist Reset NC 21mm - - - - IP66, IP67 - - - - - - LPZM 80 x 108 x 80 mm 80mm 108mm 80mm Aluminium Alloy - -
Metal Emergency Stop, Twist Reset, 1NC Lovato 0 - Twist Reset NC 21mm - - - - IP66, IP67 - - - - - - LPZM 80 x 73 x 80 mm 80mm 73mm 80mm Aluminium Alloy - -
Metalclad Emergency Stop, Key Reset, 1NC Lovato 0 - Key Reset NC 21mm - - - - IP66, IP67 - - - - - - LPZM 80 x 73 x 80 mm 80mm 73mm 80mm Aluminium Alloy - -
Idec, Red, Pull or Turn, Push-to-Lock 40mm Mushroom Head Emergency Button
  • No. Stok RS 182-4278
  • Merek Idec
  • Pbrk. No. Komp. XA1E-LV413Q4R
Idec 25 Panel Mount Pull or Turn, Push-to-Lock 3NC, NO 16mm - 11 mA - - IP65 Pull or Turn, Push-to-Lock 24 V ac/dc Mushroom Yes - 40mm XA 40 Dia. x 48.5 mm - 40 Dia.mm 48.5mm - Red -
Idec, Red, Pull or Turn, Push-to-Lock 40mm Mushroom Head Emergency Button
  • No. Stok RS 182-4273
  • Merek Idec
  • Pbrk. No. Komp. XA1E-BV402R
Idec 24 Panel Mount Pull or Turn, Push-to-Lock 2NC 16mm - 3 A @ 250 V ac/dc - - IP65 Pull or Turn, Push-to-Lock 250 V ac/dc Mushroom - - 40mm XA 30.4 x 30.4 x 48.5 mm 48.5mm 30.4mm 30.4mm - Red -
Idec, Red, Pull or Turn, Push-to-Lock 40mm Mushroom Head Emergency Button
  • No. Stok RS 182-4281
  • Merek Idec
  • Pbrk. No. Komp. XA1E-BV413RH-EMO
Idec 20 Panel Mount Pull or Turn, Push-to-Lock 3NC, NO 16mm - 3 A @ 250 V ac/dc - - IP65 - 250 V ac/dc Mushroom - - 40mm XA 40 Dia. x 48.5 mm - 40 Dia.mm 48.5mm - Red -
Idec, Red, Pushlock Turn 40mm Mushroom Head Emergency Button
  • No. Stok RS 182-4282
  • Merek Idec
  • Pbrk. No. Komp. XA1E-BV404RH-EMO
Idec 20 Panel Mount Pushlock Turn 4NC 16mm - - - - IP65 Push Lock - Mushroom - - 40mm XA 40 Dia. x 48.5 mm - 40 Dia.mm 48.5mm - Red -
Idec, Red, Pull or Turn, Push-to-Lock 40mm Mushroom Head Emergency Button
  • No. Stok RS 182-4277
  • Merek Idec
  • Pbrk. No. Komp. XA1E-LV402Q4R
Idec 19 Panel Mount Pull or Turn, Push-to-Lock 2NC 16mm - 11 mA - - IP65 Pull or Turn, Push-to-Lock 24 V ac/dc Mushroom Yes - 40mm XA 40 Dia. x 48.5 mm - 40 Dia.mm 48.5mm - Red -
Idec, Red, Pushlock Turn 40mm Mushroom Head Emergency Button
  • No. Stok RS 182-4280
  • Merek Idec
  • Pbrk. No. Komp. XA1E-BV403RH-EMO
Idec 19 Panel Mount Pushlock Turn 3NC 16mm - - - - IP65 Push Lock - Mushroom - - 40mm XA 40 Dia. x 48.5 mm - 40 Dia.mm 48.5mm - Red -
Idec, Red, Pushlock Turn 40mm Mushroom Head Emergency Button
  • No. Stok RS 182-4279
  • Merek Idec
  • Pbrk. No. Komp. XA1E-BV402RH-EMO
Idec 17 Panel Mount Pushlock Turn 2NC 16mm - - - - IP65 Push Lock - Mushroom - - 40mm XA 40 Dia. x 48.5 mm - 40 Dia.mm 48.5mm - Red -
Idec, Yellow 60mm Mushroom Head Emergency Button Idec 14 Panel Mount - - 16mm - - - - - - - Mushroom - - 60mm XA - 1.7mm - - Polyamide Yellow Polyamide
Idec, Red, Pull or Turn, Push-to-Lock 40mm Mushroom Head Emergency Button
  • No. Stok RS 182-4272
  • Merek Idec
  • Pbrk. No. Komp. XA1E-BV4U02TR
Idec 13 Panel Mount Pull or Turn, Push-to-Lock 2NC 16mm - 3 A @ 250 V ac/dc - - IP40, IP65 - 250 V ac/dc Mushroom - - 40mm XA 40 Dia. x 40.1 mm - 40 Dia.mm 40.1mm - Red -
Idec, Yellow 60mm Mushroom Head Nameplate Idec 13 Panel Mount - - 16mm - - - - - - - Mushroom - - 60mm XA - 1.7mm - - Polyamide Yellow Polyamide
Schneider Electric Harmony XB5, Red, Turn To Release 40mm Mushroom Head Emergency Button Schneider Electric 13 Panel Mount Turn to Release - 22mm - - - - IK05, IP66, IP69, IP69K Latching - Mushroom Yes Harmony XB5 40mm ZB5 40 Dia. x 49.5 mm 49.5mm - - - Red Plastic
Schneider Electric Harmony XB7, Red, Turn To Release 40mm Mushroom Head Emergency Button Schneider Electric 13 Panel Mount Turn to Release NC 22mm 1 0.1 → 0.22 (DC) A, 0.3 → 0.6 (AC) A - - IP20, IP54 - 240 V ac, 250 V dc Mushroom - Harmony XB7 40mm XB7 40 Dia. x 72 mm 72mm - - - Red -
Idec, Red, Pull or Turn, Push-to-Lock 40mm Mushroom Head Emergency Button
  • No. Stok RS 182-4274
  • Merek Idec
  • Pbrk. No. Komp. XA1E-BV413R
Idec 12 Panel Mount Pull or Turn, Push-to-Lock 3NC, NO 16mm - 3 A @ 250 V ac/dc - - IP65 Pull or Turn, Push-to-Lock 250 V ac/dc Mushroom - - 40mm XA 30.4 x 30.4 x 48.5 mm 48.5mm 30.4mm 30.4mm - Red -
Idec, Red, Pull or Turn, Push-to-Lock 40mm Mushroom Head Emergency Button
  • No. Stok RS 182-4271
  • Merek Idec
  • Pbrk. No. Komp. XA1E-BV4U02R
Idec 12 Panel Mount Pull or Turn, Push-to-Lock 2NC 16mm - 3 A @ 250 V ac/dc - - IP40, IP65 - 250 V ac/dc Mushroom - - 40mm XA 40 Dia. x 40.1 mm - 40 Dia.mm 40.1mm - Red -
Siemens SIRIUS ACT, Red, Rotate-To-Unlatch 40mm Mushroom Head Emergency Button Siemens 9 Panel Mount Rotate-To-Unlatch NO/NC 22.3mm - 10 A NO/NC/CO - IP20, IP66, IP67, IP69, IP69K Latching 5 → 500 V ac/dc Mushroom - SIRIUS ACT 40mm SIRIUS ACT 75 Dia. x 117 mm 117mm 75mm - Plastic Red Plastic
Idec, Red, Pull or Turn, Push-to-Lock 29mm Mushroom Head Emergency Button
  • No. Stok RS 182-4275
  • Merek Idec
  • Pbrk. No. Komp. XA1E-LV302Q4R
Idec 8 Panel Mount Pull or Turn, Push-to-Lock 2NC 16mm - 11 mA - - IP65 Pull or Turn, Push-to-Lock 24 V ac/dc Mushroom Yes - 29mm XA 30.4 x 30.4 x 48.5 mm 30.4mm 48.5mm 30.4mm - Red -
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
Anda melihat 1 - 20 dari 423 hasil