Push Button & Control Station Enclosures

Anda melihat 1 - 20 dari 205 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Series Cutout Diameter Number of Cutouts Enclosure Colour Enclosure Marking Enclosure Material IP Rating Length Width Depth Maximum Operating Temperature Minimum Operating Temperature Dimensions For Use With Operating Temperature Range
Eaton M22 Enclosure, 2 Hole, 22.5mm Diameter Eaton 8 M22 22.5mm 2 - - - - 43mm 44mm 188mm +70°C -25°C 43 x 44 x 188 mm - -25 → +70 °C
Schneider Electric ZBRM Control Station Enclosure Grey, 22mm Diameter PC Schneider Electric 5 ZBRM 22mm - Grey - PC IK03, IP65 61.6mm 100.6mm 60mm +55°C -25°C 61.6 x 100.6 x 60 mm XB5R 22 mm Dia. Control Unit -25 → +55 °C
Eaton M22 Enclosure, 1 Hole, 22.5mm Diameter Eaton 2 M22 22.5mm 1 - - - - 43mm 44mm 131.5mm +70°C -25°C 43 x 44 x 131.5 mm - -25 → +70 °C
Eaton M22 Enclosure, 3 Hole, 22.5mm Diameter Eaton 2 M22 22.5mm 3 - - - - 43mm 44mm 244mm +70°C -25°C 43 x 44 x 244 mm - -25 → +70 °C
Eaton M30 Enclosure, 2 Hole, 30.5mm Diameter Eaton 2 M30 30.5mm 2 - - - - 43mm 44mm 188mm +70°C -25°C 43 x 44 x 188 mm - -25 → +70 °C
Eaton M30 Enclosure, 4 Hole, 30.5mm Diameter Eaton 2 M30 30.5mm 4 - - - - 43mm 44mm 301mm +70°C -25°C 43 x 44 x 301 mm - -25 → +70 °C
Siemens 3SU1851 Push Button Enclosure Grey Metal Siemens 2 3SU1851 - - Grey - Metal IP66, IP67, IP69, IP69K 85mm 89.4mm 68mm +70°C -25°C 85 x 89.4 x 68 mm Switch -25 → +70 °C
Eaton M22 Enclosure, 4 Hole, 22.5mm Diameter Eaton 1 M22 22.5mm 4 - - - - 43mm 44mm 301mm +70°C -25°C 43 x 44 x 301 mm - -25 → +70 °C
Eaton M30 Enclosure, 1 Hole Yellow, 30.5mm Diameter Eaton 1 M30 30.5mm 1 Yellow - - - 43mm 44mm 131.4mm +70°C -25°C 43 x 44 x 131.4 mm - -25 → +70 °C
Eaton M30 Enclosure, 3 Hole, 30.5mm Diameter Eaton 1 M30 30.5mm 3 - - - - 43mm 44mm 244mm +70°C -25°C 43 x 44 x 244 mm - -25 → +70 °C
Eaton M30 Enclosure, 4 Hole, 30.5mm Diameter Eaton 1 M30 30.5mm 4 - - - - 43mm 44mm 301mm +70°C -25°C 43 x 44 x 301 mm - -25 → +70 °C
Schneider Electric XACA Control Station Enclosure, 6 Hole Yellow, 30mm Diameter Polypropylene Schneider Electric 1 XACA 30mm 6 Yellow - Polypropylene IK08, IP65 80mm 500mm 107mm +70°C -40°C 80 x 500 x 107 mm - -40 → +70 °C
Eaton M22 Enclosure, 1 Hole Yellow, 22.5mm Diameter Eaton 0 M22 22.5mm 1 Yellow - - - 43mm 44mm 131.5mm +70°C -25°C 43 x 44 x 131.5 mm - -25 → +70 °C
Schneider Electric 9001K Control Station Enclosure, 2 Hole, 30mm Diameter Aluminium Schneider Electric 0 9001K 30mm 2 - - Aluminium - 91.9mm 146.1mm 89.7mm +70°C -25°C 91.9 x 146.1 x 89.7 mm 30 mm Dia. Control And Signalling Unit -25 → +70 °C
Schneider Electric KY Control Station Enclosure, 1 Hole Grey, 30mm Diameter Schneider Electric 0 KY 30mm 1 Grey - - - - - - - - - - -
Schneider Electric XACA Control Station Enclosure, 1 Hole Yellow, 30mm Diameter Polypropylene Schneider Electric 0 XACA 30mm 1 Yellow - Polypropylene - - - - +70°C -25°C - Push Buttons and Control Stations -25 → +70 °C
Schneider Electric XACA Control Station Enclosure, 1 Hole Yellow, 30mm Diameter Polypropylene Schneider Electric 0 XACA 30mm 1 Yellow - Polypropylene - - - - +70°C -25°C - Push Buttons and Control Stations -25 → +70 °C
Schneider Electric XACA Control Station Enclosure, 3 Hole Yellow, 30mm Diameter Polypropylene Schneider Electric 0 XACA 30mm 3 Yellow - Polypropylene - - - - +70°C -25°C - Push Buttons and Control Stations -25 → +70 °C
Schneider Electric XACA Control Station Enclosure, 4 Hole Yellow, 30mm Diameter Polypropylene Schneider Electric 0 XACA 30mm 4 Yellow - Polypropylene IK08, IP65 80mm 440mm 107mm +70°C -40°C 80 x 440 x 107 mm - -40 → +70 °C
Schneider Electric XAL Control Station Enclosure, 2 Hole, 30mm Diameter PC Schneider Electric 0 XAL 30mm 2 - - PC - - - - - - - Harmony XALD, XALK 22 mm Plastic Control Stations -
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
Anda melihat 1 - 20 dari 205 hasil