Linear Transducers

Linear transducers are used to measure movement in a straight line. Unlike current transducers, which convert current into another type of electrical signal, linear transducers convert displacement into an electrical signal that's proportional to the amount of displacement.

How do linear transducers work?
Linear transducers are made up of a circular cluster of primary and secondary windings with a separate circular core that passes through the middle. The primary windings are triggered with an AC supply to produce a magnetic field. This then creates a signal in the secondary windings.

Uses for linear transducers
Linear transducers are designed to perform in very cold temperatures, harsh environments, and under high vibration and shock levels. Their robustness means that they are suitable for use in power turbines, hydraulics, automation, satellites and many other applications.
A major advantage to using a linear transducer is that you can achieve high precision in dimensional measurements, meaning that they're also suitable for applications where accuracy is key, like construction and electronic circuitry.
Anda melihat 1 - 20 dari 124 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Stroke Potentiometer Type Input Current Range Maximum Resistance Supply Voltage Housing Material IP Rating Output Range Overall Height Overall Width Mounting Type Overall Depth Termination Style Minimum Operating Temperature Length Maximum Operating Temperature Shaft Diameter Dimensions Diameter Electrical Travel Series
Baumer Linear Transducer 0 → 10 V dc output range 12 → 30 V dc IP54, IP67
  • S$ 741,11
  • Each
  • Compare
  • No. Stok RS 189-2694
  • Merek Baumer
  • Pbrk. No. Komp. GCA5-PM047.RAN.V60.A
Baumer 0 - - 10 mA @ 24 V dc, 30 mA @ 24 V dc - 12 → 30 V dc Plastic IP54, IP67 0 → 10 V dc 65mm 88mm - 88mm - -40°C - +85°C - - - - -
Baumer Linear Transducer 4 → 20 mA output range 12 → 30 V dc IP54, IP67
  • S$ 741,11
  • Each
  • Compare
  • No. Stok RS 189-2693
  • Merek Baumer
  • Pbrk. No. Komp. GCA5-PM047.RAN.C00.A
Baumer 0 - - 10 mA @ 24 V dc, 30 mA @ 24 V dc - 12 → 30 V dc Plastic IP54, IP67 4 → 20 mA 65mm 88mm - 88mm - -40°C - +85°C - - - - -
Sensata / BEI Sensors Linear Transducer 38.1mm stroke IP40
  • S$ 45,35
  • Each
  • Compare
Sensata / BEI Sensors 141 38.1mm - - - - - IP40 - 9mm 98.3mm - 12.7mm - -40°C - +135°C - - - - -
Precision Linear Potentiometer, 100mm
  • S$ 156,38
  • Each
  • Compare
Vishay 12 - Linear - 5kΩ - - - - - - Bracket Mount - DIN Connector -55°C 79mm +125°C - 79 x 63 x 34.75mm - - REC 115L
Vishay Rotary Potentiometer with a 3.18 mm Dia. Shaft, 5kΩ, ±20%, 0.05W, Linear RE50L1D502W3699
  • S$ 460,82
  • Each
  • Compare
Vishay 11 - Otočný - 5kΩ - - - - - - Kabelová montáž - Kabel, konektor -55°C 42mm +125°C 3.18 mm 42 x 12.7 (Dia.)mm 12.7mm - REC 50L
Gefran Linear Transducer 100mm stroke 60 V IP60
  • S$ 275,72
  • Each
  • Compare
  • No. Stok RS 283-0516
  • Merek Gefran
  • Pbrk. No. Komp. LT-M-0100-S 0000X000X00
Gefran 10 100mm - - - 60 V Anodised Aluminium Nylon 66 IP60 - 34.5mm 318mm - 33mm - -30°C - +100°C - - - - -
Precision Linear Potentiometer, 225mm
  • S$ 196,11
  • Each
  • Compare
Vishay 10 - Linear - 5kΩ - - - - - - Bracket Mount - DIN Connector -55°C 84mm +125°C - 84 x 63 x 34.75mm - - REC 115L
BALLUFF Linear Transducer 150mm stroke 0 → 10 V output range 24 V dc IP67
  • S$ 720,66
  • Each
  • Compare
BALLUFF 9 150mm - 150 mA → 3 A - 24 V dc Anodised Aluminium IP67 0 → 10 V 36.8mm 306mm - 68mm - -40°C - +85°C - - - - -
Gefran Linear Transducer 150mm stroke 60 V IP60
  • S$ 350,30
  • Each
  • Compare
  • No. Stok RS 390-8020
  • Merek Gefran
  • Pbrk. No. Komp. PZ-34-A-150 0000X000X00
Gefran 9 150mm - - - 60 V Anodised Aluminium Nylon 66 IP60 - - 443mm - - - -30°C - +100°C - - - - -
Honeywell Linear Transducer 75mm stroke 0 → 5 V dc output range 6 → 24 V dc IP67, IP69K
  • S$ 275,27
  • Each
  • Compare
Honeywell 9 75mm - 0 → 32 mA - 6 → 24 V dc Thermoplastic IP67, IP69K 0 → 5 V dc 28.2mm 18mm - 145mm - -40°C - +125°C - - - - -
RS PRO Linear Transducer 200mm stroke IP65
  • S$ 127,69
  • Each
  • Compare
RS Pro 9 200mm - - - - - IP65 - 8.6mm 28.1mm - 227mm - -40°C - +85°C - - - 200mm -
Gefran Linear Transducer 200mm stroke 60 V IP60
  • S$ 313,01
  • Each
  • Compare
  • No. Stok RS 283-0522
  • Merek Gefran
  • Pbrk. No. Komp. LT-M-0200-S 0000X000X00
Gefran 8 200mm - - - 60 V Anodised Aluminium Nylon 66 IP60 - 34.5mm 520mm - 33mm - -30°C - +100°C - - - - -
Gefran Linear Transducer 25mm stroke 25 V IP40
  • S$ 317,53
  • Each
  • Compare
  • No. Stok RS 283-0673
  • Merek Gefran
  • Pbrk. No. Komp. PY-2-C-025 0000X000X00
Gefran 8 25mm - - - 25 V Anodised Aluminium Nylon 66 IP40 - 41mm 138mm - 29mm - -30°C - +100°C - - - - -
Gefran Linear Transducer 400mm stroke 60 V IP65
  • S$ 653,14
  • Each
  • Compare
  • No. Stok RS 332-2296
  • Merek Gefran
  • Pbrk. No. Komp. PC-M-0400 0000X000X00
Gefran 8 400mm - - - 60 V Anodised Aluminium Nylon 66 IP65 - - 1002mm - - - -30°C - +100°C - - - - -
Vishay Rotary Potentiometer with a 5 mm Dia. Shaft, 5kΩ, ±20%, 0.05W, Linear RE34L2D502W3263
  • S$ 381,08
  • Each
  • Compare
Vishay 8 - Otočný - 5kΩ - - - - - - Kabelová montáž - Kabel, konektor -55°C 65mm +125°C 5 mm 65 x 19.05 (Dia.)mm 19.05mm - REC 34L
Vishay Slide Potentiometer, 5kΩ, ±20%, 0.05W, Linear RE115L6E502W6017
  • S$ 185,22
  • Each
  • Compare
Vishay 8 - Posuvný - 5kΩ - - - - - - Montážní držák - Konektor DIN -55°C 81mm +125°C - 81 x 63 x 34.75mm - - REC 115L
Vishay Slide Potentiometer, 5kΩ, ±20%, 0.05W, Linear RE115L8E502W6017
  • S$ 241,15
  • Each
  • Compare
Vishay 8 - Posuvný - 5kΩ - - - - - - Montážní držák - Konektor DIN -55°C 83mm +125°C - 83 x 63 x 34.75mm - - REC 115L
Gefran Linear Transducer 100mm stroke 60 V IP60
  • S$ 345,78
  • Each
  • Compare
  • No. Stok RS 390-8042
  • Merek Gefran
  • Pbrk. No. Komp. PZ-34-A-100 0000X000X00
Gefran 7 100mm - - - 60 V Anodised Aluminium Nylon 66 IP60 - - 343mm - - - -30°C - +100°C - - - - -
Gefran Linear Transducer 50mm stroke 40 V IP60
  • S$ 329,96
  • Each
  • Compare
  • No. Stok RS 390-8064
  • Merek Gefran
  • Pbrk. No. Komp. PZ-34-A-050 0000X000X00
Gefran 7 50mm - - - 40 V Anodised Aluminium Nylon 66 IP60 - - 243mm - - - -30°C - +100°C - - - - -
Solartron Metrology Return Spring 6mm stroke ±6 mm output range IP43, IP65
  • S$ 19,97
  • Each
  • Compare
Solartron Metrology 7 6mm - 1.3 mA - - Stainless Steel IP43, IP65 ±6 mm - - - - - -40°C - +150°C - - - - -
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
Anda melihat 1 - 20 dari 124 hasil