TRIAC

Anda melihat 1 - 20 dari 336 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Rated Average On-State Current Mounting Type Package Type Maximum Gate Trigger Current Repetitive Peak Reverse Voltage Surge Current Rating Pin Count Maximum Gate Trigger Voltage Repetitive Peak Forward Blocking Voltage Maximum Holding Current Dimensions Length Width Height Repetitive Peak Off-State Current Peak On-State Voltage Minimum Operating Temperature Maximum Operating Temperature
BT137S-600,118 8A, 600V, TRIAC, Gate Trigger 1.5V 70mA, 3-pin, Surface Mount, DPAK (TO-252) WeEn Semiconductors Co., Ltd
  • S$ 0,865
  • Each (In a Pack of 10)
  • Periksa Tingkat Stok
  • Compare
WeEn Semiconductors Co., Ltd 8A Surface Mount DPAK (TO-252) 70mA 600V 71A 3 1.5V 600V 20mA 6.73 x 6.22 x 2.38mm 6.73mm 6.22mm 2.38mm 0.5mA 1.65V -40 °C +125 °C
MAC4DLMT4G 4A, 600V, TRIAC, Gate Trigger 1.3V 5mA, 3-pin, Surface Mount, DPAK (TO-252) Littelfuse Littelfuse 4A Surface Mount DPAK (TO-252) 5mA 600V 40A 3 1.3V 600V 15mA 6.73 x 6.22 x 2.38mm 6.73mm 6.22mm 2.38mm 2mA 1.6V -40 °C +110 °C
T2535-600G-TR 25A, 600V, TRIAC, Gate Trigger 1.3V 35mA, 3-pin, Surface Mount, D2PAK (TO-263) STMicroelectronics STMicroelectronics 25A Surface Mount D2PAK (TO-263) 35mA 600V 260A 3 1.3V 600V 50mA 10.28 x 9.35 x 4.6mm 10.28mm 9.35mm 4.6mm 0.005mA 1.55V -40 °C +125 °C
ACST410-8BTR 4A, 800V, TRIAC, Gate Trigger 1V 10mA, 3-pin, Surface Mount, DPAK (TO-252) STMicroelectronics STMicroelectronics 4A Surface Mount DPAK (TO-252) 10mA 800V 32A 3 1V 800V 20mA 6.73 x 6.22 x 2.4mm 6.73mm 6.22mm 2.4mm 0.5mA 1.7V -40 °C +125 °C
T1235-600G-TR 12A, 600V, TRIAC, Gate Trigger 1.3V 35mA, 3-pin, Surface Mount, D2PAK (TO-263) STMicroelectronics STMicroelectronics 12A Surface Mount D2PAK (TO-263) 35mA 600V 126A 3 1.3V 600V 35mA 10.28 x 9.35 x 4.6mm 10.28mm 9.35mm 4.6mm 0.005mA 1.55V -40 °C +125 °C
ACS108-8SUN-TR 0.8A, 800V, TRIAC, Gate Trigger 1V 10mA, 3-pin, Surface Mount, SMBflat STMicroelectronics STMicroelectronics 0.8A Surface Mount SMBflat 10mA 800V - 3 1V 800V 10mA 4.6 x 3.95 x 1.1mm 4.6mm 3.95mm 1.1mm - - -30 °C +125 °C
T1235-800G-TR 12A, 800V, TRIAC, Gate Trigger 1.3V 35mA, 3-pin, Surface Mount, D2PAK (TO-263) STMicroelectronics STMicroelectronics 12A Surface Mount D2PAK (TO-263) 35mA 800V 126A 3 1.3V 800V 35mA 10.28 x 9.35 x 4.6mm 10.28mm 9.35mm 4.6mm 0.005mA 1.55V -40 °C +125 °C
BTA2008W-600D 0.8A, 600V, TRIAC 5mA, 3+Tab-pin, Surface Mount, SOT-223 WeEn Semiconductors Co., Ltd WeEn Semiconductors Co., Ltd 0.8A Surface Mount SOT-223 5mA 600V 9A 3+Tab - 600V - 6.7 x 3.7 x 1.8mm 6.7mm 3.7mm 1.8mm - - - +125 °C
MAC12DG 12A, 400V, TRIAC, Gate Trigger 1.5V 35mA, 3-pin, Through Hole, TO-220AB Littelfuse Littelfuse 12A Through Hole TO-220AB 35mA 400V 100A 3 1.5V 800V 40mA 10.28 x 4.82 x 15.75mm 10.28mm 4.82mm 15.75mm 2mA 1.85V -40 °C +125 °C
BTA312Y-600C 12A, 600V, TRIAC, Gate Trigger 1.5V 35mA, 3-pin, Through Hole, TO-220AB WeEn Semiconductors Co., Ltd WeEn Semiconductors Co., Ltd 12A Through Hole TO-220AB 35mA 600V 100A 3 1.5V 600V 35mA 10.3 x 4.7 x 16mm 10.3mm 4.7mm 16 (With Tab)mm 0.5mA 1.6V - +125 °C
BT136X-600,127 4A, 600V, TRIAC, Gate Trigger 1.5V 70mA, 3-pin, Through Hole, TO-220F WeEn Semiconductors Co., Ltd
  • S$ 0,96
  • Each (In a Pack of 10)
  • Periksa Tingkat Stok
  • Compare
WeEn Semiconductors Co., Ltd 4A Through Hole TO-220F 70mA 600V 27A 3 1.5V 600V 15mA 10.3 x 4.6 x 9.3mm 10.3mm 4.6mm 9.3mm 0.5mA 1.7V -40 °C +125 °C
BTA12-800BW3G 12A, 800V, TRIAC, Gate Trigger 1.7V 50mA, 3-pin, Through Hole, TO-220 Littelfuse Littelfuse 12A Through Hole TO-220 50mA 800V 105A 3 1.7V 800V 50mA 10.28 x 4.82 x 15.75mm 10.28mm 4.82mm 15.75mm - 1.55V -40 °C +125 °C
MAC4DCNT4G 4A, 800V, TRIAC, Gate Trigger 1.3V 35mA, 3-pin, Surface Mount, DPAK (TO-252) Littelfuse Littelfuse 4A Surface Mount DPAK (TO-252) 35mA 800V 40A 3 1.3V 800V 35mA 6.73 x 6.22 x 2.38mm 6.73mm 6.22mm 2.38mm 2mA 1.6V -40 °C +125 °C
MAC4DSMT4G 4A, 600V, TRIAC, Gate Trigger 1.3V 10mA, 3-pin, Surface Mount, DPAK (TO-252) Littelfuse Littelfuse 4A Surface Mount DPAK (TO-252) 10mA 600V 40A 3 1.3V 600V 15mA 6.73 x 6.22 x 2.38mm 6.73mm 6.22mm 2.38mm 2mA 1.6V -40 °C +125 °C
T1050H-6I 10A, 600V, TRIAC, Gate Trigger 1V 50mA, 3-pin, Through Hole, TO-220AB STMicroelectronics STMicroelectronics 10A Through Hole TO-220AB 50mA 600V 105A 3 1V 600V 75mA 10.4 x 4.6 x 15.9mm 10.4mm 4.6mm 15.9mm 3.6mA 1.5V -40 °C +150 °C
T1210T-8FP 12A, 800V, TRIAC, Gate Trigger 1.3V 10mA, 3-pin, Through Hole, TO-220ABFP STMicroelectronics STMicroelectronics 12A Through Hole TO-220ABFP 10mA 800V 95A 3 1.3V - 15mA 10.4 x 4.6 x 16.4mm 10.4mm 4.6mm 16.4mm 7.5µA 1.55V -40 °C +150 °C
T2535-600G 25A, 600V, TRIAC, Gate Trigger 1.3V 35mA, 3-pin, Surface Mount, D2PAK (TO-263) STMicroelectronics STMicroelectronics 25A Surface Mount D2PAK (TO-263) 35mA 600V 260A 3 1.3V 600V 80mA 10.28 x 9.35 x 4.6mm 10.28mm 9.35mm 4.6mm 3mA 1.55V -40 °C +125 °C
BTA16-600BWRG 16A, 600V, TRIAC, Gate Trigger 1.3V 50mA, 3-pin, Through Hole, TO-220AB STMicroelectronics STMicroelectronics 16A Through Hole TO-220AB 50mA 600V 168A 3 1.3V 600V 50mA 10.4 x 4.6 x 9.3mm 10.4mm 4.6mm 9.3mm 0.005mA 1.55V -40 °C +125 °C
Z0109MA 5AL2 1A, TRIAC, Gate Trigger 1.3V 10mA, 3-pin, Through Hole, TO-92 STMicroelectronics STMicroelectronics 1A Through Hole TO-92 10mA - 8.5A 3 1.3V - 10mA 4.7 x 3.7 x 4.4mm 4.7mm 3.7mm 4.4mm - - -40 °C +125 °C
T2550-12G 25A, 1200V, TRIAC, Gate Trigger 1.3V 50mA, 3-pin, Surface Mount, D2PAK (TO-263) STMicroelectronics STMicroelectronics 25A Surface Mount D2PAK (TO-263) 50mA 1200V 252A 3 1.3V 1200V 60mA 10.28 x 9.35 x 4.6mm 10.28mm 9.35mm 4.6mm - 1.55V -40 °C +125 °C
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
Anda melihat 1 - 20 dari 336 hasil