Siemens is a global leader in the areas of electrification, automation and digitalization across all industry sectors. As the largest producers of energy and time saving technologies, Siemens is a leading manufacturer of systems for power generation and transmission as well as automation and control.

Siemens employs over 343,000 staff members in 200 countries, in 2014 the company generated revenues of 71.9 billion euros. In 2014 Siemens invested 3.5 billion euros on R&D. The company also holds more than 56,100 patents along with partnering with 1,000 universities, research institutes and other organisations around the world, to help develop and extend its product range

RS Components stocks a wide range of Siemens products including:

  • Power supplies (PSU) 100U and PSU 200M and LOGO! Power, SIMATIC PLCs like the S7--200, S7-1200, S7-300 or S7-1500 plus the KTP series of HMIs, LOGO!
  • Logic controllers with LOGO!6, LOGO!7 and LOGO!8, SINAMICS V20, G120 and G120C.
  • Motor inverters and SIRIUS switching devices like the SIRIUS ACT push buttons.
  • Circuit breakers and contactors, SCALANCE industrial communication products and process instrumentation devices.
 

Sir William Siemens Square FrimleyCamberleySurreyGU16 8QDUnited KingdomTel: +(44) 01276696000 Web: 

Siemens - Ingenuity for Life

From Automation to the digitalization of production - the fourth industrial revolution is entering the globe. In the future smart factories will allow an increase of the productivity, efficiency, speed and quality and finally help our customers a higher competitiveness.

Featured Products

SIMATIC S7-1200 Programmable Logic Controller

  • Compact controllers with integrated Ios, technology and communication functions
  • Networking options via various communication standards like Profinet, Modbus or with add-on modules via IO-Link or AS-i.
  • Flexible in design and with modular expansion options
  • Replaces the popular SIMATIC S7-200

SIRIUS Innovations - Industrial Control

  • Fast, easy and fault-free assembly thanks to spring-type terminals
  • Modular design allows easy design and assemlby into a control cabinet
  • Peak load reductions by up to 60 % and intrinsic power loss reductions by up to 92 % thanks to integrated bypasses with the application of soft starters
  • Increased efficiency in the control cabinet thanks to power loss reductions by up to 66 %

SIMATIC IOT2020 - The Industrial Gateway

  • Developed to meet the requirements of the new generation of engineers
  • No proprietary software required; freedom to decide the most appropriate programming language
  • Compatibility with the most popular development platforms such as Arduino and Raspberry PI
  • Easy to interface with both open source and industrial hardware

Pencarian anda menghasilkan 7340 produk dalam 165 kategori

Lihat produk

Perlindungan Rangkaian & Pemutus Arus Listrik (709)

Relai Kontrol (120)

Aksesori & Sakelar Joystick (73)

Aksesori & Relai Solid State (51)

Relai Multiguna (29)

Jaringan & Konektivitas (21)

Proses Pemanasan & Kendali Suhu (15)

Suplai Daya Bebas Gangguan - UPS (12)

Penghubung Kabel, Strain Relief & Gromet (9)

Pemutus Arus Listrik (8)

Telekomunikasi (7)

Lampu LED (6)

Aksesori Relai Multiguna (5)

Konektor Jaringan & Telekomunikasi (5)

Kabel Komunikasi & Jaringan (4)

Baterai Isi Ulang (3)

Manifol & Katup Pneumatik (3)

Konverter DC-DC (3)

Konektor Komputasi, USB & D-sub (3)

Kabel Flat & Pita (2)

Aksesori & Komponen Penerangan (2)

Lampu Neon (2)

Pengujian & Alat Sekring (2)

Aksesori & Sakelar Modular (2)

Aksesori Kabel, Pengikat & Alat (1)

Lampu Pijar (1)

Aksesori & Unit Konsumen (1)

Aksesori & Modul Relai Antarmuka (1)

Aksesori & Sakelar Tombol Tekan (1)

Kotak (1)

Aksesori & Konektor Listrik & IEC (1)

Pengukuran Tekanan (1)

Layar & Monitor Industri (1)

Pencabut Sekrup & Obeng (1)

Modul & Komponen Nirkabel (1)

Resistor Tidak Tetap (1)

Merek

All Products