Resistor Tetap Terpasang di Panel

Anda melihat 1 - 20 dari 1324 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Resistance Power Rating Series Package/Case Tolerance Technology Termination Style Minimum Operating Temperature Maximum Operating Temperature Minimum Temperature Coefficient Maximum Temperature Coefficient Temperature Coefficient Dimensions Overall Length Overall Height Overall Width Overall Diameter
TE Connectivity THS50 Series Aluminium Housed Solder Lug Wire Wound Panel Mount Resistor, 680Ω ±5% 50W TE Connectivity 680Ω 50W THS50 Aluminium Housed ±5% Wire Wound Solder Lug - - -30ppm/°C +30ppm/°C ±30ppm/°C - - - - -
Arcol HS100 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 2.2Ω ±5% 100W
  • No. Stok RS 188-093
  • Merek Arcol
  • Pbrk. No. Komp. HS100 2R2 J
Arcol 2.2Ω 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 24.1 x 88 x 47.5mm 88mm 24.1mm 47.5mm -
Arcol HS25 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 68Ω ±5% 25W
  • No. Stok RS 160-786
  • Merek Arcol
  • Pbrk. No. Komp. HS25 68R J
Arcol 68Ω 25W HS25 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 14.6 x 51 x 28mm 51mm 14.6mm 28mm -
Arcol HS15 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 680mΩ ±5% 15W Arcol 680mΩ 15W HS15 Aluminium Housed ±5% Wire Wound Axial -55°C +200°C -100ppm/°C +100ppm/°C ±100ppm/°C 11 x 36.5 x 21mm 36.5mm 11mm 21mm -
Arcol HS50 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 1kΩ ±5% 50W Arcol 1kΩ 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 14.8 x 72.5 x 29.7mm 72.5mm 14.8mm 29.7mm -
Arcol HS50 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 6.8Ω ±5% 50W
  • No. Stok RS 160-922
  • Merek Arcol
  • Pbrk. No. Komp. HS50 6R8 J
Arcol 6.8Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 14.8 x 72.5 x 29.7mm 72.5mm 14.8mm 29.7mm -
Arcol HS100 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 100Ω ±5% 100W
  • No. Stok RS 188-188
  • Merek Arcol
  • Pbrk. No. Komp. HS100 100R J
Arcol 100Ω 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 24.1 x 88 x 47.5mm 88mm 24.1mm 47.5mm -
Arcol HS50 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 27Ω ±5% 50W
  • No. Stok RS 160-966
  • Merek Arcol
  • Pbrk. No. Komp. HS50 27R J
Arcol 27Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 14.8 x 72.5 x 29.7mm 72.5mm 14.8mm 29.7mm -
Arcol HS100 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 68Ω ±5% 100W
  • No. Stok RS 188-172
  • Merek Arcol
  • Pbrk. No. Komp. HS100 68R J
Arcol 68Ω 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 24.1 x 88 x 47.5mm 88mm 24.1mm 47.5mm -
Arcol HS50 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 68Ω ±5% 50W
  • No. Stok RS 160-994
  • Merek Arcol
  • Pbrk. No. Komp. HS50 68R J
Arcol 68Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 14.8 x 72.5 x 29.7mm 72.5mm 14.8mm 29.7mm -
Arcol HS100 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 1.5kΩ ±5% 100W Arcol 1.5kΩ 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -25ppm/°C +25ppm/°C ±25ppm/°C 24.1 x 88 x 47.5mm 88mm 24.1mm 47.5mm -
Arcol HS50 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 4.7kΩ ±5% 50W
  • No. Stok RS 159-635
  • Merek Arcol
  • Pbrk. No. Komp. HS50 4K7 J
Arcol 4.7kΩ 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -25ppm/°C +25ppm/°C ±25ppm/°C 14.8 x 72.5 x 29.7mm 72.5mm 14.8mm 29.7mm -
Arcol HS50 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 470Ω ±5% 50W
  • No. Stok RS 158-389
  • Merek Arcol
  • Pbrk. No. Komp. HS50 470R J
Arcol 470Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 14.8 x 72.5 x 29.7mm 72.5mm 14.8mm 29.7mm -
Arcol HS100 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 47Ω ±5% 100W
  • No. Stok RS 188-166
  • Merek Arcol
  • Pbrk. No. Komp. HS100 47R J
Arcol 47Ω 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 24.1 x 88 x 47.5mm 88mm 24.1mm 47.5mm -
Arcol HS50 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 2.2kΩ ±5% 50W
  • No. Stok RS 159-629
  • Merek Arcol
  • Pbrk. No. Komp. HS50 2K2 J
Arcol 2.2kΩ 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -25ppm/°C +25ppm/°C ±25ppm/°C 14.8 x 72.5 x 29.7mm 72.5mm 14.8mm 29.7mm -
Arcol HS50 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 4.7Ω ±5% 50W
  • No. Stok RS 158-323
  • Merek Arcol
  • Pbrk. No. Komp. HS50 4R7 J
Arcol 4.7Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 14.8 x 72.5 x 29.7mm 72.5mm 14.8mm 29.7mm -
Arcol HS50 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 1.5Ω ±5% 50W
  • No. Stok RS 160-900
  • Merek Arcol
  • Pbrk. No. Komp. HS50 1R5 J
Arcol 1.5Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 14.8 x 72.5 x 29.7mm 72.5mm 14.8mm 29.7mm -
Arcol HS15 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 100Ω ±5% 15W
  • No. Stok RS 159-792
  • Merek Arcol
  • Pbrk. No. Komp. HS15 100R J
Arcol 100Ω 15W HS15 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 11 x 36.5 x 21mm 36.5mm 11mm 21mm -
Arcol HS100 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 1Ω ±5% 100W
  • No. Stok RS 188-087
  • Merek Arcol
  • Pbrk. No. Komp. HS100 1R J
Arcol 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 24.1 x 88 x 47.5mm 88mm 24.1mm 47.5mm -
Arcol HS25 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 27Ω ±5% 25W
  • No. Stok RS 160-758
  • Merek Arcol
  • Pbrk. No. Komp. HS25 27R J
Arcol 27Ω 25W HS25 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 14.6 x 51 x 28mm 51mm 14.6mm 28mm -
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
Anda melihat 1 - 20 dari 1324 hasil