Manometers

Anda melihat 1 - 20 dari 25 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Best Accuracy Maximum Operating Pressure Number of Pressure Ports Maximum Pressure Measurement Minimum Pressure Measurement Pressure Port Type Intrinsically Safe IP Rating Battery Type Display Type Overpressure Maximum Weight Model Number p Dimensions Length Height Width Minimum Operating Temperature Maximum Operating Temperature
Druck DPI 705 Model Digital Pressure Meter, 20bar Druck ±0.1 % - 1 20bar 0bar - - IP54 AA LCD 40bar 500g DPI 705 190 x 90 x 36mm 190mm 36mm 90mm 0°C +50°C
Druck DPI 705 Model Digital Pressure Meter, 2bar Gauge Druck ±0.1 % - 1 2bar 0bar Gauge - IP54 AA LCD 4bar 500g DPI 705 190 x 90 x 36mm 190mm 36mm 90mm -10°C +50°C
Fluke 922/KIT Model Airflow Meter/Manometer, 40mbar Differential
  • No. Stok RS 287-636
  • Merek Fluke
  • Pbrk. No. Komp. FLUKE 922/KIT
Fluke ±1% +0.01 mbar - - 40mbar - Differential - IP40 AA LCD - 640g 922/KIT 175 x 77.5 x 41.9mm - - - 0°C +50°C
Comark C9507/IS Model Digital Pressure Meter, 7bar Differential Comark ±0.2 % - 2 7bar -7bar Differential Yes IP67 9V LCD 13700mbar - C9507/IS 173 x 83 x 32mm 173mm 32mm 83mm 0°C +40°C
Druck DPI 705 Model Digital Pressure Meter, 2bar Absolute Druck ±0.1 % - 1 2bar 0bar Absolute - IP54 AA LCD 4bar 500g DPI 705 190 x 90 x 36mm 190mm 36mm 90mm -10°C +50°C
Fluke 922 Model Digital Pressure Meter, 6psi Differential Fluke ±1 % - - 6psi -6psi Differential - IP40 AA LCD - 640g 922 41.9 x 77.5 x 175mm 41.9mm 175mm 77.5mm 0°C +50°C
Druck DPI 705 Model Digital Pressure Meter, 2bar Absolute
  • No. Stok RS 451-1295
  • Merek Druck
  • Pbrk. No. Komp. I705S-07A-3484
Druck ±0.1 % - 1 2bar 0bar Absolute Yes IP54 AA LCD 4bar 500g DPI 705 190 x 90 x 36mm 190mm 36mm 90mm -10°C +50°C
Druck DPI 705 Model Digital Pressure Meter, 20bar
  • No. Stok RS 451-1302
  • Merek Druck
  • Pbrk. No. Komp. I705S-13G-3484
Druck ±0.1 % - 1 20bar 0bar - Yes IP54 AA LCD 40bar 500g DPI 705 190 x 90 x 36mm 190mm 36mm 90mm -10°C +50°C
Druck DPI705R Model Digital Pressure Meter, 70bar Gauge Druck ±0.1 % - 1 70bar 0bar Gauge No IP54 AA LCD 140bar 500g DPI705R 190 x 90 x 36mm 190mm 36mm 90mm 0°C +50°C
Druck DPI 705 Model Digital Pressure Meter, 0.2bar Differential Druck ±0.1 % - 2 0.2bar 0bar Differential - IP54 AA LCD 400mbar 500g DPI 705 190 x 90 x 36mm 190mm 36mm 90mm 0°C +50°C
Druck DPI705R Model Digital Pressure Meter, 350bar Absolute Druck ±0.1 % - 1 350bar 0bar Absolute No IP54 AA LCD 700bar 500g DPI705R 190 x 90 x 36mm 190mm 36mm 90mm 0°C +50°C
Druck DPI 705/IS Model Digital Pressure Meter, 200mbar Differential
  • No. Stok RS 451-1267
  • Merek Druck
  • Pbrk. No. Komp. I705S-02L-3484
Druck ±0.1 % - 2 200mbar 0mbar Differential Yes IP54 AA LCD 400mbar 500g DPI 705/IS 190 x 90 x 36mm 190mm 36mm 90mm -10°C +50°C
Druck DPI705R Model Digital Pressure Meter, 10bar Gauge Druck ±0.1 % - 1 10bar 0bar Gauge No IP54 AA LCD 20bar 500g DPI705R 190 x 90 x 36mm 190mm 36mm 90mm 0°C +50°C
Druck DPI705R Model Digital Pressure Meter, 200bar Absolute Druck ±0.1 % - 1 200bar 0bar Absolute No IP54 AA LCD 400bar 500g DPI705R 190 x 90 x 36mm 190mm 36mm 90mm 0°C +50°C
Manometer High Pressure Measurement 4mm
  • No. Stok RS 721-3975
  • Merek SMC
  • Pbrk. No. Komp. PPA100-04
SMC - 1.5 MPa - - - - - - - - - - - - - - - - -
PM620 pressure module,35bar,G Druck - - - - - - - - - - - - - - - - - - -
Comark C9555 Model Digital Pressure Meter, 2.1bar Differential Comark ±0.2 % - 2 2.1bar 0bar Differential No IP67 9V LCD 6200mbar - C9555 175 x 82 x 32mm 175mm 32mm 82mm 0°C +40°C
Digitron 2000P Model Digital Pressure Meter, 7bar Differential Digitron ±0.15% + 0.0105 bar + 1 Digit - 2 7bar 0bar Differential - IP67 AA LCD 10bar 180g 2000P 155 x 67 x 40mm 155mm 40mm 67mm -10°C +50°C
Manometer Vacuum Measurement
  • No. Stok RS 721-3979
  • Merek SMC
  • Pbrk. No. Komp. PPA101
SMC - 200 kPa - - - - - - - - - - - - - - - - -
Testo 511 Model Digital Pressure Meter, 1200mbar Absolute Testo ±3 % - - 1200mbar 300mbar Absolute - IP40 AAA - - 90g Testo 511 119 x 46 x 25mm 119mm 25mm 46mm 0°C +50°C
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
Anda melihat 1 - 20 dari 25 hasil