SRAM

Anda melihat 1 - 20 dari 104 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Memory Size Type Organisation Number of Words Number of Bits per Word Maximum Random Access Time Address Bus Width Clock Frequency Timing Type Mounting Type Package Type Pin Count Dimensions Height Length Width Minimum Operating Supply Voltage Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
Alliance Memory, AS6C1008-55TIN SRAM, 1Mbit, 55ns, 2.7 → 5.5 V 32-Pin TSOP
  • S$ 2,56
  • Each (In a Pack of 2)
  • Periksa Tingkat Stok
  • Compare
Alliance Memory 1Mbit - 128K words x 8 bit 128K 8bit 55ns 17bit - Asynchronous Surface Mount TSOP 32 8 x 18.4 x 1mm 1mm 8mm 18.4mm 2.7 V 5.5 V +85 °C -40 °C
Alliance Memory, AS6C1008-55SIN SRAM, 1Mbit, 55ns, 2.7 → 5.5 V 32-Pin SOP
  • S$ 2,42
  • Each (In a Pack of 2)
  • Periksa Tingkat Stok
  • Compare
Alliance Memory 1Mbit - 128K words x 8 bit 128K 8bit 55ns 17bit - Asynchronous Surface Mount SOP 32 20.75 x 11.3 x 2.82mm 2.82mm 20.75mm 11.3mm 2.7 V 5.5 V +85 °C -40 °C
Alliance Memory, AS7C3513B-12TCN SRAM, 512kbit, 12ns, 3 → 3.6 V 44-Pin TSOP Alliance Memory 512kbit - 32K x 16 bit 32K 16bit 12ns 15bit - Asynchronous Surface Mount TSOP 44 18.52 x 10.26 x 1.05mm 1.05mm 18.52mm 10.26mm 3 V 3.6 V +70 °C 0 °C
Alliance Memory, AS6C62256-55SIN SRAM, 256kbit, 55ns, 2.7 → 5.5 V 28-Pin SOP
  • S$ 2,16
  • Each (In a Pack of 2)
  • Periksa Tingkat Stok
  • Compare
Alliance Memory 256kbit - 32K words x 8 bit 32K 8bit 55ns 15bit - Asynchronous Surface Mount SOP 28 18.49 x 8.64 x 2.49mm 2.49mm 18.49mm 8.64mm 2.7 V 5.5 V +85 °C -40 °C
Microchip, 23A256-I/SN SRAM, 256kbit, 32ns, 1.5 → 1.95 V 8-Pin SOIC Microchip 256kbit - 32768 words x 8 bit 32K 8bit 32ns 16bit 16MHz Synchronous Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 1.25mm 4.9mm 3.9mm 1.5 V 1.95 V +85 °C -40 °C
Alliance Memory, AS6C4008-55SIN SRAM, 4Mbit, 55ns, 2.7 → 5.5 V 32-Pin SOP Alliance Memory 4Mbit - 512K words x 8 bit 512K 8bit 55ns 19bit - Asynchronous Surface Mount SOP 32 20.75 x 11.3 x 2.82mm 2.82mm 20.75mm 11.3mm 2.7 V 5.5 V +85 °C -40 °C
ISSI, IS62C1024AL-35QLI SRAM, 1Mbit, 35ns, 5 32-Pin SOP
  • No. Stok RS 391-680
  • Merek ISSI
  • Pbrk. No. Komp. IS62C1024AL-35QLI
ISSI 1Mbit - 128K words x 8 bit 128K 8bit 35ns 17bit - Asynchronous Surface Mount SOP 32 20.75 x 11.43 x 3mm 3mm 20.75mm 11.43mm 4.5 V 5.5 V +85 °C -40 °C
Alliance Memory, AS7C4098A-12TIN SRAM, 4Mbit, 12ns, 5 44-Pin TSOP Alliance Memory 4Mbit - 256K words x 16 bit 256K 16bit 12ns 18bit - Asynchronous Surface Mount TSOP 44 18.54 x 10.29 x 1.05mm 1.05mm 18.54mm 10.29mm 4.5 V 5.5 V +85 °C -40 °C
Alliance Memory, AS7C256A-12TIN SRAM, 256kbit, 12ns, 5 28-Pin TSOP
  • S$ 3,02
  • Each (In a Pack of 2)
  • Periksa Tingkat Stok
  • Compare
Alliance Memory 256kbit - 32K words x 8 bit 32K 8bit 12ns 15bit - Asynchronous Surface Mount TSOP 28 8 x 11.8 x 1.05mm 1.05mm 8mm 11.8mm 4.5 V 5.5 V +85 °C -40 °C
Alliance Memory, AS7C38096A-10BIN SRAM, 8Mbit, 10ns, 3, 3.3 48-Pin TFBGA Alliance Memory 8Mbit - 1M x 8 bit 1M 8bit 10ns 8bit - Asynchronous Surface Mount TFBGA 48 6 x 8mm 1.05mm 8mm 6mm 2.7 V 3.6 V +85 °C -40 °C
Microchip, 23K256-E/ST SRAM, 256kbit, 50ns, 3, 3.3 8-Pin TSSOP Microchip 256kbit - 32768 x 8 bit 32768 8bit 50ns 16bit 20MHz Synchronous Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 1.05mm 4.5mm 3.1mm 2.7 V 3.6 V +125 °C -40 °C
Alliance Memory, AS6C6264-55PCN SRAM, 64kbit, 55ns, 2.7 → 5.5 V 28-Pin PDIP
  • S$ 2,68
  • Each (In a Pack of 2)
  • Periksa Tingkat Stok
  • Compare
Alliance Memory 64kbit - 8K words x 8 bit 8K 8bit 55ns 13bit - Asynchronous Through Hole PDIP 28 36.32 x 13.21 x 3.81mm 3.81mm 36.32mm 13.21mm 2.7 V 5.5 V +70 °C 0 °C
ISSI, IS61C256AL-12JLI-TR SRAM, 256kbit, 12ns, Maximum of +5 V 28-Pin SOJ
  • No. Stok RS 811-5166
  • Merek ISSI
  • Pbrk. No. Komp. IS61C256AL-12JLI-TR
ISSI 256kbit - 32k x 8 32K 8bit 12ns 15bit - - Surface Mount SOJ 28 18.54 x 7.75 x 2.67mm 2.67mm 18.54mm 7.75mm - 5 V +85 °C -40 °C
Alliance Memory, AS6C62256-55PCN SRAM, 256kbit, 55ns, 2.7 → 5.5 V 28-Pin PDIP
  • S$ 2,56
  • Each (In a Pack of 2)
  • Periksa Tingkat Stok
  • Compare
Alliance Memory 256kbit - 32K words x 8 bit 32K 8bit 55ns 15bit - Asynchronous Through Hole PDIP 28 36.32 x 13.21 x 3.81mm 3.81mm 36.32mm 13.21mm 2.7 V 5.5 V +70 °C 0 °C
Alliance Memory, AS7C316098A-10BIN SRAM, 16Mbit, 10ns, 3, 3.3 48-Pin TFBGA Alliance Memory 16Mbit - 1024K x 16 bit 1024K 16bit 10ns 16bit 1MHz Asynchronous Surface Mount TFBGA 48 6.05 x 8.05 x 1.05mm 1.05mm 6.05mm 8.05mm 2.7 V 3.6 V +85 °C -40 °C
Alliance Memory, AS7C1026B-12TCN SRAM, 1Mbit, 12ns, 5 44-Pin TSOP Alliance Memory 1Mbit - 64K x 16 bit 64K 16bit 12ns 16bit - Asynchronous Surface Mount TSOP 44 18.52 x 10.26 x 1.05mm 1.05mm 18.52mm 10.26mm 4.5 V 5.5 V +70 °C 0 °C
Alliance Memory, AS6C4008-55TIN SRAM, 4Mbit, 55ns, 2.7 → 5.5 V 32-Pin TSOP Alliance Memory 4Mbit - 512K words x 8 bit 512K 8bit 55ns 19bit - Asynchronous Surface Mount TSOP 32 8 x 18.4 x 1mm 1mm 8mm 18.4mm 2.7 V 5.5 V +85 °C -40 °C
Renesas Electronics, R1WV6416RBG-5SI#B0 SRAM, 64Mbit, 55ns, 3, 3.3 48-Pin FBGA Renesas Electronics 64Mbit - 4M words x 16 bit 4M 16bit 55ns - - Asynchronous Surface Mount FBGA 48 8.5 x 11 x 0.8mm 0.8mm 8.5mm 11mm 2.7 V 3.6 V +85 °C -40 °C
Microchip, 23LC1024-I/SN SRAM, 1Mbit, 5ns, 2.5 → 5.5 V 8-Pin SOIC Microchip 1Mbit - 128K words x 8 bit 128Kk 8bit 5ns 24bit 20MHz Synchronous Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 1.5mm 4.9mm 3.9mm 2.5 V 5.5 V +85 °C -40 °C
ISSI, IS61C256AL-12TLI SRAM, 256kbit, 12ns, 5 28-Pin TSOP
  • No. Stok RS 391-713
  • Merek ISSI
  • Pbrk. No. Komp. IS61C256AL-12TLI
ISSI 256kbit - 32K words x 8 bit 32K 8bit 12ns 15bit - Asynchronous Surface Mount TSOP 28 8.1 x 11.9 x 1mm 1mm 8.1mm 11.9mm 4.5 V 5.5 V +85 °C -40 °C
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
Anda melihat 1 - 20 dari 104 hasil