Adders Lengkap Logika

Anda melihat 1 - 7 dari 7 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Logic Family Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Maximum Propagation Delay Time @ Maximum CL Dimensions Height Length Maximum Operating Supply Voltage Minimum Operating Supply Voltage Width Maximum Operating Temperature Propagation Delay Test Condition Minimum Operating Temperature
Texas Instruments CD74HC283M96, 4bit-Bit Binary Full Adder, 2 → 6 V, 16-Pin SOIC Texas Instruments HC -5.2mA 5.2mA Surface Mount SOIC 210 ns @ 2 V 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 6 V 2 V 3.91mm +125 °C 50pF -55 °C
Texas Instruments CD74HC283E, 4bit-Bit Binary Full Adder, 2 → 6 V, 16-Pin PDIP Texas Instruments HC -5.2mA 5.2mA Through Hole PDIP 210 ns @ 2 V 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6 V 2 V 6.35mm +125 °C 50pF -55 °C
Texas Instruments CD74HC283M, 4bit-Bit Binary Full Adder, 2 → 6 V, 16-Pin SOIC Texas Instruments HC -5.2mA 5.2mA Surface Mount SOIC 210 ns @ 2 V 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 6 V 2 V 3.91mm +125 °C 50pF -55 °C
Texas Instruments SN74LS283D, 4bit-Bit Binary Full Adder, 4.75 → 5.25 V, 16-Pin SOIC Texas Instruments LS -0.4mA 8mA Surface Mount SOIC 24 ns@ 15 pF 10 x 4 x 1.5mm 1.5mm 10mm 5.25 V 4.75 V 4mm +70 °C 15pF 0 °C
Texas Instruments CD74HCT283E, 4bit-Bit Binary Full Adder, 4.5 → 5.5 V, 16-Pin PDIP Texas Instruments HCT -4mA 4mA Through Hole PDIP 49 ns @ 4.5 V 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 5.5 V 4.5 V 6.35mm +125 °C 50pF -55 °C
Texas Instruments CD74HCT283M, 4bit-Bit Binary Full Adder, 4.5 → 5.5 V, 16-Pin SOIC Texas Instruments HCT -4mA 4mA Surface Mount SOIC 49 ns @ 4.5 V 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 5.5 V 4.5 V 3.91mm +125 °C 50pF -55 °C
Texas Instruments SN74LS283N, 4bit-Bit Binary Full Adder, 4.75 → 5.25 V, 16-Pin PDIP
  • P.O.A.
  • Each (In a Tube of 25)
  • Periksa Tingkat Stok
  • Compare
Texas Instruments LS -0.4mA 8mA Through Hole PDIP 24 ns @ 5 V 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 5.25 V 4.75 V 6.35mm +70 °C 15pF 0 °C
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
Anda melihat 1 - 7 dari 7 hasil