Arcol Resistor Tetap Lubang Tembus

Anda melihat 1 - 20 dari 737 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Resistance Power Rating Tolerance Technology Series Case Style Temperature Coefficient Termination Style Package/Case Dimensions Length Depth Height Diameter Maximum Temperature Coefficient Minimum Temperature Coefficient Lead Diameter Lead Pitch Maximum Operating Temperature Minimum Operating Temperature
Arcol RCC Series Axial Fixed Resistor 10kΩ ±5% 0.25W -6 → +10ppm/°C
  • No. Stok RS 385-926
  • Merek Arcol
  • Pbrk. No. Komp. RCC025 10K J
Arcol 10kΩ 0.25W ±5% Carbon Composition RCC Conformal -6 → +10ppm/°C Axial - 2.4 (Dia.) x 6.3mm 6.3mm - - 2.4mm +10ppm/°C -6ppm/°C - - +125°C -55°C
Arcol MRA0207 Series Axial Metal Film Fixed Resistor 10kΩ ±0.1% 0.25W ±15ppm/°C
  • No. Stok RS 487-7141
  • Merek Arcol
  • Pbrk. No. Komp. MRA020710KBTA015
Arcol 10kΩ 0.25W ±0.1% Metal Film MRA0207 Conformal ±15ppm/°C Axial - 2.3 (Dia.) x 5.6mm 5.6mm - - 2.3mm +15ppm/°C -15ppm/°C - - +125°C -55°C
Arcol MRA0207 Series Axial Metal Film Fixed Resistor 590Ω ±0.1% 0.25W ±15ppm/°C
  • No. Stok RS 487-5836
  • Merek Arcol
  • Pbrk. No. Komp. MRA0207590RBTA015
Arcol 590Ω 0.25W ±0.1% Metal Film MRA0207 Conformal ±15ppm/°C Axial - 2.3 (Dia.) x 5.6mm 5.6mm - - 2.3mm +15ppm/°C -15ppm/°C - - +125°C -55°C
Arcol RCC Series Axial Fixed Resistor 4.7kΩ ±5% 0.25W -6 → +10ppm/°C
  • No. Stok RS 386-919
  • Merek Arcol
  • Pbrk. No. Komp. RCC025 4K7 J
Arcol 4.7kΩ 0.25W ±5% Carbon Composition RCC Conformal -6 → +10ppm/°C Axial - 2.4 (Dia.) x 6.3mm 6.3mm - - 2.4mm +10ppm/°C -6ppm/°C - - +125°C -55°C
Arcol MRA0207 Series Axial Metal Film Fixed Resistor 100Ω ±0.1% 0.25W ±15ppm/°C
  • No. Stok RS 487-5022
  • Merek Arcol
  • Pbrk. No. Komp. MRA0207100RBTA015
Arcol 100Ω 0.25W ±0.1% Metal Film MRA0207 Conformal ±15ppm/°C Axial - 2.3 (Dia.) x 5.6mm 5.6mm - - 2.3mm +15ppm/°C -15ppm/°C - - +125°C -55°C
Arcol MRA0207 Series Axial Metal Film Fixed Resistor 1kΩ ±0.1% 0.25W ±15ppm/°C
  • No. Stok RS 487-6075
  • Merek Arcol
  • Pbrk. No. Komp. MRA02071KBTA015
Arcol 1kΩ 0.25W ±0.1% Metal Film MRA0207 Conformal ±15ppm/°C Axial - 2.3 (Dia.) x 5.6mm 5.6mm - - 2.3mm +15ppm/°C -15ppm/°C - - +125°C -55°C
Arcol RCC Series Axial Fixed Resistor 10Ω ±5% 0.5W -5 → +6.5%
  • No. Stok RS 386-335
  • Merek Arcol
  • Pbrk. No. Komp. RCC050 10R J
Arcol 10Ω 0.5W ±5% Carbon Composition RCC Conformal -5 → +6.5% Axial - 3.6 (Dia.) x 9.5mm 9.5mm - - 3.6mm -6.5ppm/°C -5ppm/°C - - +125°C -55°C
Arcol FCR Series Solder Fixed Resistor 4.7kΩ ±5% 10W ±50ppm/°C Arcol 4.7kΩ 10W ±5% Thick Film FCR - ±50ppm/°C Solder - 25.4 x 2.54 x 25.4mm 25.4mm 2.54mm 25.4mm - +50ppm/°C -50ppm/°C - 20.32mm - -
Arcol RCC Series Axial Fixed Resistor 5.1kΩ ±5% 0.25W -6 → +10ppm/°C
  • No. Stok RS 386-907
  • Merek Arcol
  • Pbrk. No. Komp. RCC025 5K1 J
Arcol 5.1kΩ 0.25W ±5% Carbon Composition RCC Conformal -6 → +10ppm/°C Axial - 2.4 (Dia.) x 6.3mm 6.3mm - - 2.4mm +10ppm/°C -6ppm/°C - - +125°C -55°C
Arcol RCC Series Axial Fixed Resistor 47Ω ±5% 0.5W -5 → +6.5ppm/°C
  • No. Stok RS 386-705
  • Merek Arcol
  • Pbrk. No. Komp. RCC050 47R J
Arcol 47Ω 0.5W ±5% Carbon Composition RCC Conformal -5 → +6.5ppm/°C Axial - 3.6 (Dia.) x 9.5mm 9.5mm - - 3.6mm -6.5ppm/°C -5ppm/°C - - +125°C -55°C
Arcol RCC Series Axial Fixed Resistor 1.5kΩ ±5% 0.5W -6 → +10ppm/°C
  • No. Stok RS 386-420
  • Merek Arcol
  • Pbrk. No. Komp. RCC050 1K5 J
Arcol 1.5kΩ 0.5W ±5% Carbon Composition RCC Conformal -6 → +10ppm/°C Axial - 3.6 (Dia.) x 9.5mm 9.5mm - - 3.6mm +10ppm/°C -6ppm/°C - - +125°C -55°C
Arcol RCC Series Axial Fixed Resistor 1kΩ ±5% 0.25W -5 → +6.5ppm/°C
  • No. Stok RS 385-922
  • Merek Arcol
  • Pbrk. No. Komp. RCC025 1K J
Arcol 1kΩ 0.25W ±5% Carbon Composition RCC Conformal -5 → +6.5ppm/°C Axial - 2.4 (Dia.) x 6.3mm 6.3mm - - 2.4mm -6.5ppm/°C -5ppm/°C - - +125°C -55°C
Arcol MRA0207 Series Axial Metal Film Fixed Resistor 64.9Ω ±0.1% 0.25W ±15ppm/°C
  • No. Stok RS 487-4934
  • Merek Arcol
  • Pbrk. No. Komp. MRA020764R9BTA015
Arcol 64.9Ω 0.25W ±0.1% Metal Film MRA0207 Conformal ±15ppm/°C Axial - 2.3 (Dia.) x 5.6mm 5.6mm - - 2.3mm +15ppm/°C -15ppm/°C - - +125°C -55°C
Arcol RCC Series Axial Fixed Resistor 150Ω ±5% 0.5W -5 → +6.5ppm/°C
  • No. Stok RS 386-430
  • Merek Arcol
  • Pbrk. No. Komp. RCC050 150R J
Arcol 150Ω 0.5W ±5% Carbon Composition RCC Conformal -5 → +6.5ppm/°C Axial - 3.6 (Dia.) x 9.5mm 9.5mm - - 3.6mm -6.5ppm/°C -5ppm/°C - - +125°C -55°C
Arcol MRA0207 Series Axial Metal Film Fixed Resistor 499Ω ±0.1% 0.25W ±15ppm/°C
  • No. Stok RS 487-5511
  • Merek Arcol
  • Pbrk. No. Komp. MRA0207499RBTA015
Arcol 499Ω 0.25W ±0.1% Metal Film MRA0207 Conformal ±15ppm/°C Axial - 2.3 (Dia.) x 5.6mm 5.6mm - - 2.3mm +15ppm/°C -15ppm/°C - - +125°C -55°C
Arcol MRA0207 Series Axial Metal Film Fixed Resistor 249Ω ±0.1% 0.25W ±15ppm/°C
  • No. Stok RS 487-5224
  • Merek Arcol
  • Pbrk. No. Komp. MRA0207249RBTA015
Arcol 249Ω 0.25W ±0.1% Metal Film MRA0207 Conformal ±15ppm/°C Axial - 2.3 (Dia.) x 5.6mm 5.6mm - - 2.3mm +15ppm/°C -15ppm/°C - - +125°C -55°C
Arcol RCC Series Axial Fixed Resistor 220kΩ ±5% 0.25W -10 → +15ppm/°C
  • No. Stok RS 386-654
  • Merek Arcol
  • Pbrk. No. Komp. RCC025 220K J
Arcol 220kΩ 0.25W ±5% Carbon Composition RCC Conformal -10 → +15ppm/°C Axial - 2.4 (Dia.) x 6.3mm 6.3mm - - 2.4mm +15ppm/°C -10ppm/°C - - +125°C -55°C
Arcol RCC Series Axial Fixed Resistor 27kΩ ±5% 0.25W -7.5 → +13ppm/°C
  • No. Stok RS 386-547
  • Merek Arcol
  • Pbrk. No. Komp. RCC025 27K J
Arcol 27kΩ 0.25W ±5% Carbon Composition RCC Conformal -7.5 → +13ppm/°C Axial - 2.4 (Dia.) x 6.3mm 6.3mm - - 2.4mm +13ppm/°C -7.5ppm/°C - - +125°C -55°C
Arcol MRA0207 Series Axial Metal Film Fixed Resistor 402Ω ±0.1% 0.25W ±15ppm/°C
  • No. Stok RS 487-5448
  • Merek Arcol
  • Pbrk. No. Komp. MRA0207402RBTA015
Arcol 402Ω 0.25W ±0.1% Metal Film MRA0207 Conformal ±15ppm/°C Axial - 2.3 (Dia.) x 5.6mm 5.6mm - - 2.3mm +15ppm/°C -15ppm/°C - - +125°C -55°C
Arcol RCC Series Axial Fixed Resistor 68Ω ±5% 0.25W -5 → +6.5ppm/°C
  • No. Stok RS 385-950
  • Merek Arcol
  • Pbrk. No. Komp. RCC025 68R J
Arcol 68Ω 0.25W ±5% Carbon Composition RCC Conformal -5 → +6.5ppm/°C Axial - 2.4 (Dia.) x 6.3mm 6.3mm - - 2.4mm -6.5ppm/°C -5ppm/°C - - +125°C -55°C
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
Anda melihat 1 - 20 dari 737 hasil