Penguji Insulasi

Anda melihat 1 - 7 dari 7 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Tester Type Minimum Test Voltage Maximum Test Voltage Maximum Insulation Resistance Measurement Display Type Test Current Battery Life Minimum Operating Temperature Maximum Operating Temperature Power Source Safety Category Level Safety Category Voltage Safety Category Model Number p Dimensions Length Weight Width Height Battery Type Plug Type
Fluke 1507, Insulation Tester 10GΩ CAT III 600 V, CAT IV 600 V Fluke Insulation & Continuity Tester 50V 1000V 10GΩ - 200mA - -20°C 55°C Battery CAT III, CAT IV 600V CAT III 600 V, CAT IV 600 V 1507 203 x 100 x 50mm 203mm 550g 100mm 50mm AA -
Fluke 1503, Insulation Tester 2GΩ CAT III 600 V, CAT IV 600 V Fluke Insulation Resistance Tester 500V 1000V 2GΩ Graphic Display - Backlit 200mA - -20°C +55°C Battery CAT III, CAT IV 600V CAT III 600 V, CAT IV 600 V 1503 203 x 100 x 50mm 203mm 550g 100mm 50mm AA -
Fluke 1550C, Insulation Tester 1TΩ CAT III 1000 V, CAT IV 600 V
  • No. Stok RS 705-1951
  • Merek Fluke
  • Pbrk. No. Komp. FLUKE 1550C/KIT
Fluke Insulation Resistance Tester 250V 5000V 1TΩ LCD 1 nA → 2 mA 750 Tests -20°C +50°C Battery CAT III, CAT IV 600 V, 1000 V CAT III 1000 V, CAT IV 600 V 1550C 277 x 269 x 160mm 277mm 3.7kg 269mm 160mm Rechargeable Lead Acid (Yuasa NP2.8-12) Type G - British 3-pin
Fluke 1577, Insulation Tester 2GΩ CAT III 1000 V, CAT IV 600 V Fluke Insulation Multimeter 500V 1000V 2GΩ - 1mA 1000 h -20°C +55°C Battery CAT III, CAT IV 600 V, 1000 V CAT III 1000 V, CAT IV 600 V 1577 203 x 100 x 50mm 203mm 550g 100mm 50mm AA -
Fluke 1555, Insulation Tester 2TΩ CAT III 1000 V, CAT IV 600 V Fluke Insulation Resistance Tester 250V 10000V 2TΩ LCD 1 nA → 2 mA 750 Tests -20°C +50°C Battery CAT III, CAT IV 1000 V, 600 V CAT III 1000 V, CAT IV 600 V 1555 277 x 269 x 160mm 277mm 3.7kg 269mm 160mm Rechargeable Lead Acid (Yuasa NP2.8-12) -
Fluke 1550C, Insulation Tester 1TΩ CAT III 1000 V, CAT IV 600 V Fluke Insulation Resistance Tester 250V 5000V 1TΩ LCD 1 nA → 2 mA 750 Tests -20°C +50°C Battery CAT III, CAT IV 600 V, 1000 V CAT III 1000 V, CAT IV 600 V 1550C 277 x 269 x 160mm 277mm 3.7kg 269mm 160mm Rechargeable Lead Acid (Yuasa NP2.8-12) -
Fluke 1555, Insulation Tester 2TΩ CAT III 1000 V, CAT IV 600 V Fluke Insulation Resistance Tester 250V 10000V 2TΩ LCD 1 nA → 2 mA 750 Tests -20°C +50°C Battery CAT III, CAT IV 600 V, 1000 V CAT III 1000 V, CAT IV 600 V 1555 277 x 269 x 160mm 277mm 3.7kg 269mm 160mm Rechargeable Lead Acid (Yuasa NP2.8-12) -
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
Anda melihat 1 - 7 dari 7 hasil