Penganalisis Kualitas Daya

Anda melihat 1 - 3 dari 3 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Absolute Maximum Current Measurement Absolute Maximum Power Measurement Number of Phases Maximum Voltage Best Voltage Measurement Accuracy Best Current Measurement Accuracy Display Type Measurement Type Measurement Standards Interface Type Memory Capacity Power Source Battery Type Battery Life Model Number p Dimensions Length Width Maximum Frequency Height Weight Minimum Frequency Maximum Operating Temperature Minimum Operating Temperature
435-II Power quality & energy analyser Fluke 6000A ac 6000W 3 1000V ac ±0.1 % ±0.5% + 5 Digits LCD Current, Flicker, Frequency, Harmonics, Inrush Current, Inrush Duration, Kilowatt Hour, Power Factor, Unbalance, Voltage, Watt EN50160, EN61326 RS232, USB 8GB Battery Rechargeable Lithium-Ion 6.5 h 435 265 x 190 x 70mm 265mm 190mm 57.5 (50 Hz) Hz, 69 (60 Hz) Hz 70mm 2kg 42.5 (50 Hz) Hz, 51 (60 Hz) Hz +40°C 0°C
434-II Power quality & energy analyser Fluke 6000A ac 6kVA 3 1000V ac ±0.5 % ±0.5% + 5 Digits LCD Current, Flicker, Frequency, Harmonics, Inrush Current, Inrush Duration, Kilowatt Hour, Power Factor, Unbalance, Voltage, Watt EN50160, EN61326 RS232, USB 8GB Battery Rechargeable Lithium-Ion 8 h 434 265 x 190 x 70mm 265mm 190mm 57.5 (50 Hz) Hz, 69 (60 Hz) Hz 70mm 2kg 42.5 (50 Hz) Hz, 51 (60 Hz) Hz +40°C 0°C
437-II Power & energy analyser 400Hz Fluke 6000A ac 6000W 3 1000V ac ±0.1 % ±0.5% + 5 Digits LCD Current, Energy, Flicker, Frequency, Harmonics, Inrush Current, Inverter Efficiency, Mains Signaling, Power Wave, Transients, Unbalance, Voltage EN50160, EN61326 RS232, USB 8GB Battery Rechargeable Lithium-Ion 6.5 h 437 265 x 190 x 70mm 265mm 190mm 70Hz 70mm 2kg 40 Hz +40°C 0°C
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
Anda melihat 1 - 3 dari 3 hasil