Amplifier Instrumentasi

Anda melihat 1 - 8 dari 8 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Power Supply Type Package Type Mounting Type Typical Single Supply Voltage Pin Count Rail to Rail Maximum Input Offset Voltage Minimum Operating Temperature Maximum Operating Temperature Maximum Input Resistance Minimum CMRR Typical Gain Bandwidth Product Maximum Supply Current Dimensions Height Length Width
MCP6N11T-010E/MNY Microchip, Instrumentation Amplifier, 3mV Offset 5MHz, R-RI/O, 5.5 V, 8-Pin TDFN Microchip Single TDFN Surface Mount 5.5 V 8 Rail to Rail Input/Output 3mV -40 °C +125 °C - 81dB 5MHz 0.8 mA 3 x 2 x 0.75mm 0.75mm 3mm 2mm
MCP6N11T-001E/MNY Microchip, Instrumentation Amplifier, 3mV Offset 500kHz, R-RI/O, 5.5 V, 8-Pin TDFN Microchip Single TDFN Surface Mount 5.5 V 8 Rail to Rail Input/Output 3mV -40 °C +125 °C - 70dB 500kHz 0.8 mA 3 x 2 x 0.75mm 0.75mm 3mm 2mm
MCP6N16-001E/MS Microchip, Instrumentation Amplifier, 85μV Offset 500kHz, R-RO, 1.8 → 5.5 V, 8-Pin MSOP Microchip Single MSOP Surface Mount 1.8 → 5.5 V 8 Rail to Rail Output 85µV -40 °C +125 °C 1kΩ 89dB 500kHz - 3 x 3 x 0.95mm 0.95mm 3mm 3mm
MCP6N11-010E/SN Microchip, Instrumentation Amplifier, 0.35V Offset 5MHz, R-RI/O, 1.8 → 5.5 V, 8-Pin SOIC Microchip Single SOIC Surface Mount 1.8 → 5.5 V 8 Rail to Rail Input/Output 0.35V -40 °C +125 °C - 81dB 5MHz 0.8 mA 4.9 x 3.9 x 1.25mm 1.25mm 4.9mm 3.9mm
MCP6N16-100E/MS Microchip, Instrumentation Amplifier, 17μV Offset 35MHz, R-RO, 1.8 → 5.5 V, 8-Pin MSOP Microchip Single MSOP Surface Mount 1.8 → 5.5 V 8 Rail to Rail Output 17µV -40 °C +125 °C 1kΩ 112dB 35MHz - 3 x 3 x 0.95mm 0.95mm 3mm 3mm
MCP6N11-001E/SN Microchip, Instrumentation Amplifier, 0.35V Offset 500kHz, R-RI/O, 1.8 → 5.5 V, 8-Pin SOIC Microchip Single SOIC Surface Mount 1.8 → 5.5 V 8 Rail to Rail Input/Output 0.35V -40 °C +125 °C - 70dB 500kHz 0.8 mA 4.9 x 3.9 x 1.25mm 1.25mm 4.9mm 3.9mm
MCP6N11-100E/SN Microchip, Instrumentation Amplifier, 0.35V Offset 35MHz, R-RI/O, 1.8 → 5.5 V, 8-Pin SOIC Microchip Single SOIC Surface Mount 1.8 → 5.5 V 8 Rail to Rail Input/Output 0.35V -40 °C +125 °C - 88dB 35MHz 0.8 mA 4.9 x 3.9 x 1.25mm 1.25mm 4.9mm 3.9mm
MCP6N16-010E/MS Microchip, Instrumentation Amplifier, 22μV Offset 5MHz, R-RO, 1.8 → 5.5 V, 8-Pin MSOP Microchip Single MSOP Surface Mount 1.8 → 5.5 V 8 Rail to Rail Output 22µV -40 °C +125 °C 1kΩ 103dB 5MHz - 3 x 3 x 0.95mm 0.95mm 3mm 3mm
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
Anda melihat 1 - 8 dari 8 hasil