Regulator Voltase Linier

Anda melihat 1 - 9 dari 9 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Output Voltage Maximum Output Current Package Type Output Type Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Outputs Polarity Series Dimensions Typical Dropout Voltage @ Current Height Load Regulation Quiescent Current Line Regulation Width Length Dropout Voltage Measurement Current Accuracy
Microchip SR10LG-G Voltage Regulator, 50mA, Adjustable, 6 → 28 V 8-Pin, SOIC Microchip 6 → 28 V 50mA SOIC Adjustable Surface Mount 90 V 275 V 8 - -40 °C +125 °C 1 Positive SR 5 x 4 x 1.65mm 880 mV @ 220 mA 1.65mm - - - 4mm 5mm 220 mA -
Microchip LR645N8-G Voltage Regulator, 30mA, Adjustable, 9 → 11.5 V 3-Pin, SOT-89 Microchip 9 → 11.5 V 30mA SOT-89 Adjustable Surface Mount 15 V 450 V 3 - -55 °C +150 °C 1 Positive LR645 4.6 x 2.6 x 1.6mm - 1.6mm 400 mV 150µA 200 mV 2.6mm 4.6mm - -
Microchip SR086SG-G Voltage Regulator, 100mA, Adjustable, 9 → 50 V 8-Pin, SOIC Microchip 9 → 50 V 100mA SOIC Adjustable Surface Mount 90 V 270 V 8 200mW -40 °C +125 °C 1 Positive SR 5 x 4 x 1.55mm 1 V @ 20 mA 1.55mm 50 mV - - 4mm 5mm 20 mA -
Microchip LR8N3-G Linear Voltage Regulator, 30mA, Adjustable, 1.2 → 440 V, ±5% 3-Pin, TO-92 Microchip 1.2 → 440 V 30mA TO-92 Adjustable Through Hole 13.2 V 450 V 3 - -40 °C +85 °C 1 Positive LR8 5.2 x 4.19 x 5.33mm 450V 5.33mm 3 % - 0.01 %/V 4.19mm 5.2mm - ±5%
Microchip LR8K4-G Linear Voltage Regulator, 30mA, Adjustable, 1.2 → 440 V, ±5% 3-Pin DPAK Microchip 1.2 → 440 V 30mA TO-252 Adjustable Surface Mount 13.2 V 450 V 3 - -40 °C +85 °C 1 Positive LR8 6.73 x 6.22 x 2.38mm 450V 2.38mm 3 % - 0.01 %/V 6.22mm 6.73mm - ±5%
Microchip LR645N5-G Linear Voltage Regulator, 30mA, Adjustable, 9 → 11.5 V 3-Pin, TO-220 Microchip 9 → 11.5 V 30mA TO-220 Adjustable Through Hole 15 V 450 V 3 - -55 °C +150 °C 1 Positive LR645 10.66 x 4.82 x 16.51mm - 16.51mm 400 mV 150µA 200 mV 4.82mm 10.66mm - -
Microchip LR645N3-G Linear Voltage Regulator, 30mA, Adjustable, 9 → 11.5 V 3-Pin, TO-92 Microchip 9 → 11.5 V 30mA TO-92 Adjustable Through Hole 15 V 450 V 3 - -55 °C +150 °C 1 Positive LR645 5.2 x 4.19 x 5.33mm - 5.33mm 400 mV 150µA 200 mV 4.19mm 5.2mm - -
Microchip LR12N3-G Voltage Regulator, 100mA, Adjustable, 1.2 → 88 V, ±5% 3-Pin, TO-92 Microchip 1.2 → 88 V 100mA TO-92 Adjustable Through Hole 13.2 V 100 V 3 - -40 °C +85 °C 1 Positive LR12 0.205 x 0.165 x 0.21in 98.8V 5.33mm 3 % - 0.03 %/V 0.165in 5.21mm - ±5%
Microchip LR8N8-G Linear Voltage Regulator, 30mA, Adjustable, 1.2 → 440 V, ±5% 3-Pin, SOT-89 Microchip 1.2 → 440 V 30mA SOT-89 Adjustable Surface Mount 13.2 V 450 V 3 - -40 °C +85 °C 1 Positive LR8 4.6 x 2.6 x 1.6mm 450V 1.6mm 3 % - 0.01 %/V 2.6mm 4.6mm - ±5%
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
Anda melihat 1 - 9 dari 9 hasil