Mikrokontroler

Anda melihat 1 - 20 dari 948 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Family Name Package Type Mounting Type Pin Count Device Core Data Bus Width Program Memory Size Maximum Frequency RAM Size USB Channels Number of PWM Units ADC Channels Number of SPI Channels Typical Operating Supply Voltage Instruction Set Architecture Program Memory Type Dimensions ADCs Pulse Width Modulation Timers Length Width Height PWM Channels Data Rate Number of Timers PWM Resolution Timer Resolution ADC Resolution Number of UART Channels Number of I2C Channels Maximum Operating Temperature Number of USART Channels Number of ADC Units Number of LIN Channels Number of CAN Channels Minimum Operating Temperature Number of Ethernet Channels Maximum Number of Ethernet Channels Number of PCI Channels
Microchip PIC12C508A-04/SM, 8bit PIC Microcontroller, 4MHz, 512 x 12 words EPROM, 8-Pin SOIC Microchip PIC12C SOIC Surface Mount 8 PIC 8bit 512 x 12 words 4MHz 25 B 0 - - 0 3 → 5.5 V RISC EPROM 5.33 x 5.41 x 1.78mm - - 1 x 8 bit 5.33mm 5.41mm 1.78mm - - 1 - 8bit - 0 0 +70 °C 0 - 0 0 0 °C 0 - 0
Microchip PIC16F723-I/SO, 8bit PIC Microcontroller, 20MHz, 4096 x 14 words Flash, 28-Pin SOIC Microchip PIC16F SOIC Surface Mount 28 PIC 8bit 4096 x 14 words 20MHz 192 B 0 2 11 1 1.8 → 5.5 V RISC Flash 17.9 x 7.5 x 2.35mm 11 x 8 bit 2(10 bit) (CCP) 1 x 16 bit, 2 x 8 bit 17.9mm 7.5mm 2.35mm - - 3 10bit 8 bit, 16 bit 8bit 0 1 +85 °C 1 1 0 0 -40 °C 0 - 0
Microchip PIC16F886-I/SO, 8bit PIC Microcontroller, 20MHz, 8192 words Flash, 28-Pin SOIC
  • S$ 2,493
  • Each (In a Tube of 27)
  • Periksa Tingkat Stok
  • Compare
Microchip PIC16F SOIC Surface Mount 28 PIC 8bit 8192 words 20MHz 368 B 0 2 11 1 2 → 5.5 V RISC Flash 17.9 x 7.5 x 2.35mm 1 (11 x 10 bit) 1(CCP), 1(ECCP) 1 x 16 bit, 2 x 8 bit 17.9mm 7.5mm 2.35mm - - 3 10bit 8 bit, 16 bit 10bit 1 1 +85 °C 1 1 0 0 -40 °C 0 0 0
Microchip PIC16F1512-I/SO, 8bit PIC Microcontroller, 20MHz, 2048 words Flash, 28-Pin SOIC Microchip PIC16F SOIC Surface Mount 28 PIC 8bit 2048 words 20MHz 128 B 0 2 17 1 2.3 → 5.5 V RISC Flash 17.9 x 7.5 x 2.35mm 1(17 x 10 bit) 2(10 bit) 1 x 16 bit, 2 x 8 bit 17.9mm 7.5mm 2.35mm - - 3 10bit 8 bit, 16 bit 10bit 0 1 +85 °C - 1 0 0 -40 °C 0 - 0
Microchip PIC16F610-I/SL, 8bit PIC Microcontroller, 20MHz, 1024 x 14 words Flash, 14-Pin SOIC Microchip PIC16F SOIC Surface Mount 14 PIC 8bit 1024 x 14 words 20MHz 64 B 0 - - 0 2 → 5.5 V RISC Flash 8.65 x 3.9 x 1.5mm - - 1 x 16 bit, 1 x 8 bit 8.65mm 3.9mm 1.5mm - - 2 - 16bit - 0 0 +85 °C 0 - 0 0 -40 °C 0 0 0
Microchip PIC10F206T-I/OT, 8bit PIC Microcontroller, 4MHz, 512 words Flash, 6-Pin SOT-23 Microchip PIC10F SOT-23 Surface Mount 6 PIC 8bit 512 words 4MHz 24 B 0 0 - 0 2 → 5.5 V RISC Flash 3.1 x 1.8 x 1.3mm - - 1 x 8 bit 3.1mm 1.8mm 1.3mm - - 1 - 8bit - 0 0 +85 °C 0 0 0 0 -40 °C 0 0 0
Microchip PIC16F1518-I/MV, 8bit PIC Microcontroller, 20MHz, 28 kB Flash, 28-Pin UQFN Microchip PIC16F UQFN Surface Mount 28 PIC 8bit 28 kB 20MHz 1.024 kB - 1 17 1 2.3 → 5.5 V RISC Flash 4 x 4 x 0.5mm 17 x 10 bit 1(2 Channel) 2 x 8 bit 4mm 4mm 0.5mm 2 - 2 - 8bit 10bit 0 1 +85 °C 1 1 0 0 -40 °C 0 0 0
Microchip PIC18F1220-I/SS, 8bit PIC Microcontroller, 40MHz, 4 kB, 256 B Flash, 20-Pin SSOP Microchip PIC18F SSOP Surface Mount 20 PIC 8bit 4 kB, 256 B 40MHz 256 B 0 1 7 0 4.2 → 5.5 V RISC Flash 7.5 x 5.6 x 1.85mm 7 x 10 bit 1(ECCP) 1 x 8 bit, 1 x 8/16 bit, 2 x 16 bit 7.5mm 5.6mm 1.85mm - - 4 - 8 bit, 16 bit 10bit 0 0 +85 °C 1 1 0 0 -40 °C 0 - 0
Microchip PIC16F77-I/P, 8bit PIC Microcontroller, 20MHz, 8K x 14 words Flash, 40-Pin PDIP Microchip PIC16F PDIP Through Hole 40 PIC 8bit 8K x 14 words 20MHz 368 B 0 2 8 1 4 → 5.5 V RISC Flash 52.45 x 14.22 x 4.06mm 8 x 8 bit 2(10 bit) (CCP) 1 x 16 bit, 2 x 8 bit 52.45mm 14.22mm 4.06mm - - 3 10bit 8 bit, 16 bit 8bit 0 1 +85 °C 1 1 0 0 -40 °C 0 - 0
Microchip PIC16F1827-I/ML, 8bit PIC Microcontroller, 32MHz, 7 kB Flash, 28-Pin QFN Microchip PIC16F QFN Surface Mount 28 PIC 8bit 7 kB 32MHz 384 B - 4 12 2 1.8 → 5.5 V RISC Flash 6 x 6 x 0.95mm 12 x 10 bit 4 (1 ECCP Full Bridge), 4 (1 ECCP Half Bridge), 4 (2 CCP) 1 x 16 bit, 4 x 8 bit 6mm 6mm 0.95mm 4 - 5 - 8bit 10bit 0 2 +85 °C 1 1 0 0 -40 °C 0 0 0
Microchip PIC12HV615-I/SN, 8bit PIC Microcontroller, 20MHz, 1024 words Flash, 8-Pin SOIC Microchip PIC12H SOIC Surface Mount 8 PIC 8bit 1024 words 20MHz 64 B 0 1 4 0 2 → 5.5 V RISC Flash 4.9 x 3.9 x 1.5mm 1 (4 x 10 bit) 2 x 10 bit 1 x 16 bit, 2 x 8 bit 4.9mm 3.9mm 1.5mm 2 - 3 10bit 8 bit, 16 bit 10bit 0 0 +85 °C 0 1 0 0 -40 °C 0 0 0
Microchip PIC16LF1826-I/SO, 8bit PIC Microcontroller, 32MHz, 256 B, 2K x 14 words Flash, 18-Pin SOIC Microchip PIC16F SOIC Surface Mount 18 PIC 8bit 256 B, 2K x 14 words 32MHz 256 B 0 1 12 1 1.8 → 3.6 V RISC Flash 11.55 x 7.5 x 2.35mm 12 x 10 bit 1(ECCP Full Bridge) 1 x 16 bit, 2 x 8 bit 11.55mm 7.5mm 2.35mm - - 3 - 8 bit, 16 bit 10bit 0 1 +85 °C 1 1 0 0 -40 °C 0 - 0
Microchip PIC16F677-I/SO, 8bit PIC Microcontroller, 20MHz, 2048 words Flash, 20-Pin SOIC Microchip PIC16F SOIC Surface Mount 20 PIC 8bit 2048 words 20MHz 128 B 0 - 12 1 2 → 5.5 V RISC Flash 12.8 x 7.5 x 2.35mm 1 (12 x 10 bit) - 1 x 16 bit, 1 x 8 bit 12.8mm 7.5mm 2.35mm - - 2 - 8 bit, 16 bit 10bit 0 1 +85 °C 0 1 0 0 -40 °C 0 0 0
Microchip PIC12F510-I/SN, 8bit PIC Microcontroller, 8MHz, 1024 x 12 words Flash, 8-Pin SOIC Microchip PIC12F SOIC Surface Mount 8 PIC 8bit 1024 x 12 words 8MHz 38 B 0 - 3 0 2 → 5.5 V RISC Flash 4.9 x 3.9 x 1.5mm 3 x 8 bit - 1 x 8 bit 4.9mm 3.9mm 1.5mm - - 1 - 8bit 8bit 0 0 +85 °C 0 1 0 0 -40 °C 0 - 0
Microchip PIC16F527-I/SS, 8bit PIC Microcontroller, 20MHz, 1.5 kB Flash, 20-Pin SSOP Microchip PIC16F SSOP Surface Mount 20 PIC 8bit 1.5 kB 20MHz 68 B 0 - 8 0 2 → 5.5 V Harvard Flash 7.5 x 5.6 x 1.85mm 1(8 x 8 bit) - 1(1 x 8 bit) 7.5mm 5.6mm 1.85mm - - 1 - 8bit 8bit 0 0 +85 °C 0 1 0 0 -40 °C 0 0 0
Microchip PIC16F684T-I/SL, 8bit PIC Microcontroller, 20MHz, 3.5 kB Flash, 14-Pin SOIC Microchip PIC16F SOIC Surface Mount 14 PIC 8bit 3.5 kB 20MHz 128 B 0 1 8 1 2 → 5.5 V RISC Flash 8.65 x 3.9 x 1.5mm 8 (10 bit) 1 (4 x 10 bit), 1 (ECCP) 1 x 16 bit, 2 x 8 bit 8.65mm 3.9mm 1.5mm 4 - 3 10bit 8 bit, 16 bit 10bit 0 1 +85 °C 0 1 0 0 -40 °C 0 0 0
Microchip PIC12F675-I/SN, 8bit PIC Microcontroller, 20MHz, 1024 x 14 words, 128 B Flash, 8-Pin SOIC
  • S$ 1,184
  • Each (In a Tube of 100)
  • Periksa Tingkat Stok
  • Compare
Microchip PIC12F SOIC Surface Mount 8 PIC 8bit 1024 x 14 words, 128 B 20MHz 64 B 0 - 4 0 2 → 5.5 V RISC Flash 4.9 x 3.9 x 1.5mm 4 x 10 bit - 1 x 16 bit, 1 x 8 bit 4.9mm 3.9mm 1.5mm - - 2 - 8 bit, 16 bit 10bit 0 0 +85 °C 0 1 0 0 -40 °C 0 - 0
Microchip PIC16LF1704-I/SL, 8bit PIC Microcontroller, 32MHz, 4096 words Flash, 14-Pin SOIC Microchip PIC16F SOIC Surface Mount 14 PIC 8bit 4096 words 32MHz 512 B 1 1 8 1 1.8 → 3.6 V RISC Flash 8.65 x 3.9 x 1.5mm 8 x 10 bit 2 x 10 bit 1 x 16 bit, 4 x 8 bit 8.65mm 3.9mm 1.5mm 2 - 5 10bit 8 bit, 16 bit 10bit 1 1 +85 °C 1 1 1 0 -40 °C 0 0 0
Microchip PIC16F628A-E/SO, 8bit PIC Microcontroller, 20MHz, 1.024 kB Flash, 18-Pin SOIC Microchip PIC16F SOIC Surface Mount 18 PIC 8bit 1.024 kB 20MHz 224 B 0 1 - 0 3 → 5.5 V RISC Flash 11.55 x 7.5 x 2.35mm - 1 (CCP) 1 x 16 bit, 2 x 8 bit 11.55mm 7.5mm 2.35mm - - 1, 2 - 8 bit, 16 bit - 1 0 +125 °C 1 - 0 0 -40 °C 0 0 0
Microchip PIC12F629-I/SN, 8bit PIC Microcontroller, 20MHz, 1024 x 14 words, 128 B Flash, 8-Pin SOIC Microchip PIC12F SOIC Surface Mount 8 PIC 8bit 1024 x 14 words, 128 B 20MHz 64 B 0 - - 0 2 → 5.5 V RISC Flash 4.9 x 3.9 x 1.5mm - - 1 x 16 bit, 1 x 8 bit 4.9mm 3.9mm 1.5mm - - 2 - 8 bit, 16 bit - 0 0 +85 °C 0 - 0 0 -40 °C 0 - 0
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
Anda melihat 1 - 20 dari 948 hasil