MOSFETs

Anda melihat 1 - 12 dari 12 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Channel Type Maximum Continuous Drain Current Maximum Drain Source Voltage Maximum Drain Source Resistance Maximum Gate Threshold Voltage Maximum Gate Source Voltage Package Type Mounting Type Pin Count Transistor Configuration Channel Mode Category Maximum Power Dissipation Typical Input Capacitance @ Vds Dimensions Typical Turn-Off Delay Time Typical Turn-On Delay Time Forward Transconductance Width Height Length Forward Diode Voltage Maximum Operating Temperature Number of Elements per Chip Minimum Operating Temperature Transistor Material
DN3765K4-G N-Channel MOSFET, 300 mA, 650 V Depletion, 3-Pin DPAK Microchip Microchip N 300 mA 650 V 8 Ω 3.5V -20 V, +20 V DPAK (TO-252) Surface Mount 3 Single Depletion - 2.5 W 825 pF@ 25 V 6.2 x 6.73 x 2.39mm 75 ns 50 ns - 6.73mm 2.39mm 6.2mm - +150 °C 1 -55 °C Si
TP2104N3-G P-Channel MOSFET, 175 mA, 40 V, 3-Pin TO-92 Microchip Microchip P 175 mA 40 V 10 Ω 2V -20 V, +20 V TO-92 Through Hole 3 Single Enhancement - 740 mW 35 pF @ -25 V 5.08 x 4.06 x 5.33mm 5 ns 4 ns 200s 4.06mm 5.33mm 5.08mm 2V +150 °C 1 -55 °C Si
VN2222LL-G N-Channel MOSFET, 230 mA, 60 V, 3-Pin TO-92 Microchip Microchip N 230 mA 60 V 7.5 Ω 2.5V -30 V, +30 V TO-92 Through Hole 3 Single Enhancement - 1 W 60 pF @ 25 V 5.08 x 4.06 x 5.33mm 10 ns 10 ns 100s 4.06mm 5.33mm 5.08mm 0.85V +150 °C 1 -55 °C Si
VN2410L-G N-Channel MOSFET, 190 mA, 240 V, 3-Pin TO-92 Microchip Microchip N 190 mA 240 V 10 Ω 2V -20 V, +20 V TO-92 Through Hole 3 Single Enhancement - 1 W 125 pF @ 25 V 5.2 x 4.19 x 5.33mm 23 ns 8 ns - 4.19mm 5.33mm 5.2mm - +150 °C 1 -55 °C Si
LND150N8-G N-Channel MOSFET, 30 mA, 500 V Depletion, 4-Pin TO-243AA Microchip Microchip N 30 mA 500 V 1 kΩ 3V -20 V, +20 V TO-243AA Surface Mount 4 Single Depletion Power MOSFET 1.6 W 7.5 pF @ 25 V 4.6 x 2.6 x 1.6mm 100 ns 90 ns - 2.6mm 1.6mm 4.6mm - +150 °C 1 -55 °C Si
DN3535N8-G N-Channel MOSFET, 230 mA, 350 V Depletion, 4-Pin TO-243AA Microchip Microchip N 230 mA 350 V 10 Ω 3.5V -20 V, +20 V TO-243AA Surface Mount 4 Single Depletion - 1.6 W 360 pF@ 25 V 4.6 x 2.6 x 1.6mm 20 ns 15 ns - 2.6mm 1.6mm 4.6mm - +150 °C 1 -55 °C Si
DN2540N5-G N-Channel MOSFET, 500 mA, 400 V Depletion, 3-Pin TO-220 Microchip Microchip N 500 mA 400 V 25 Ω 3.5V -20 V, +20 V TO-220 Through Hole 3 Single Depletion - 15 W 200 pF @ 25 V 10.7 x 4.826 x 16.51mm 15 ns 10 ns - 4.826mm 16.51mm 10.7mm - +150 °C 1 -55 °C Si
LND150N3-G N-Channel MOSFET, 30 mA, 500 V Depletion, 3-Pin TO-92 Microchip Microchip N 30 mA 500 V 1 kΩ 3V -20 V, +20 V TO-92 Through Hole 3 Single Depletion Power MOSFET 740 mW 7.5 pF @ 25 V 5.2 x 4.19 x 5.33mm 100 ns 90 ns - 4.19mm 5.33mm 5.2mm - +150 °C 1 -55 °C Si
DN2535N3-G N-Channel MOSFET, 120 mA, 350 V Depletion, 3-Pin TO-92 Microchip Microchip N 120 mA 350 V 25 Ω 3.5V -20 V, +20 V TO-92 Through Hole 3 Single Depletion - 1 W 200 pF @ 25 V 5.2 x 4.19 x 5.33mm 15 ns 10 ns - 4.19mm 5.33mm 5.2mm - +150 °C 1 -55 °C Si
DN3545N3-G N-Channel MOSFET, 130 mA, 450 V Depletion, 3-Pin TO-92 Microchip Microchip N 130 mA 450 V 20 Ω 3.5V -20 V, +20 V TO-92 Through Hole 3 Single Depletion - 740 mW 360 pF@ 25 V 5.2 x 4.19 x 5.33mm 30 ns 20 ns - 4.19mm 5.33mm 5.2mm - +150 °C 1 -55 °C Si
DN2530N3-G N-Channel MOSFET, 175 mA, 300 V Depletion, 3-Pin TO-92 Microchip Microchip N 175 mA 300 V 12 Ω 3.5V -20 V, +20 V TO-92 Through Hole 3 Single Depletion - 740 mW 300 pF@ 25 V 5.2 x 4.19 x 5.33mm 15 ns 10 ns - 4.19mm 5.33mm 5.2mm - +150 °C 1 -55 °C Si
DN2540N3-G N-Channel MOSFET, 120 mA, 400 V Depletion, 3-Pin TO-92 Microchip Microchip N 120 mA 400 V 25 Ω 3.5V -20 V, +20 V TO-92 Through Hole 3 Single Depletion - 1 W 200 pF @ 25 V 5.2 x 4.19 x 5.33mm 15 ns 10 ns - 4.19mm 5.33mm 5.2mm - +150 °C 1 -55 °C Si
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
Anda melihat 1 - 12 dari 12 hasil