SRAM

Anda melihat 1 - 18 dari 18 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Memory Size Organisation Number of Words Number of Bits per Word Maximum Random Access Time Address Bus Width Clock Frequency Timing Type Mounting Type Package Type Pin Count Dimensions Height Length Width Minimum Operating Supply Voltage Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
Microchip, 23A256-I/SN SRAM, 256kbit, 32ns, 1.5 → 1.95 V 8-Pin SOIC Microchip 256kbit 32768 words x 8 bit 32K 8bit 32ns 16bit 16MHz Synchronous Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 1.25mm 4.9mm 3.9mm 1.5 V 1.95 V +85 °C -40 °C
Microchip, 23K256-E/ST SRAM, 256kbit, 50ns, 3, 3.3 8-Pin TSSOP Microchip 256kbit 32768 x 8 bit 32768 8bit 50ns 16bit 20MHz Synchronous Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 1.05mm 4.5mm 3.1mm 2.7 V 3.6 V +125 °C -40 °C
Microchip, 23LC1024-I/SN SRAM, 1Mbit, 5ns, 2.5 → 5.5 V 8-Pin SOIC Microchip 1Mbit 128K words x 8 bit 128Kk 8bit 5ns 24bit 20MHz Synchronous Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 1.5mm 4.9mm 3.9mm 2.5 V 5.5 V +85 °C -40 °C
Microchip, 23K256-E/SN SRAM, 256kbit, 50ns, 3, 3.3 8-Pin SOIC Microchip 256kbit 32768 x 8 bit 32768 8bit 50ns 16bit 20MHz Synchronous Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 1.5mm 4.9mm 3.9mm 2.7 V 3.6 V +125 °C -40 °C
Microchip, 23LC512-I/SN SRAM, 512kbit, 5ns, 2.5 → 5.5 V 8-Pin SOIC Microchip 512kbit 64K x 8 bit 64K 8bit 5ns 8bit 20MHz Synchronous Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 1.5mm 4.9mm 3.9mm 2.5 V 5.5 V +125 °C -40 °C
Microchip, 23K640-I/SN SRAM, 64kbit, 25ns, 3, 3.3 8-Pin SOIC Microchip 64kbit 8192 words x 8 bit 8K 8bit 25ns 16bit 20MHz Synchronous Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 1.25mm 4.9mm 3.9mm 2.7 V 3.6 V +85 °C -40 °C
Microchip, 23LCV512-I/ST SRAM, 512kbit, 5ns, 2.5 → 5.5 V 8-Pin TSSOP Microchip 512kbit 64K x 8 bit - 8bit 5ns 16bit 20MHz - Surface Mount TSSOP 8 3.1 x 4.5 x 1.05mm 1.05mm 3.1mm 4.5mm 2.5 V 5.5 V +85 °C -40 °C
Microchip, 23K256-I/SN SRAM, 256kbit, 25ns, 3, 3.3 8-Pin SOIC Microchip 256kbit 32768 words x 8 bit 32K 8bit 25ns 16bit 20MHz Synchronous Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 1.25mm 4.9mm 3.9mm 2.7 V 3.6 V +85 °C -40 °C
Microchip, 23LC1024-I/P SRAM, 1Mbit, 5ns, 2.5 to 5.5 V 8-Pin PDIP Microchip 1Mbit 128K words x 8 bit 128Kk 8bit 5ns 24bit 20MHz Synchronous Through Hole PDIP 8 0.4 x 0.28 x 0.195in 4.95mm 10.16mm 0.28in 2.5 V 5.5 V +85 °C -40 °C
Microchip, 23LC512-I/ST SRAM, 512kbit, 25ns, 2.5 to 5.5 V 8-Pin TSSOP Microchip 512kbit 64K x 8 bit 64K 8bit 25ns 16bit 20MHz Synchronous Through Hole TSSOP 8 0.4 x 0.28 x 0.195in 4.95mm 10.16mm 0.28in 2.5 V 5.5 V +85 °C -40 °C
Microchip, 23LCV1024-I/P SRAM, 1Mbit, 5ns, 2.5 → 5.5 V 8-Pin PDIP Microchip 1Mbit 128K x 8 bit - 8bit 5ns 24bit 20MHz - Through Hole PDIP 8 10.16 x 7.11 x 4.95mm 4.95mm 10.16mm 7.11mm 2.5 V 5.5 V +85 °C -40 °C
Microchip, 23K256-I/P SRAM, 256kbit, 25ns, 3, 3.3 8-Pin PDIP Microchip 256kbit 32768 words x 8 bit 32K 8bit 25ns 16bit 20MHz Synchronous Through Hole PDIP 8 9.27 x 6.35 x 3.3mm 3.3mm 9.27mm 6.35mm 2.7 V 3.6 V +85 °C -40 °C
Microchip, 23LC1024-I/ST SRAM, 1Mbit, 2.5 → 5.5 V 8-Pin TSSOP Microchip 1Mbit 128K words x 8 bit 128Kk 8bit - 24bit 20MHz Synchronous Surface Mount TSSOP 8 3.1 x 4.5 x 1.05mm 1.05mm 3.1mm 4.5mm 2.5 V 5.5 V +85 °C -40 °C
Microchip, 23LCV1024-I/SN SRAM, 1Mbit, 5ns, 2.5 → 5.5 V 8-Pin SOIC Microchip 1Mbit 128K x 8 bit - 8bit 5ns 24bit 20MHz - Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 1.25mm 4.9mm 3.9mm 2.5 V 5.5 V +85 °C -40 °C
Microchip, 23K256-I/ST SRAM, 256kbit, 25ns, 3, 3.3 8-Pin TSSOP Microchip 256kbit 32K x 8 bit 32K 8bit 25ns 16bit 20MHz Synchronous Surface Mount TSSOP 8 3 x 4.4 x 1mm 1mm 3mm 4.4mm 2.7 V 3.6 V +85 °C -40 °C
Microchip, 23LCV512-I/P SRAM, 512kbit, 5ns, 2.5 → 5.5 V 8-Pin PDIP Microchip 512kbit 64K x 8 bit - 8bit 5ns 16bit 20MHz - Through Hole PDIP 8 10.16 x 7.11 x 4.95mm 4.95mm 10.16mm 7.11mm 2.5 V 5.5 V +85 °C -40 °C
Microchip, 23LCV1024-I/ST SRAM, 1Mbit, 5ns, 2.5 → 5.5 V 8-Pin TSSOP Microchip 1Mbit 128K x 8 bit - 8bit 5ns 24bit 20MHz - Surface Mount TSSOP 8 3.1 x 4.5 x 1.05mm 1.05mm 3.1mm 4.5mm 2.5 V 5.5 V +85 °C -40 °C
Microchip, 23LCV512-I/SN SRAM, 512kbit, 5ns, 2.5 → 5.5 V 8-Pin SOIC Microchip 512kbit 64K x 8 bit - 8bit 5ns 16bit 20MHz - Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 1.25mm 4.9mm 3.9mm 2.5 V 5.5 V +85 °C -40 °C
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
Anda melihat 1 - 18 dari 18 hasil