Omron Relai Latching

Anda melihat 1 - 20 dari 82 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Coil Voltage Contact Configuration Switching Current Mounting Type Maximum Switching Voltage AC Maximum Switching Voltage DC Maximum Switching Power DC Length Depth Height Dimensions Terminal Type Application Coil Resistance Life Coil Power Features Isolation Coil To Contact Maximum Switching Power AC Operating Temperature Range Electrical Life Maximum Operating Temperature Contact Material Minimum Operating Temperature Number of Poles
Omron 4PDT Non-Latching Relay Plug In, 24V dc Coil
  • No. Stok RS 488-1831
  • Merek Omron
  • Pbrk. No. Komp. MY4IN 24DC (S)
Omron 24V dc 4PDT - Plug In - - 150 W 28mm 21.5mm 36mm 28 x 21.5 x 36mm Plug In General Purpose 636 Ω - - - - 1.25 kVA -55 → +70°C - +70°C - -55°C -
SPDT PCB Mount Latching Relay 8 A, 24V dc For Use In Power Applications
  • No. Stok RS 683-9396
  • Merek Omron
  • Pbrk. No. Komp. G6CK2117PUS24DC
Omron 24V dc SPDT 8 A PCB Mount 250V ac 125V dc 240 W 20mm 15mm 10mm 20 x 10 x 15mm Through Hole Power 2.056 kΩ - - Flux Proof Construction - 2 kVA -25 → +70°C - +70°C Silver -25°C -
DPDT PCB Mount Latching Relay 2 A, 3V dc For Use In Power Applications Omron 3V dc DPDT 2 A PCB Mount 250V 220V 60 W 14.8mm 7.3mm 9.2mm 14.8 x 7.3 x 9.2mm PCB Pin Power 90 Ω 100000 (Electrical) Operations, 100000000 (Mechanical) Operations 100mW - 2kV ac 62.5 VA -40 → +85°C - +85°C Silver Alloy -40°C -
SPNO PCB Mount Latching Relay 5 A, 12V dc For Use In Power Applications
  • No. Stok RS 808-387
  • Merek Omron
  • Pbrk. No. Komp. G6BK-1114P-US 12DC
Omron 12V dc SPNO 5 A PCB Mount 380V ac 125V dc 150 W 21mm 10mm 10mm 21 x 10 x 10mm Through Hole Power 515 Ω - - - - 1.25 kVA -25 → +70°C - +70°C Silver -25°C -
SPDT PCB Mount Latching Relay 8 A, 24V dc For Use In Power Applications
  • No. Stok RS 683-9422
  • Merek Omron
  • Pbrk. No. Komp. G6CU2114PUS24DC
Omron 24V dc SPDT 8 A PCB Mount 250V ac 125V dc 240 W 20mm 15mm 10mm 20 x 10 x 15mm Through Hole Power 2.88 kΩ - - Sealed Construction - 2 kVA -25 → +70°C - +70°C Silver -25°C -
SPNO PCB Mount Latching Relay 10 A, 5V dc For Use In Power Applications
  • No. Stok RS 683-9384
  • Merek Omron
  • Pbrk. No. Komp. G6CK-1117P-US 5DC
Omron 5V dc SPNO 10 A PCB Mount 250V ac 125V dc 300 W 20mm 15mm 10mm 20 x 10 x 15mm Through Hole Power 89.3 Ω - - Flux Proof Construction - 2.5 kVA -25 → +70°C - +70°C Silver -25°C -
SPNO PCB Mount Latching Relay 10 A, 5V dc For Use In Power Applications
  • No. Stok RS 683-9378
  • Merek Omron
  • Pbrk. No. Komp. G6CK-1114P-US 5DC
Omron 5V dc SPNO 10 A PCB Mount 250V ac 125V dc 300 W 20mm 15mm 10mm 20 x 10 x 15mm Through Hole Power 89.3 Ω - - Sealed Construction - 2.5 kVA -25 → +70°C - +70°C Silver -25°C -
SPNO PCB Mount Latching Relay 5 A, 24V dc For Use In Power Applications
  • No. Stok RS 808-393
  • Merek Omron
  • Pbrk. No. Komp. G6BK-1114P-US 24DC
Omron 24V dc SPNO 5 A PCB Mount 380V ac 125V dc 150 W 21mm 10mm 10mm 21 x 10 x 10mm Through Hole Power 2.06 kΩ - - - - 1.25 kVA -25 → +70°C - +70°C Silver -25°C -
DPDT PCB Mount Latching Relay 2 A, 5V dc For Use In Signal Applications Omron 5V dc DPDT 2 A PCB Mount 250V ac 220V dc 60 W 20.2mm 10.1mm 8.4mm 20.2 x 10.1 x 8.4mm Through Hole Signal 139 Ω 100 Million (Mechanical) operations, 500000 (Electrical) operations 180mW Permanent Magnet Armature 1kV ac 125 VA -40 → +70°C 500000 operations +70°C Gold Plated -40°C -
DPDT Surface Mount Latching Relay 1 A, 12V dc For Use In Signal Applications Omron 12V dc DPDT 1 A Surface Mount 125V ac 60V dc 30 W 10mm 7.8mm 5.2mm 10 x 5.2 x 7.8mm Surface Mount Signal 1.315 kΩ - - 3.2mm Pitch - 37.5 VA -40 → +70°C - +70°C Gold Plated -40°C -
SPDT PCB Mount Latching Relay 3 A, 24V dc For Use In Signal Applications
  • No. Stok RS 683-9472
  • Merek Omron
  • Pbrk. No. Komp. G6EU-134P-US 24DC
Omron 24V dc SPDT 3 A PCB Mount 250V ac 220V dc 60 W 16mm 10mm 8mm 16 x 8 x 10mm Through Hole Signal 2.88 kΩ - - With PCB Stand-offs 0.30mm - 50 VA -40 → +70°C - +70°C Gold Plated -40°C -
DPDT Plug In Latching Relay 3 A, 24V dc For Use In General Purpose Applications Omron 24V dc DPDT 3 A Plug In 250V ac 125V dc 72 W 28mm 21.5mm 36mm 28 x 36 x 21.5mm PCB Pin General Purpose 470 (Set Coil) Ω, 940 (Reset Coil) Ω - - - - 660 VA -55 → +60°C - +60°C - -55°C -
DPDT Surface Mount Latching Relay 1 A, 4.5V dc For Use In Signal Applications Omron 4.5V dc DPDT 1 A Surface Mount 125V ac 60V dc 30 W 10mm 7.8mm 5.2mm 10 x 5.2 x 7.8mm Surface Mount Signal 194 Ω 10000000 (Electrical) cycles, 50000000 (Mechanical) cycles 100mW 3.2mm Pitch 1.5kV ac 37.5 VA -40 → +70°C - +70°C Gold Plated -40°C -
SPDT PCB Mount Latching Relay 3 A, 12V dc For Use In Signal Applications
  • No. Stok RS 683-9463
  • Merek Omron
  • Pbrk. No. Komp. G6EU-134P-US 12DC
Omron 12V dc SPDT 3 A PCB Mount 250V ac 220V dc 60 W 16mm 10mm 8mm 16 x 8 x 10mm Through Hole Signal 720 Ω - - With PCB Stand-offs 0.30mm - 50 VA -40 → +70°C - +70°C Gold Plated -40°C -
DPDT PCB Mount Latching Relay 2 A, 24V dc Omron 24V dc DPDT 2 A PCB Mount 250V ac 220V dc 60 W 20.2mm 10.1mm 8.4mm 20.2 x 8.4 x 10.1mm Through Hole - 5.76 kΩ 100000000 (Mechanical) cycles 100mW - 1kV ac 125 VA -40 → +70°C - +70°C Gold Plated -40°C -
DPDT PCB Mount Latching Relay 1 A, 24V dc For Use In Signal Applications Omron 24V dc DPDT 1 A PCB Mount 125V ac 60V dc 30 W 10mm 6.5mm 5mm 10 x 5 x 6.5mm Through Hole Signal 5.22 kΩ - - Sealed Construction - 37.5 VA -40 → +70°C - +70°C Gold Plated -40°C -
SPDT PCB Mount Latching Relay 8 A, 12V dc For Use In Power Applications
  • No. Stok RS 683-9429
  • Merek Omron
  • Pbrk. No. Komp. G6CU-2117P-US 12DC
Omron 12V dc SPDT 8 A PCB Mount 250V ac 125V dc 240 W 20mm 15mm 10mm 20 x 10 x 15mm Through Hole Power 720 Ω - - Flux Proof Construction - 2 kVA -25 → +70°C - +70°C Silver -25°C -
DPDT PCB Mount Latching Relay 500 mA, 12V dc For Use In Signal Applications
  • No. Stok RS 789-7577
  • Merek Omron
  • Pbrk. No. Komp. G6AK274PSTUS12DC
Omron 12V dc DPDT 500 mA PCB Mount 250V ac 220V dc 60 W 20.2mm 10.1mm 8.4mm 20.2 x 10.1 x 8.4mm Through Hole Signal 800 Ω 100 Million (Mechanical) operations, 500000 (Electrical) operations 180mW Permanent Magnet Armature 1kV ac 125 VA -40 → +70°C 500000 operations +70°C Gold Plated -40°C -
DPDT PCB Mount Latching Relay 2 A, 12V dc For Use In Signal Applications Omron 12V dc DPDT 2 A PCB Mount 250V ac 220V dc 60 W 14.8mm 7.3mm 9.2mm 14.8 x 9.2 x 7.3mm Through Hole Signal 720 Ω - - - - 62.5 VA -40 → +70°C - +70°C Gold Plated -40°C -
SPDT PCB Mount Latching Relay 8 A, 24V dc For Use In Power Applications
  • No. Stok RS 808-422
  • Merek Omron
  • Pbrk. No. Komp. G6CK-2114P-US 24DC
Omron 24V dc SPDT 8 A PCB Mount 250V ac 125V dc 240 W 20mm 15mm 10mm 20 x 10 x 15mm Through Hole Power 2.056 kΩ - - Sealed Construction - 2 kVA -25 → +70°C - +70°C Silver -25°C -
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
Anda melihat 1 - 20 dari 82 hasil