Omron Berkas Sinar

Anda melihat 1 - 7 dari 7 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Series Component Type Maximum Scanning Distance Minimum Scanning Distance Safety Type PL EN ISO 13849-1 Number Of Beams Peak Wavelength Maximum Response Time Terminal Type Dimensions Product Length Protective Height Features Length Height Width Application
F3S-TGR-CL Light Beam Sender & Receiver, 2 Beam, 40m Max Range
  • No. Stok RS 757-7623
  • Merek Omron
  • Pbrk. No. Komp. F3S-TGR-CL2A-K2-500
Omron F3S-TGR-CL Receiver, Sender 40m 0.5m 2 c 2 880nm 13 ms M12 Connector 682 x 37 x 48 mm 682mm 518mm Auto Reset, EMD, Interlock With Manual Reset, Muting 682mm 48mm 37mm Finger, Hand
F3S-TGR-CL Light Beam Sender & Receiver, 3 Beam, 8m Max Range
  • No. Stok RS 757-7633
  • Merek Omron
  • Pbrk. No. Komp. F3S-TGR-CL4A-K3C-800
Omron F3S-TGR-CL Receiver, Sender 8m 0.5m 4 e 3 880nm 13 ms M12 Connector 982 x 37 x 48 mm 982mm 818mm Auto Reset, EMD, Interlock With Manual Reset, Muting 982mm 48mm 37mm Finger, Hand
F3S-TGR-CL Light Beam Sender & Receiver, 2 Beam, 12m Max Range
  • No. Stok RS 757-7639
  • Merek Omron
  • Pbrk. No. Komp. F3S-TGR-CL4A-K2C-500
Omron F3S-TGR-CL Receiver, Sender 12m 0.5m 4 e 2 880nm 13 ms M12 Connector 682 x 37 x 48 mm 682mm 518mm Auto Reset, EMD, Interlock With Manual Reset, Muting 682mm 48mm 37mm Finger, Hand
F3S-TGR-CL Light Beam Sender & Receiver, 2 Beam, 12m Max Range
  • No. Stok RS 757-7617
  • Merek Omron
  • Pbrk. No. Komp. F3S-TGR-CL2A-K2C-500
Omron F3S-TGR-CL Receiver, Sender 12m 0.5m 2 c 2 880nm 13 ms M12 Connector 682 x 37 x 48 mm 682mm 518mm Auto Reset, EMD, Interlock With Manual Reset, Muting 682mm 48mm 37mm Finger, Hand
F3S-TGR-CL Light Beam Sender & Receiver, 3 Beam, 8m Max Range
  • No. Stok RS 757-7611
  • Merek Omron
  • Pbrk. No. Komp. F3S-TGR-CL2A-K3C-800
Omron F3S-TGR-CL Receiver, Sender 8m 0.5m 2 c 3 880nm 13 ms M12 Connector 982 x 37 x 48 mm 982mm 818mm Auto Reset, EMD, Interlock With Manual Reset, Muting 982mm 48mm 37mm Finger, Hand
F3S-TGR-CL Light Beam Sender & Receiver, 4 Beam, 40m Max Range
  • No. Stok RS 757-7636
  • Merek Omron
  • Pbrk. No. Komp. F3S-TGR-CL2A-K4-900
Omron F3S-TGR-CL Receiver, Sender 40m 0.5m 2 c 4 880nm 13 ms M12 Connector 1082 x 37 x 48 mm 918mm 918mm Auto Reset, EMD, Interlock With Manual Reset, Muting 1.082m 48mm 37mm Finger, Hand
F3S-TGR-CL Light Beam Sender & Receiver, 4 Beam, 7m Max Range
  • No. Stok RS 757-7642
  • Merek Omron
  • Pbrk. No. Komp. F3S-TGR-CL4A-K4C-900
Omron F3S-TGR-CL Receiver, Sender 7m 0.5m 4 e 4 880nm 13 ms M12 Connector 1082 x 37 x 48 mm 918mm 918mm Auto Reset, EMD, Interlock With Manual Reset, Muting 1.082m 48mm 37mm Finger, Hand
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
Anda melihat 1 - 7 dari 7 hasil