Omron Light Curtain

Anda melihat 1 - 20 dari 27 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Series Beam Resolution Component Type Safety Type SIL IEC 61508 PL EN ISO 13849-1 Number Of Beams Protective Height Minimum Scanning Distance Maximum Scanning Distance Maximum Response Time Dimensions Height Length Features Width Terminal Type Application
0S32C Laser Scanner, 30 mm, 40 mm, 50 mm, 70 mm Resolution Omron 0S32C 30 mm, 40 mm, 50 mm, 70 mm Scanner 3 2 d - - - 4m 680 (On to Off) ms, 780 (Off to On) ms 133 x 142.7 x 104.5 mm 104.5mm 159.3mm One Safety Zone, Two Warning Zone, Up to 70 Combinations 133mm M12 Connector -
F3S-TGR-CL Light Curtain, Sender & Receiver, 2 Beams, 14mm Resolution
  • No. Stok RS 757-7673
  • Merek Omron
  • Pbrk. No. Komp. F3S-TGR-CL2A-014-1200
Omron F3S-TGR-CL 14mm Receiver, Sender 2 - c 2 1190mm 0.2m 6m 103 ms 1246 x 37 x 48 mm 48mm 1.246m Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function 37mm M12 Connector Finger, Hand
0S32C Laser Scanner, 30 mm, 40 mm, 50 mm, 70 mm Resolution Omron 0S32C 30 mm, 40 mm, 50 mm, 70 mm Scanner 3 2 d - - - 4m 680 (On to Off) ms, 780 (Off to On) ms 133 x 142.7 x 104.5 mm 104.5mm 159.3mm One Safety Zone, Two Warning Zone, Up to 70 Combinations 133mm M12 Connector -
0S32C Laser Scanner, 30 mm, 40 mm, 50 mm, 70 mm Resolution Omron 0S32C 30 mm, 40 mm, 50 mm, 70 mm Scanner 3 2 d - - - 3m 680 (On to Off) ms, 780 (Off to On) ms - 104.5mm 159.3mm One Safety Zone, Two Warning Zone, Up to 70 Combinations 133mm M12 Connector -
F3S-TGR-CL Light Curtain, Sender & Receiver, 2 Beams, 14mm Resolution
  • No. Stok RS 757-7655
  • Merek Omron
  • Pbrk. No. Komp. F3S-TGR-CL2A-014-300
Omron F3S-TGR-CL 14mm Receiver, Sender 2 - c 2 308mm 0.2m 6m 103 ms 364 x 37 x 48 mm 48mm 364mm Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function 37mm M12 Connector Finger, Hand
F3S-TGR-CL Light Curtain, Sender & Receiver, 2 Beams, 35mm Resolution
  • No. Stok RS 757-7709
  • Merek Omron
  • Pbrk. No. Komp. F3S-TGR-CL2A-035-150
Omron F3S-TGR-CL 35mm Receiver, Sender 2 - e 2 182mm 0.2m 14m 103 ms 217 x 37 x 48 mm 48mm 217mm Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function 37mm M12 Connector Finger, Hand
F3S-TGR-CL Light Curtain, Sender & Receiver, 2 Beams, 35mm Resolution
  • No. Stok RS 757-7706
  • Merek Omron
  • Pbrk. No. Komp. F3S-TGR-CL2A-035-450
Omron F3S-TGR-CL 35mm Receiver, Sender 2 - e 2 476mm 0.2m 14m 103 ms 511 x 37 x 48 mm 48mm 511mm Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function 37mm M12 Connector Finger, Hand
F3SJ Light Curtain, Sender & Receiver, 18 Beams, 20mm Resolution Omron F3SJ 20mm Receiver, Sender 4 3 e 18 385mm 0.2m 7m 15 (On to Off) ms, 70 (Off to On) ms 30 x 30 x 454 mm 454mm 30mm Muting 30mm M12 Connector Hand
F3SJ Light Curtain, Sender & Receiver, 38 Beams, 20mm Resolution Omron F3SJ 20mm Receiver, Sender 4 3 e 38 785mm 0.2m 7m 15 (On to Off) ms, 70 (Off to On) ms 30 x 30 x 854 mm 854mm 30mm Muting 30mm M12 Connector Hand
F3S-TGR-CL Light Curtain, Sender & Receiver, 2 Beams, 14mm Resolution
  • No. Stok RS 757-7661
  • Merek Omron
  • Pbrk. No. Komp. F3S-TGR-CL2A-014-750
Omron F3S-TGR-CL 14mm Receiver, Sender 2 - c 2 749mm 0.2m 6m 103 ms 805 x 37 x 48 mm 48mm 805mm Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function 37mm M12 Connector Finger, Hand
F3S-TGR-CL Light Curtain, Sender & Receiver, 2 Beams, 35mm Resolution
  • No. Stok RS 757-7712
  • Merek Omron
  • Pbrk. No. Komp. F3S-TGR-CL2A-035-900
Omron F3S-TGR-CL 35mm Receiver, Sender 2 - e 2 917mm 0.2m 14m 103 ms 952 x 37 x 48 mm 48mm 952mm Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function 37mm M12 Connector Finger, Hand
F3S-TGR-CL Light Curtain, Sender & Receiver, 2 Beams, 35mm Resolution
  • No. Stok RS 757-7721
  • Merek Omron
  • Pbrk. No. Komp. F3S-TGR-CL2A-035-1200
Omron F3S-TGR-CL 35mm Receiver, Sender 2 - e 2 1211mm 0.2m 14m 103 ms 1246 x 37 x 48 mm 48mm 1.246m Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function 37mm M12 Connector Finger, Hand
F3S-TGR-CL Light Curtain, Sender & Receiver, 2 Beams, 35mm Resolution
  • No. Stok RS 757-7715
  • Merek Omron
  • Pbrk. No. Komp. F3S-TGR-CL2A-035-600
Omron F3S-TGR-CL 35mm Receiver, Sender 2 - e 2 623mm 0.2m 14m 103 ms 658 x 37 x 48 mm 48mm 658mm Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function 37mm M12 Connector Finger, Hand
F3SJ Light Curtain, Sender & Receiver, 10 Beams, 20mm Resolution Omron F3SJ 20mm Receiver, Sender 4 3 e 10 225mm 0.2m 7m 15 (On to Off) ms, 70 (Off to On) ms 30 x 30 x 294 mm 294mm 30mm Muting 30mm M12 Connector Hand
F3SJ Light Curtain, Sender & Receiver, 22 Beams, 20mm Resolution Omron F3SJ 20mm Receiver, Sender 4 3 e 22 465mm 0.2m 7m 15 (On to Off) ms, 70 (Off to On) ms 30 x 30 x 534 mm 534mm 30mm Muting 30mm M12 Connector Hand
F3SJ Light Curtain, Sender & Receiver, 50 Beams, 20mm Resolution Omron F3SJ 20mm Receiver, Sender 4 3 e 50 1025mm 0.2m 7m 15 (On to Off) ms, 70 (Off to On) ms 30 x 30 x 1094 mm 1094mm 30mm Muting 30mm M12 Connector Hand
F3S-TGR-CL Light Curtain, Sender & Receiver, 2 Beams, 14mm Resolution
  • No. Stok RS 757-7670
  • Merek Omron
  • Pbrk. No. Komp. F3S-TGR-CL2A-014-900
Omron F3S-TGR-CL 14mm Receiver, Sender 2 - c 2 896mm 0.2m 6m 103 ms 952 x 37 x 48 mm 48mm 952mm Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function 37mm M12 Connector Finger, Hand
F3S-TGR-CL Light Curtain, Sender & Receiver, 2 Beams, 14mm Resolution
  • No. Stok RS 757-7651
  • Merek Omron
  • Pbrk. No. Komp. F3S-TGR-CL2A-014-150
Omron F3S-TGR-CL 14mm Receiver, Sender 2 - c 2 161mm 0.2m 6m 103 ms 217 x 37 x 48 mm 48mm 217mm Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function 37mm M12 Connector Finger
F3S-TGR-CL Light Curtain, Sender & Receiver, 2 Beams, 35mm Resolution
  • No. Stok RS 757-7702
  • Merek Omron
  • Pbrk. No. Komp. F3S-TGR-CL2A-035-300
Omron F3S-TGR-CL 35mm Receiver, Sender 2 - e 2 329mm 0.2m 14m 103 ms 364 x 37 x 48 mm 48mm 364mm Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function 37mm M12 Connector Finger, Hand
F3SJ Light Curtain, Sender & Receiver, 12 Beams, 25mm Resolution Omron F3SJ 25mm Receiver, Sender 4 3 e 12 295mm 0.2m 9m 17.5 (On to Off) ms, 70 (Off to On) ms 26 x 30 x 404 mm 404mm 30mm Blanking, Partial Muting 26mm 8-Pin M12 Connector Body, Hand
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
Anda melihat 1 - 20 dari 27 hasil