Omron CPU PLC

Anda melihat 1 - 20 dari 53 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand For Use With Number of I/O Manufacturer Series Number of Inputs Input Type Voltage Category Output Type Number of Outputs Network Type Display Included Communication Port Type Program Capacity Programming Interface Mounting Type Width Programming Language Used Length Depth Number of Communication Ports Dimensions Output Current Maximum Operating Temperature Minimum Operating Temperature Maximum Inputs/Outputs Memory Battery Backup
Omron CP1E PLC CPU, USB Networking Computer Interface, 32 kB Program Capacity, 18 Inputs, 12 (Relay) Outputs Omron CP1E Series 30 CP1E 18 Pulse 85 → 264 V ac Relay 12 (Relay) USB - RS232C, USB 2.0 32 kB Computer DIN Rail 110mm Ladder Logic 130mm 85mm 2 130 x 110 x 85 mm 2 A +55°C 0°C 150 32 (Program Memory) kB, 8000 (Data Memory) Words Yes
Omron CP1E PLC CPU, USB Networking Computer Interface, 32 kB Program Capacity, 12 Inputs, 8 (Relay) Outputs Omron CP1E Series 20 CP1E 12 Pulse 20.4 → 26.4 V dc Relay 8 (Relay) USB - RS232C, USB 2.0 32 kB Computer DIN Rail 110mm Ladder Logic 86mm 85mm 2 86 x 110 x 85 mm 2 A +55°C 0°C - 32 (Program Memory) kB, 8000 (Data Memory) Words Yes
Omron CP1E PLC CPU, USB Networking Computer Interface, 32 kB Program Capacity, 24 Inputs, 16 (Relay) Outputs Omron CP1E Series 40 CP1E 24 Pulse 20.4 → 26.4 V dc Relay 16 (Relay) USB - RS232C, USB 2.0 32 kB Computer DIN Rail 110mm Ladder Logic 150mm 85mm 2 150 x 110 x 85 mm 2 A +55°C 0°C 160 32 (Program Memory) kB, 8000 (Data Memory) Words Yes
Omron CP1E PLC CPU, USB Networking Computer Interface, 8 kB Program Capacity, 12 Inputs, 8 (Relay) Outputs Omron CP1E Series 20 CP1E 12 Pulse 85 → 264 V ac Relay 8 (Relay) USB - USB 2.0 8 kB Computer DIN Rail 110mm Ladder Logic 86mm 85mm 1 86 x 110 x 85 mm 2 A +55°C 0°C - 2000 (Data Memory) Words, 8 (Program Memory) kB -
Omron CP1E PLC CPU, USB Networking Computer Interface, 32 kB Program Capacity, 12 Inputs, 8 (Transistor) Outputs Omron CP1E Series 20 CP1E 12 Pulse 20.4 → 26.4 V dc Transistor 8 (Transistor) USB - RS232C, USB 2.0 32 kB Computer DIN Rail 110mm Ladder Logic 86mm 85mm 2 86 x 110 x 85 mm 1.8 (Per Unit) A +55°C 0°C - 32 (Program Memory) kB, 8000 (Data Memory) Words Yes
Omron CP1L PLC CPU, USB Networking Computer Interface, 5000 Steps Program Capacity, 8 (DC) Inputs
  • No. Stok RS 401-589
  • Merek Omron
  • Pbrk. No. Komp. CP1L-L14DT1-D
Omron SYSMAC CP1L Series 14 CP1L 8 (DC) DC 20.4 → 26.4 V dc Transistor 6 (Transistor) USB - USB 1.1 5000 Steps Computer DIN Rail 110mm Ladder Logic 86mm 85mm 1 86 x 110 x 85 mm 3.6 (Per Unit) A, 300 (Per Point) mA, 900 (Per Common) mA +55°C 0°C - 10000 (Data Memory) Words, 5000 (Program Memory) Steps Yes
Omron CP1L PLC CPU, USB Networking Computer Interface, 5000 Steps Program Capacity, 8 (DC) Inputs, 6 (Relay) Outputs
  • No. Stok RS 401-541
  • Merek Omron
  • Pbrk. No. Komp. CP1L-L14DR-D
Omron SYSMAC CP1L Series 14 CP1L 8 (DC) DC 20.4 → 26.4 V dc Relay 6 (Relay) USB - USB 1.1 5000 Steps Computer DIN Rail 110mm Ladder Logic 86mm 85mm 1 86 x 110 x 85 mm 2 A +55°C 0°C - 10000 (Data Memory) Words, 5000 (Program Memory) Steps Yes
Omron CJ1M PLC CPU, DeviceNet Networking Computer Interface, 20000 Steps Program Capacity, 5 V dc Omron SYSMAC CJ Series - CJ1M - - 5 V dc - - DeviceNet - Host Link, RS232C 20000 Steps Computer DIN Rail 48.75mm Ladder Logic, SFC, ST 90mm 83.6mm 2 90 x 48.75 x 83.6 mm - +55°C 0°C 640 20000 (Program Memory) Steps, 32000 (Data Memory) Words Yes
Omron CJ1M PLC CPU, DeviceNet Networking Computer Interface, 5000 Steps Program Capacity Omron SYSMAC CJ Series 160 CJ1M - - - - - DeviceNet - Host Link, RS232C 5000 Steps Computer DIN Rail 31mm Ladder Logic, SFC, ST 90mm 73.9mm 2 90 x 31 x 73.9 mm - +55°C 0°C 160 32000 (Data Memory) Words, 5000 (Program Memory) Steps -
Omron CP1E PLC CPU Computer Interface, 8 kB Program Capacity, 18 Inputs, 12 (Relay) Outputs, 85 → 264 V ac Omron CP1E Series 30 CP1E 18 Pulse 85 → 264 V ac Relay 12 (Relay) - - USB 2.0 8 kB Computer DIN Rail 110mm Ladder Logic 130mm 85mm 1 130 x 110 x 85 mm 2 A +55°C 0°C 150 2000 (Data Memory) Words, 8 (Program Memory) kB -
Omron CP1L PLC CPU, USB Networking Computer Interface, 10000 Steps Program Capacity, 24 (DC) Inputs, 16 (Relay) Outputs
  • No. Stok RS 401-557
  • Merek Omron
  • Pbrk. No. Komp. CP1L-M40DR-D
Omron SYSMAC CP1L Series 40 CP1L 24 (DC) DC 20.4 → 26.4 V dc Relay 16 (Relay) USB - USB 1.1 10000 Steps Computer DIN Rail 110mm Ladder Logic 150mm 85mm 1 150 x 110 x 85 mm 2 A +55°C 0°C - 10000 (Program Memory) Steps, 32000 (Data Memory) Words Yes
Omron CP1L-EM PLC CPU, Ethernet Networking Computer Interface, 10000 Steps Program Capacity, 18 Inputs, 12 Outputs Omron CP Series 30 CP1L-EM 18 DC 20.4 → 26.4 V dc Relay 12 Ethernet Yes RS232 10000 Steps Computer DIN Rail 90mm Ladder Diagram 130mm 85mm 1 130 x 90 x 85 mm 10 mA +55°C 0°C 30 10000 Steps Yes
Omron CJ1 PLC CPU, 32 Inputs, 24 V dc Omron CJ1 Series 32 CJ1 32 DC 24 V dc - - - - - - - Panel Mount - - - - - - 90 mA - - - - -
Omron CJ2M PLC CPU, Ethernet Networking Computer Interface, 20000 Steps Program Capacity, 5 V dc Omron CJ2M Series - CJ2M - - 5 V dc Pulse - Ethernet Yes USB 2.0 20000 Steps Computer - 95.4mm Instruction List, Ladder Logic, SFC, Structured Text 62mm 84.5mm 1 62 x 95.4 x 84.5 mm - +55°C 0°C 2560 20K (Program Memory) Steps, 64K (Data Memory) Words Yes
Omron CJ2M PLC CPU, Ethernet Networking, 160000 Words Program Capacity, 5 → 24 V dc Omron CJ2 Series 40 CJ2M - DC 5 → 24 V dc - - Ethernet Yes RS232C, RS442A, RS485 160000 Words - Panel Mount 76.2mm Instruction Lists, Ladder Logic, Sequential Function Chart, Structured Text 62mm 90mm 72 62 x 76.2 x 90 mm - +55°C 0°C 40 64000 steps -
Omron CP1E PLC CPU Computer Interface, 8 kB Program Capacity, 24 Inputs, 16 (Relay) Outputs, 85 → 264 V ac Omron CP1E Series 40 CP1E 24 Pulse 85 → 264 V ac Relay 16 (Relay) - - USB 2.0 8 kB Computer DIN Rail 110mm Ladder Logic 150mm 85mm 1 150 x 110 x 85 mm 2 A +55°C 0°C 160 2000 (Data Memory) Words, 8 (Program Memory) kB -
Omron CP1E PLC CPU, USB Networking Computer Interface, 32 kB Program Capacity, 18 Inputs, 12 (Relay) Outputs Omron CP1E Series 30 CP1E 18 Pulse 20.4 → 26.4 V dc Relay 12 (Relay) USB - RS232C, USB 2.0 32 kB Computer DIN Rail 110mm Ladder Logic 130mm 85mm 2 130 x 110 x 85 mm 2 A +55°C 0°C 150 32 (Program Memory) kB, 8000 (Data Memory) Words Yes
Omron CP1L PLC CPU, Peripheral USB Port Networking Computer Interface, 5K steps Program Capacity, 8 Inputs, 6 Outputs Omron SYSMAC CP1L Series 14 CP1L 8 DC 85 → 264 V ac Transistor 6 Peripheral USB Port - USB 1.1 5K steps Computer DIN Rail 110mm Ladder Logic 86mm 85mm 3 86 x 110 x 85 mm 210 mA +55°C 0°C 14 10K Words Yes
Omron CP1L PLC CPU, USB Networking Computer Interface, 10000 Steps Program Capacity, 18 (DC) Inputs
  • No. Stok RS 401-545
  • Merek Omron
  • Pbrk. No. Komp. CP1L-M30DT1-D
Omron SYSMAC CP1L Series 30 CP1L 18 (DC) DC 20.4 → 26.4 V dc Transistor 12 (Transistor) USB - USB 1.1 10000 Steps Computer DIN Rail 110mm Ladder Logic 130mm 85mm 1 130 x 110 x 85 mm 3.6 (Per Unit) A, 300 (Per Point) mA, 900 (Per Common) mA +55°C 0°C - 10000 (Program Memory) Steps, 32000 (Data Memory) Words Yes
Omron CP1L PLC CPU, USB Networking Computer Interface, 10000 Steps Program Capacity, 24 (DC) Inputs
  • No. Stok RS 401-450
  • Merek Omron
  • Pbrk. No. Komp. CP1L-M40DT1-D
Omron SYSMAC CP1L Series 40 CP1L 24 (DC) DC 20.4 → 26.4 V dc Transistor 16 (Transistor) USB - USB 1.1 10000 Steps Computer DIN Rail 110mm Ladder Logic 150mm 85mm 1 150 x 110 x 85 mm 3.6 (Per Unit) A, 300 (Per Point) mA, 900 (Per Common) mA +55°C 0°C - 10000 (Program Memory) Steps, 32000 (Data Memory) Words Yes
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
Anda melihat 1 - 20 dari 53 hasil