Omron Sakelar Tombol Tekan

Anda melihat 1 - 12 dari 12 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Switch Operation Contact Configuration Mounting Type Panel Cut Out Size Panel Cut Out Diameter Contact Current Rating Illuminated Actuator Colour Contact Material Operating Temperature Range Terminal Type IP Rating Actuator Type Maximum Operating Temperature Case Colour Minimum Operating Temperature Actuator Shape
SPST-NO/NC Momentary Push Button Switch, IP40, 12mm, Panel Mount Omron Momentary SPST-NO/NC Panel Mount 12mm 12mm 500 mA @ 250 V ac Yes - - -10 → +55°C Solder IP40 Button +55°C - -10°C Rectangular
SPST-NO/NC Alternate Push Button Switch, IP40, 12mm, Panel Mount Omron Alternate SPST-NO/NC Panel Mount 12mm 12mm 500 mA@ 250 V ac Yes - - -10 → +55°C Solder IP40 Button +55°C - -10°C Rectangular
SPST-NO/NC Alternate Push Button Switch, IP40, 12mm, Panel Mount Omron Alternate SPST-NO/NC Panel Mount 12mm 12mm 500 mA @ 250 V ac Yes - - -10 → +55°C Solder IP40 Button +55°C - -10°C Round
SPST-NO/NC Momentary Push Button Switch, IP40, 12mm, Panel Mount Omron Momentary SPST-NO/NC Panel Mount 12mm 12mm 500 mA @ 250 V ac Yes - - -10 → +55°C Solder IP40 Button +55°C - -10°C Round
1-pole on-off switch Momentary Push Button Switch, Panel Mount Omron Momentary 1-pole on-off switch Panel Mount - - 100 mA @ 30 V dc Yes - - -10 → +55°C Solder - Button +55°C - -10°C -
1-pole on-off switch Momentary Push Button Switch, Panel Mount Omron Momentary 1-pole on-off switch Panel Mount - - 100 mA @ 30 V dc Yes - - -10 → +55°C Solder - Button +55°C - -10°C -
2-pole on-off switch Latching Push Button Switch Omron Latching 2-pole on-off switch - - - 5 A @ 125 V ac - Red - -10 → +55°C Tab - - +55°C - -10°C Mushroom
1-pole on-off switch Latching Push Button Switch, Panel Mount Omron Latching 1-pole on-off switch Panel Mount - - 100 mA @ 30 V dc Yes - - -10 → +55°C Solder - Button +55°C - -10°C -
1-pole on-off switch Momentary Push Button Switch, Panel Mount Omron Momentary 1-pole on-off switch Panel Mount - - 100 mA @ 30 V dc Yes - - -10 → +55°C Solder - Button +55°C - -10°C -
1-pole on-off switch Latching Push Button Switch, Panel Mount Omron Latching 1-pole on-off switch Panel Mount - - 100 mA @ 30 V dc Yes - - -10 → +55°C Solder - Button +55°C - -10°C -
1-pole on-off switch Latching Push Button Switch, Panel Mount Omron Latching 1-pole on-off switch Panel Mount - - 100 mA @ 30 V dc Yes - - -10 → +55°C Solder - Button +55°C - -10°C -
Single Pole Double Throw (SPDT) Momentary Miniature Push Button Switch, IP64, PCB Omron Momentary Single Pole Double Throw (SPDT) PCB - - 50 mA @ 60 V - Red Gold Plated -20 → +80°C Through Hole IP64 Button +80°C Black -20°C -
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
Anda melihat 1 - 12 dari 12 hasil