Omron Sakelar Taktil

Anda melihat 1 - 20 dari 108 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Dimensions Illuminated Contact Current Rating IP Rating Operating Force Height Contact Material Mechanical Life Operating Temperature Range Maximum Operating Temperature Minimum Operating Temperature
Plunger Tactile Switch, SPST-NO 50 mA @ 24 V dc 0.9mm Omron SPST-NO Through Hole - 0.9mm - Plunger 6.6 x 6 x 4.30mm - 50 mA @ 24 V dc - 1.57 N 4.3mm - - - - -
Plunger Tactile Switch, SPST-NO 50 mA @ 24 V dc 0.5mm Omron SPST-NO Surface Mount - 0.5mm - Plunger 6.3 x 6 x 3.10mm - 50 mA @ 24 V dc - 0.98 N 3.1mm Silver Plated - - - -
Cream Button Tactile Switch, SPST-NO 50 mA @ 24 V dc 0.55mm Omron SPST-NO Surface Mount Momentary 0.55mm Cream Button 6.6 x 6 x 3.65mm - 50 mA @ 24 V dc - 1.57 N 3.65mm - 500000Operations - - -
Plunger Tactile Switch, SPST-NO 50 mA @ 24 V dc 3.9mm Omron SPST-NO Through Hole - 3.9mm - Plunger 6.5 x 6 x 7.3mm - 50 mA @ 24 V dc - 1.57 N 7.3mm - - - - -
Yellow Plunger Tactile Switch, SPST-NO 50 mA @ 24 V dc 3mm Omron SPST-NO Through Hole - 3mm Yellow Plunger 12 x 12 x 7.3mm - 50 mA @ 24 V dc - 2.55 N 7.3mm Silver - - - -
Yellow Button Tactile Switch, SPST-NO 50 mA @ 24 V dc 0.55mm Omron SPST-NO Surface Mount Momentary 0.55mm Yellow Button 6.6 x 6 x 3.65mm - 50 mA @ 24 V dc - 2.26 N 3.65mm - 500000Operations - - -
lvory Plunger Tactile Switch, SPST-NO 50 mA @ 24 V dc 3mm Omron SPST-NO Through Hole - 3mm lvory Plunger 12 x 12 x 7.3mm - 50 mA @ 24 V dc - 1.27 N 7.3mm Gold Plated - - - -
White Cap Tactile Switch, SPST-NO 50 mA @ 16 V dc Omron SPST-NO Solder - - White Cap 6.90 x 6 x 5mm - 50 mA @ 16 V dc - 3.5 N 5mm - 1000000Cycles -40 → +90°C +90°C -40°C
IP00 Tactile Switch, Single Pole Single Throw (SPST) 50 mA @ 24 V dc 0.5mm Omron Single Pole Single Throw (SPST) Surface Mount Momentary 0.5mm - Tactile 6.30 x 6 x 3.10mm - 50 mA @ 24 V dc IP00 2.55 N 3.1mm Silver Plated 100000Operations -25 → +70°C +70°C -25°C
Plunger Tactile Switch, SPST-NO 50 mA @ 24 V dc 1.7mm Omron SPST-NO Surface Mount - 1.7mm - Plunger 6.3 x 6 x 4.30mm - 50 mA @ 24 V dc - 1.47 N 4.3mm Silver Plated - - - -
Plunger Tactile Switch, SPST-NO 50 mA @ 24 V dc 0.9mm Omron SPST-NO Through Hole - 0.9mm - Plunger 6.6 x 6 x 4.30mm - 50 mA @ 24 V dc - 2.26 N 4.3mm - - - - -
Button Tactile Switch, SPST-NO 50 mA @ 24 V dc 0.8mm Omron SPST-NO Surface Mount - 0.8mm - Button 6.60 x 6 x 4.3mm - 50 mA @ 24 V dc - 1.57 N 4.3mm - 500000Operations - - -
Orange Plunger Tactile Switch, SPST-NO 50 mA @ 24 V dc 0.9mm Omron SPST-NO Through Hole - 0.9mm Orange Plunger 7.4 x 7.3 x 3.15mm - 50 mA @ 24 V dc - 2.55 N 3.15mm Gold Plated - - - -
Pink Plunger Tactile Switch, SPST-NO 50 mA @ 24 V dc 0.9mm Omron SPST-NO Through Hole - 0.9mm Pink Plunger 6 x 6 x 5mm - 50 mA @ 24 V dc - 2.55 N 5mm Gold Plated - - - -
Grey Button Tactile Switch, SPST-NO 50 mA @ 24 V dc 6.8mm Omron SPST-NO Through Hole - 6.8mm Grey Button - Yes 50 mA @ 24 V dc - 1.27 N - - - - - -
IP40 Tactile Switch, SPST-NO 50 mA @ 24 V dc Omron SPST-NO Surface Mount Momentary - - Tactile 3 x 2.5 x 1.6mm - 50 mA @ 24 V dc IP40 1.5 N 1.6mm Silver Plated 200000Operations -25 → +70°C +70°C -25°C
Orange Plunger Tactile Switch, SPST-NO 50 mA @ 24 V dc 0.9mm Omron SPST-NO Through Hole - 0.9mm Orange Plunger 6 x 6 x 4.3mm - 50 mA @ 24 V dc - 2.55 N 4.3mm Gold Plated - - - -
Yellow Plunger Tactile Switch, SPST-NO 50 mA @ 24 V dc 3mm Omron SPST-NO Through Hole - 3mm Yellow Plunger 12 x 12 x 7.3mm - 50 mA @ 24 V dc - 2.55 N 7.3mm Gold Plated - - - -
lvory Plunger Tactile Switch, SPST-NO 50 mA @ 24 V dc Omron SPST-NO Through Hole - - lvory Plunger 12 x 12 x 4.3mm - 50 mA @ 24 V dc - 1.27 N 4.3mm Gold Plated - - - -
IP67 White Plunger Tactile Switch, Single Pole Single Throw (SPST) 50 mA @ 24 V dc 0.75mm Omron Single Pole Single Throw (SPST) Through Hole Momentary 0.75mm White Plunger - - 50 mA @ 24 V dc IP67 1.96 N - - 3000000Operations -25 → +70°C +70°C -25°C
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
Anda melihat 1 - 20 dari 108 hasil