SMC Flow Switches

Anda melihat 1 - 8 dari 8 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Media Monitored Device Type Minimum Flow Rate Maximum Flow Rate Supply Voltage Pipe Diameter Range Connection Type Maximum Pressure Material Minimum Media Temperature Maximum Media Temperature Minimum Operating Temperature Maximum Operating Temperature Series
SMC Integrated Display Flow Meter, 0.5 L/min → 25 L/min, PFM Series
  • No. Stok RS 744-0714
  • Merek SMC
  • Pbrk. No. Komp. PFM725S-C6-B-W
SMC Dry Air, Gas Integrated Display 0.5 L/min 25 L/min 24 V dc 6 mm One-Touch Fitting 750kPa PBT 0 °C +50°C 0°C +50°C PFM
SMC Integrated Display Flow Meter, 0.2 L/min → 10 L/min, PFM Series
  • No. Stok RS 744-0701
  • Merek SMC
  • Pbrk. No. Komp. PFM710S-C4-B-W
SMC Dry Air, Gas Integrated Display 0.2 L/min 10 L/min 24 V dc 4 mm One-Touch Fitting 750kPa PBT 0 °C +50°C 0°C +50°C PFM
SMC Integrated Display Airflow Sensor, 2 L/min → 100 L/min, PFM Series
  • No. Stok RS 849-9398
  • Merek SMC
  • Pbrk. No. Komp. PFM711-N02L-A-A
SMC Dry Air, Gas Integrated Display 2 L/min 100 L/min 24 V dc 1/4 in NPT 1MPa PBT 0 °C +50°C 0°C +50°C PFM
SMC Integrated Display Flow Meter, 1 L/min → 50 L/min, PFM Series
  • No. Stok RS 744-0717
  • Merek SMC
  • Pbrk. No. Komp. PFM750S-C8-A-W
SMC Dry Air, Gas Integrated Display 1 L/min 50 L/min 24 V dc 8 mm One-Touch Fitting 750kPa PBT 0 °C +50°C 0°C +50°C PFM
SMC Integrated Display Flow Meter, 0.5 L/min → 25 L/min, PFM Series
  • No. Stok RS 744-0705
  • Merek SMC
  • Pbrk. No. Komp. PFM725S-C6-A-W
SMC Dry Air, Gas Integrated Display 0.5 L/min 25 L/min 24 V dc 6 mm One-Touch Fitting 750kPa PBT 0 °C +50°C 0°C +50°C PFM
SMC Integrated Display Airflow Sensor, 2 L/min → 100 L/min, PFM Series
  • No. Stok RS 849-9405
  • Merek SMC
  • Pbrk. No. Komp. PFM711S-N02L-E-M
SMC Dry Air, Gas Integrated Display 2 L/min 100 L/min 24 V dc 1/4 in NPT 1MPa PBT 0 °C +50°C 0°C +50°C PFM
SMC Integrated Display Flow Meter, 0.2 L/min → 10 L/min, PFM Series
  • No. Stok RS 744-0913
  • Merek SMC
  • Pbrk. No. Komp. PFM710S-C4-A-W
SMC Dry Air, Gas Integrated Display 0.2 L/min 10 L/min 24 V dc 4 mm One-Touch Fitting 750kPa PBT 0 °C +50°C 0°C +50°C PFM
SMC Integrated Display Pressure Sensor, 2 L/min → 200 L/min, PFMB7 Series
  • No. Stok RS 849-9394
  • Merek SMC
  • Pbrk. No. Komp. PFMB7201-C8-A-M
SMC Air, Gas Integrated Display 2 L/min 200 L/min 12 → 24 V dc 8 mm One-Touch Fitting 0.7MPa PBT 0 °C +50°C 0°C +50°C PFMB7
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
Anda melihat 1 - 8 dari 8 hasil