SMC Flow Sensors & Indicators

Anda melihat 1 - 3 dari 3 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Media Monitored Device Type Minimum Flow Rate Maximum Flow Rate Supply Voltage Pipe Diameter Range Connection Type Maximum Pressure Material Minimum Media Temperature Maximum Media Temperature Minimum Operating Temperature Maximum Operating Temperature Series
SMC Suction Pressure Sensor, 0 L/min → 3 L/min, PFMV Series
  • No. Stok RS 849-9436
  • Merek SMC
  • Pbrk. No. Komp. PFMV530-1
SMC Dry Air, Gas Suction 0 L/min 3 L/min 12 → 24 V dc 4 mm One-Touch Fitting 500kPa PPS 0 °C +50°C 0°C +50°C PFMV
SMC Suction Pressure Sensor, 0 L/min → 0.5 L/min, PFMV Series
  • No. Stok RS 849-9439
  • Merek SMC
  • Pbrk. No. Komp. PFMV505-1
SMC Dry Air, Gas Suction 0 L/min 0.5 L/min 12 → 24 V dc 4 mm One-Touch Fitting 500kPa PPS 0 °C +50°C 0°C +50°C PFMV
SMC Suction Pressure Sensor, 0 L/min → 1 L/min, PFMV Series
  • No. Stok RS 849-9433
  • Merek SMC
  • Pbrk. No. Komp. PFMV510-1
SMC Dry Air, Gas Suction 0 L/min 1 L/min 12 → 24 V dc 4 mm One-Touch Fitting 500kPa PPS 0 °C +50°C 0°C +50°C PFMV
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
Anda melihat 1 - 3 dari 3 hasil