SMC Rakitan FR

Anda melihat 1 - 20 dari 59 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Manufacturer Series Port Connection Drain Type Filtration Size Pressure Gauge Port Pressure Gauge Port Thread Size Port Connection Thread Size Maximum Operating Pressure Maximum Ambient Operating Temperature Minimum Process Operating Temperature Minimum Operating Pressure Ambient Operating Temperature Range Process Operating Temperature Range Minimum Ambient Operating Temperature Proof Pressure Port Connection Thread Standard Pressure Gauge Port Thread Standard Maximum Process Operating Temperature Bowl Material
SMC AW20 5μm G 1/4 FR Assembly, 1 MPa, 1/4 in
  • No. Stok RS 887-4786
  • Merek SMC
  • Pbrk. No. Komp. AW20-F02-B
SMC AW20 G 1/4 - 5µm - - 1/4 in 1 MPa +60°C -5°C - -5 → +60°C -5 → +60°C -5°C 1.5MPa G - +60°C Polycarbonate
SMC AW20 5μm G 1/4 FR Assembly, G 1/8, 1 MPa, 1/8 in, 1/4 in
  • No. Stok RS 887-4789
  • Merek SMC
  • Pbrk. No. Komp. AW20-F02BG-B
SMC AW20 G 1/4 - 5µm G 1/8 1/8 in 1/4 in 1 MPa +60°C -5°C - -5 → +60°C -5 → +60°C -5°C 1.5MPa G G +60°C Polycarbonate
SMC AW30 5μm G 3/8 FR Assembly, 1 MPa, 3/8 in
  • No. Stok RS 887-4812
  • Merek SMC
  • Pbrk. No. Komp. AW30-F03-B
SMC AW30 G 3/8 - 5µm - - 3/8 in 1 MPa +60°C -5°C - -5 → +60°C -5 → +60°C -5°C 1.5MPa G - +60°C Polycarbonate
SMC AW20 5μm G 1/8 FR Assembly, 1 MPa, 1/8 in
  • No. Stok RS 887-4761
  • Merek SMC
  • Pbrk. No. Komp. AW20-F01-B
SMC AW20 G 1/8 - 5µm - - 1/8 in 1 MPa +60°C -5°C - -5 → +60°C -5 → +60°C -5°C 1.5MPa G - +60°C Polycarbonate
SMC AW10 5μm M5 x 0.8 FR Assembly, 1 MPa, M5 x 0.8
  • No. Stok RS 887-4767
  • Merek SMC
  • Pbrk. No. Komp. AW10-M5C-A
SMC AW10 M5 x 0.8 Automatic 5µm - - M5 x 0.8 1 MPa +60°C -5°C - -5 → +60°C -5 → +60°C -5°C 1.5MPa Metric - +60°C Polycarbonate
SMC AW20 5μm G 1/4 FR Assembly, 1 MPa, 1/4 in
  • No. Stok RS 887-4792
  • Merek SMC
  • Pbrk. No. Komp. AW20-F02-C-B
SMC AW20 G 1/4 - 5µm - - 1/4 in 1 MPa +60°C -5°C - -5 → +60°C -5 → +60°C -5°C 1.5MPa G - +60°C Polycarbonate
SMC AW30 5μm G 3/8 FR Assembly, 1 MPa, 3/8 in
  • No. Stok RS 887-4846
  • Merek SMC
  • Pbrk. No. Komp. AW30-F03E-B
SMC AW30 G 3/8 - 5µm - - 3/8 in 1 MPa +60°C -5°C - -5 → +60°C -5 → +60°C -5°C 1.5MPa G - +60°C Polycarbonate
SMC AW20 5μm G 1/8 FR Assembly, 1 MPa, 1/8 in
  • No. Stok RS 887-4770
  • Merek SMC
  • Pbrk. No. Komp. AW20-F01C-B
SMC AW20 G 1/8 Automatic 5µm - - 1/8 in 1 MPa +60°C -5°C 0.1MPa -5 → +60°C -5 → +60°C -5°C 1.5MPa G - +60°C Polycarbonate
SMC AW20 5μm G 1/8 FR Assembly, 1 MPa, 1/8 in
  • No. Stok RS 887-4777
  • Merek SMC
  • Pbrk. No. Komp. AW20-F01H-B
SMC AW20 G 1/8 - 5µm - - 1/8 in 1 MPa +60°C -5°C - -5 → +60°C -5 → +60°C -5°C 1.5MPa G - +60°C Polycarbonate
SMC AC40 5μm G 1/2 Pneumatic Regulator, G 1/8, 1 MPa, 1/8, 1/2
  • No. Stok RS 885-5924
  • Merek SMC
  • Pbrk. No. Komp. AC40B-F04DG-B
SMC AC40 G 1/2 Automatic 5µm G 1/8 1/8 1/2 1 MPa +60°C -5°C - -5 → +60°C -5 → +60°C -5°C 1.5MPa G G +60°C Polycarbonate
SMC AW20 5μm G 1/4 FR Assembly, 1 MPa, 1/4 in
  • No. Stok RS 887-4795
  • Merek SMC
  • Pbrk. No. Komp. AW20-F02CH-B
SMC AW20 G 1/4 Automatic 5µm - - 1/4 in 1 MPa +60°C -5°C 0.1MPa -5 → +60°C -5 → +60°C -5°C 1.5MPa G - +60°C Polycarbonate
SMC AW 5μm NPT 1/4 FR Assembly, NPT 1/8, 1 MPa, 1/8 in, 1/4 in
  • No. Stok RS 849-9925
  • Merek SMC
  • Pbrk. No. Komp. AW20-N02H-CZ-A
SMC AW NPT 1/4 Automatic 5µm NPT 1/8 1/8 in 1/4 in 1 MPa +60°C -5°C 0.05MPa -5 → +60°C -5 → +60°C -5°C - NPT NPT +60°C -
SMC AW 5μm NPT 1/4 FR Assembly, NPT 1/8, 1 MPa, 1/8 in, 1/4 in
  • No. Stok RS 849-9830
  • Merek SMC
  • Pbrk. No. Komp. AW20-N02-CZ-A
SMC AW NPT 1/4 Automatic 5µm NPT 1/8 1/8 in 1/4 in 1 MPa +60°C -5°C 0.05MPa -5 → +60°C -5 → +60°C -5°C - NPT NPT +60°C -
SMC AW 5μm NPT 1/4 FRL Assembly, G 1/8, 1 MPa, 1/8 in, 1/4 in
  • No. Stok RS 849-9903
  • Merek SMC
  • Pbrk. No. Komp. AW20-F02C-C-A
SMC AW NPT 1/4 Automatic 5µm G 1/8 1/8 in 1/4 in 1 MPa +60°C -5°C 0.05MPa -5 → +60°C -5 → +60°C -5°C - NPT G +60°C -
SMC AW 5μm NPT 1/4 Pneumatic Regulator, G 1/8, 1 (Operating) MPa, 1.5 (Proof) MPa, 1/8 in, 1/4 in
  • No. Stok RS 825-4182
  • Merek SMC
  • Pbrk. No. Komp. AWG20-N02CG1H-CZ
SMC AW NPT 1/4 Automatic 5µm G 1/8 1/8 in 1/4 in 1 (Operating) MPa, 1.5 (Proof) MPa +60°C -5°C 0.1MPa -5 → +60°C -5 → +60°C -5°C - NPT G, NPT, Rc +60°C -
SMC AW20 5μm G 1/4 FR Assembly, 1 MPa, 1/4 in
  • No. Stok RS 887-4799
  • Merek SMC
  • Pbrk. No. Komp. AW20-F02CH-R-B
SMC AW20 G 1/4 Automatic 5µm - - 1/4 in 1 MPa +60°C -5°C 0.1MPa -5 → +60°C -5 → +60°C -5°C 1.5MPa G - +60°C Polycarbonate
SMC AW30 5μm G 1/4 FR Assembly, 1 MPa, 1/4 in
  • No. Stok RS 887-4815
  • Merek SMC
  • Pbrk. No. Komp. AW30-F02D-R-B
SMC AW30 G 1/4 Automatic 5µm - - 1/4 in 1 MPa +60°C -5°C 0.1MPa -5 → +60°C -5 → +60°C -5°C 1.5MPa G - +60°C Polycarbonate
SMC AW30 5μm G 3/8 FR Assembly, 1 MPa, 3/8 in
  • No. Stok RS 887-4828
  • Merek SMC
  • Pbrk. No. Komp. AW30-F03C-B
SMC AW30 G 3/8 Automatic 5µm - - 3/8 in 1 MPa +60°C -5°C 0.15MPa -5 → +60°C -5 → +60°C -5°C 1.5MPa G - +60°C Polycarbonate
SMC AW40 5μm G 1/2 FR Assembly, 1 MPa, 1/2 in
  • No. Stok RS 887-4865
  • Merek SMC
  • Pbrk. No. Komp. AW40-F04BD-B
SMC AW40 G 1/2 Automatic 5µm - - 1/2 in 1 MPa +60°C -5°C 0.1MPa -5 → +60°C -5 → +60°C -5°C 1.5MPa G - +60°C Polycarbonate
SMC AC 5μm Rc 1/2 FR Assembly, 1 MPa, 1.5 MPa, 1/2 in
  • No. Stok RS 792-7359
  • Merek SMC
  • Pbrk. No. Komp. AC40C-04D-A
SMC AC Rc 1/2 Automatic 5µm - - 1/2 in 1 MPa, 1.5 MPa +60°C -5°C 0.15MPa -5 → +60°C -5 → +60°C -5°C - Rc - +60°C -
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
Anda melihat 1 - 20 dari 59 hasil