SMC Silinder Pin Pneumatik

Anda melihat 1 - 20 dari 38 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Manufacturer Series Action Bore Stroke Piston Speed Maximum Operating Pressure Absolute Maximum Pressure Cushioning Type Force at 7 bar Port Connection Dimensions Weight Minimum Piston Speed Length Height Width Diameter Maximum Operating Temperature Maximum Piston Speed Minimum Operating Temperature
SMC Single Action Pneumatic Pin Cylinder, CJ1B4-10SU4
  • No. Stok RS 264-6131
  • Merek SMC
  • Pbrk. No. Komp. CJ1B4-10SU4
SMC CJ1 Single 4mm 10mm 50 → 500mm/s 0.7 MPa - Not Cushioned - U4 5 (Dia.) x 49mm 4.6g 50mm/s 49mm - - 5mm +70°C 500mm/s -10°C
SMC Single Action Pneumatic Pin Cylinder, CJPB6-10H6
  • No. Stok RS 183-3952
  • Merek SMC
  • Pbrk. No. Komp. CJPB6-10H6
SMC CJP Single 6mm 10mm 50 → 500mm/s 0.7 MPa - Not Cushioned - M5 x 0.8 34.5 x 12 x 13.9mm 13.1g 50mm/s 34.5mm 13.9mm 12mm - +70°C 500mm/s -10°C
SMC Single Action Pneumatic Pin Cylinder, CJ1B4-20SU4
  • No. Stok RS 264-6169
  • Merek SMC
  • Pbrk. No. Komp. CJ1B4-20SU4
SMC CJ1 Single 4mm 20mm 50 → 500mm/s 0.7 MPa - Not Cushioned - U4 5 (Dia.) x 67mm 13.2g 50mm/s 67mm - - 5mm +70°C 500mm/s -10°C
SMC Single Action Pneumatic Pin Cylinder, CJ1B4-5SU4
  • No. Stok RS 264-6125
  • Merek SMC
  • Pbrk. No. Komp. CJ1B4-5SU4
SMC CJ1 Single 4mm 5mm 50 → 500mm/s 0.7 MPa - Not Cushioned - U4 5 (Dia.) x 40mm 3.7g 50mm/s 40mm - - 5mm +70°C 500mm/s -10°C
SMC Single Action Pneumatic Pin Cylinder, CJPB15-15H6
  • No. Stok RS 183-4012
  • Merek SMC
  • Pbrk. No. Komp. CJPB15-15H6
SMC CJP Single 15mm 15mm 50 → 500mm/s 0.7 MPa - Not Cushioned - M5 x 0.8 50 x 27 x 31mm 92g 50mm/s 50mm 31mm 27mm - +70°C 500mm/s -10°C
SMC Double Action Pneumatic Pin Cylinder, CDJP2B6-5D
  • No. Stok RS 547-629
  • Merek SMC
  • Pbrk. No. Komp. CDJP2B6-5D
SMC CJP2 Double 6mm 5mm 50 → 500mm/s 0.7 MPa - Rubber - M3 x 0.5 38 x 14 x 16.5mm 16g 50mm/s 38mm 16.5mm 14mm - +70°C 500mm/s -10°C
SMC Double Action Pneumatic Pin Cylinder, CDJP2B6-10D
  • No. Stok RS 547-603
  • Merek SMC
  • Pbrk. No. Komp. CDJP2B6-10D
SMC CJP2 Double 6mm 10mm 50 → 500mm/s 0.7 MPa - Rubber - M3 x 0.5 43 x 14 x 16.5mm 18g 50mm/s 43mm 16.5mm 14mm - +70°C 500mm/s -10°C
SMC Double Action Pneumatic Pin Cylinder, CDJP2B10-10D
  • No. Stok RS 547-534
  • Merek SMC
  • Pbrk. No. Komp. CDJP2B10-10D
SMC CJP2 Double 10mm 10mm 50 → 500mm/s 0.7 MPa - Rubber - M3 x 0.5 49.5 x 15 x 19mm 29g 50mm/s 49.5mm 19mm 15mm - +70°C 500mm/s -10°C
SMC Single Action Pneumatic Pin Cylinder, CJPB10-10H6
  • No. Stok RS 183-3980
  • Merek SMC
  • Pbrk. No. Komp. CJPB10-10H6
SMC CJP Single 10mm 10mm 50 → 500mm/s 0.7 MPa - Not Cushioned - M5 x 0.8 39 x 19 x 22mm 33g 50mm/s 39mm 22mm 19mm - +70°C 500mm/s -10°C
SMC Single Action Pneumatic Pin Cylinder, CJPB6-5H6
  • No. Stok RS 183-3946
  • Merek SMC
  • Pbrk. No. Komp. CJPB6-5H6
SMC CJP Single 6mm 5mm 50 → 500mm/s 0.7 MPa - Not Cushioned - M5 x 0.8 27.5 x 12 x 13.9mm 10.6g 50mm/s 27.5mm 13.9mm 12mm - +70°C 500mm/s -10°C
SMC Single Action Pneumatic Pin Cylinder, CJPB6-5H4
  • No. Stok RS 686-2536
  • Merek SMC
  • Pbrk. No. Komp. CJPB6-5H4
SMC CJP Single 6mm 5mm 50 → 500mm/s 0.7 MPa - Not Cushioned - M5 x 0.8 27.5 x 12 x 13.9mm 10.6g 50mm/s 27.5mm 13.9mm 12mm - +70°C 500mm/s -10°C
SMC Double Action Pneumatic Pin Cylinder, CDJP2B16-15D
  • No. Stok RS 547-574
  • Merek SMC
  • Pbrk. No. Komp. CDJP2B16-15D
SMC CJP2 Double 16mm 15mm 50 → 500mm/s 0.7 MPa - Rubber - M5 x 0.8 58.5 x 20 x 24.5mm 50g 50mm/s 58.5mm 24.5mm 20mm - +70°C 500mm/s -10°C
SMC Double Action Pneumatic Pin Cylinder, CDJP2B16-20D
  • No. Stok RS 547-613
  • Merek SMC
  • Pbrk. No. Komp. CDJP2B16-20D
SMC CJP2 Double 16mm 20mm 50 → 500mm/s 0.7 MPa - Rubber - M5 x 0.8 63.5 x 20 x 24.5mm 54g 50mm/s 63.5mm 24.5mm 20mm - +70°C 500mm/s -10°C
SMC Double Action Pneumatic Pin Cylinder, CDJP2B16-10D
  • No. Stok RS 547-506
  • Merek SMC
  • Pbrk. No. Komp. CDJP2B16-10D
SMC CJP2 Double 16mm 10mm 50 → 500mm/s 0.7 MPa - Rubber - M5 x 0.8 53.5 x 20 x 24.5mm 46g 50mm/s 53.5mm 24.5mm 20mm - +70°C 500mm/s -10°C
SMC Double Action Pneumatic Pin Cylinder, CDJP2B6-15D
  • No. Stok RS 547-556
  • Merek SMC
  • Pbrk. No. Komp. CDJP2B6-15D
SMC CJP2 Double 6mm 15mm 50 → 500mm/s 0.7 MPa - Rubber - M3 x 0.5 48 x 14 x 16.5mm 21g 50mm/s 48mm 16.5mm 14mm - +70°C 500mm/s -10°C
SMC Double Action Pneumatic Pin Cylinder, CDJP2B10-25D
  • No. Stok RS 547-562
  • Merek SMC
  • Pbrk. No. Komp. CDJP2B10-25D
SMC CJP2 Double 10mm 25mm 50 → 500mm/s 0.7 MPa - Rubber - M3 x 0.5 64.5 x 15 x 19mm 37g 50mm/s 64.5mm 19mm 15mm - +70°C 500mm/s -10°C
SMC Single Action Pneumatic Pin Cylinder, CJ1B2-5SU4
  • No. Stok RS 264-6103
  • Merek SMC
  • Pbrk. No. Komp. CJ1B2-5SU4
SMC CJ1 Single 2.5mm 5mm 50 → 500mm/s 0.7 MPa - Not Cushioned - U4 3.5 (Dia.) x 29mm 12g 50mm/s 29mm - - 3.5mm +70°C 500mm/s -10°C
SMC Single Action Pneumatic Pin Cylinder, CJPB15-10H6
  • No. Stok RS 183-4006
  • Merek SMC
  • Pbrk. No. Komp. CJPB15-10H6
SMC CJP Single 15mm 10mm 50 → 500mm/s 0.7 MPa - Not Cushioned - M5 x 0.8 43.5 x 27 x 31mm 82g 50mm/s 43.5mm 31mm 27mm - +70°C 500mm/s -10°C
SMC Single Action Pneumatic Pin Cylinder, CUJB10-10S
  • No. Stok RS 686-2554
  • Merek SMC
  • Pbrk. No. Komp. CUJB10-10S
SMC CUJ Single 10mm 10mm 50 → 500mm/s 0.7 MPa - Not Cushioned - M3 x 0.5 29 x 13.5 x 22mm 22.3g 50mm/s 29mm 22mm 13.5mm - +70°C 500mm/s -10°C
SMC Double Action Pneumatic Pin Cylinder, CDJP2B10-30D
  • No. Stok RS 547-528
  • Merek SMC
  • Pbrk. No. Komp. CDJP2B10-30D
SMC CJP2 Double 10mm 30mm 50 → 500mm/s 0.7 MPa - Rubber - M3 x 0.5 69.5 x 15 x 19mm 40g 50mm/s 69.5mm 19mm 15mm - +70°C 500mm/s -10°C
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
Anda melihat 1 - 20 dari 38 hasil