SMC Separator Pneumatik

Anda melihat 1 - 20 dari 82 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Manufacturer Series Typical Flow Typical Flow Rated At Port Connection Filtration Size Element Material Port Connection Thread Size Minimum Operating Temperature Maximum Operating Temperature Maximum Operating Pressure Port Connection Thread Standard Minimum Operating Pressure
SMC 200 L/min 0.7Mpa Mist Separator, G 1/4, 0.3μm 1/4 in G, -5 → +60°C
  • No. Stok RS 783-1977
  • Merek SMC
  • Pbrk. No. Komp. AFM20-F02-A
SMC AFM 200 L/min 0.7MPa G 1/4 0.3µm - 1/4 in -5°C +60°C 1 MPa, 1.5 MPa G 0.05MPa
SMC 120 L/min 0.7Mpa Mist Separator, G 1/4, 0.01μm 1/4 in G, -5 → +60°C
  • No. Stok RS 783-1886
  • Merek SMC
  • Pbrk. No. Komp. AFD20-F02-A
SMC AFD 120 L/min 0.7MPa G 1/4 0.01µm - 1/4 in -5°C +60°C 1 MPa, 1.5 MPa G 0.05MPa
SMC 120 L/min 0.7Mpa Mist Separator, G 1/4, 0.01μm 1/4 in G, -5 → +60°C
  • No. Stok RS 783-1892
  • Merek SMC
  • Pbrk. No. Komp. AFD20-F02C-A
SMC AFD 120 L/min 0.7MPa G 1/4 0.01µm - 1/4 in -5°C +60°C 1 MPa, 1.5 MPa G 0.1MPa
SMC 240 L/min 0.7Mpa Mist Separator, G 3/8, 0.01μm 3/8 in G, -5 → +60°C
  • No. Stok RS 783-1930
  • Merek SMC
  • Pbrk. No. Komp. AFD30-F03C-A
SMC AFD 240 L/min 0.7MPa G 3/8 0.01µm - 3/8 in -5°C +60°C 1 MPa, 1.5 MPa G 0.1MPa
SMC 1500 L/min 0.7Mpa Water Separator, G 1/2 Resin 1/2 in G, +5 → +60°C
  • No. Stok RS 244-5332
  • Merek SMC
  • Pbrk. No. Komp. AMG350C-F04D
SMC AMG 1500 L/min 0.7MPa G 1/2 - Resin 1/2 in +5°C +60°C 1.5 MPa G 0.15MPa
SMC 200 L/min 0.7Mpa Mist Separator, G 1/4, 0.3μm 1/4 in G, -5 → +60°C
  • No. Stok RS 783-1983
  • Merek SMC
  • Pbrk. No. Komp. AFM20-F02C-A
SMC AFM 200 L/min 0.7MPa G 1/4 0.3µm - 1/4 in -5°C +60°C 1 MPa, 1.5 MPa G 0.1MPa
SMC 1100 L/min 0.7Mpa Mist Separator, G 1/2, 0.3μm 1/2 in G, -5 → +60°C
  • No. Stok RS 783-2043
  • Merek SMC
  • Pbrk. No. Komp. AFM40-F04-A
SMC AFM 1100 L/min 0.7MPa G 1/2 0.3µm - 1/2 in -5°C +60°C 1 MPa, 1.5 MPa G 0.05MPa
SMC 1100 L/min 0.7Mpa Mist Separator, G 1/2, 0.3μm 1/2 in G, -5 → +60°C
  • No. Stok RS 783-2053
  • Merek SMC
  • Pbrk. No. Komp. AFM40-F04D-A
SMC AFM 1100 L/min 0.7MPa G 1/2 0.3µm - 1/2 in -5°C +60°C 1 MPa, 1.5 MPa G 0.1MPa
SMC 200 L/min 0.7Mpa Mist Separator, NPT 1/4, 0.3μm 1/4 in NPT, -5 → +60°C
  • No. Stok RS 827-2332
  • Merek SMC
  • Pbrk. No. Komp. AFM20-N02-Z-A
SMC AFM 200 L/min 0.7MPa NPT 1/4 0.3µm - 1/4 in -5°C +60°C 1 (Operating) MPa, 1.5 (Proof) MPa NPT 0.05MPa
SMC 240 L/min 0.7Mpa Mist Separator, G 3/8, 0.01μm 3/8 in G, -5 → +60°C
  • No. Stok RS 783-1927
  • Merek SMC
  • Pbrk. No. Komp. AFD30-F03-A
SMC AFD 240 L/min 0.7MPa G 3/8 0.01µm - 3/8 in -5°C +60°C 1 MPa, 1.5 MPa G 0.05MPa
SMC 240 L/min 0.7Mpa Mist Separator, G 3/8, 0.01μm 3/8 in G, -5 → +60°C
  • No. Stok RS 783-1933
  • Merek SMC
  • Pbrk. No. Komp. AFD30-F03D-A
SMC AFD 240 L/min 0.7MPa G 3/8 0.01µm - 3/8 in -5°C +60°C 1 MPa, 1.5 MPa G 0.1MPa
SMC 300 L/min 0.7Mpa Water Separator, G 1/4 Resin 1/4 in G, +5 → +60°C
  • No. Stok RS 715-0720
  • Merek SMC
  • Pbrk. No. Komp. AMG150C-F02D
SMC AMG 300 L/min 0.7MPa G 1/4 - Resin 1/4 in +5°C +60°C 1.5 MPa G 0.1MPa
SMC 600 L/min 0.7Mpa Mist Separator, G 1/2, 0.01μm 1/2 in G, -5 → +60°C
  • No. Stok RS 783-1955
  • Merek SMC
  • Pbrk. No. Komp. AFD40-F04D-A
SMC AFD 600 L/min 0.7MPa G 1/2 0.01µm - 1/2 in -5°C +60°C 1 MPa, 1.5 MPa G 0.1MPa
SMC 1100 L/min 0.7Mpa Mist Separator, G 3/4, 0.3μm 3/4 in G, -5 → +60°C
  • No. Stok RS 783-2062
  • Merek SMC
  • Pbrk. No. Komp. AFM40-F06-A
SMC AFM 1100 L/min 0.7MPa G 3/4 0.3µm - 3/4 in -5°C +60°C 1 MPa, 1.5 MPa G 0.05MPa
SMC 120 L/min 0.7Mpa Mist Separator, G 1/8, 0.01μm 1/8 in G, -5 → +60°C
  • No. Stok RS 783-1882
  • Merek SMC
  • Pbrk. No. Komp. AFD20-F01C-A
SMC AFD 120 L/min 0.7MPa G 1/8 0.01µm - 1/8 in -5°C +60°C 1 MPa, 1.5 MPa G 0.1MPa
SMC 200 L/min 0.7Mpa Mist Separator, G 1/8, 0.3μm 1/8 in G, -5 → +60°C
  • No. Stok RS 783-1974
  • Merek SMC
  • Pbrk. No. Komp. AFM20-F01C-A
SMC AFM 200 L/min 0.7MPa G 1/8 0.3µm - 1/8 in -5°C +60°C 1 MPa, 1.5 MPa G 0.1MPa
SMC 300 L/min Water Separator, NPT 1/4 Resin 1/4 in NPT, +5 → +60 (Ambient and Fluid)°C
  • No. Stok RS 826-8169
  • Merek SMC
  • Pbrk. No. Komp. AMG150C-N02BC
SMC AMG 300 L/min - NPT 1/4 - Resin 1/4 in +5°C +60°C 1 (Operating) MPa, 1.5 (Proof) MPa NPT 0.05MPa
SMC 600 L/min 0.7Mpa Mist Separator, G 1/2, 0.01μm 1/2 in G, -5 → +60°C
  • No. Stok RS 783-1952
  • Merek SMC
  • Pbrk. No. Komp. AFD40-F04-A
SMC AFD 600 L/min 0.7MPa G 1/2 0.01µm - 1/2 in -5°C +60°C 1 MPa, 1.5 MPa G 0.05MPa
SMC 750 L/min 0.7Mpa Water Separator, G 3/8 Resin 3/8 in G, +5 → +60°C
  • No. Stok RS 721-4732
  • Merek SMC
  • Pbrk. No. Komp. AMG250C-F03D
SMC AMG 750 L/min 0.7MPa G 3/8 - Resin 3/8 in +5°C +60°C 1.5 MPa G 0.1MPa
SMC 1000 L/min 0.7Mpa Mist Separator, NPT 1/2, 0.01μm Glass Fibre 1/2 NPT, +5 → +60°C
  • No. Stok RS 850-8717
  • Merek SMC
  • Pbrk. No. Komp. AME350C-N04
SMC AME 1000 L/min 0.7MPa NPT 1/2 0.01µm Glass Fibre 1/2 +5°C +60°C 1 MPa, 1.5 (Proof) MPa NPT 0.05MPa
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
Anda melihat 1 - 20 dari 82 hasil